| Overview |
The DEMO9S08QE32 is a low-cost development system designed for demonstrating, evaluating, and debugging the Freescale MC9S08QE32 microcontroller. P&E’s Embedded Multilink circuitry on the DEMO9S08QE32 board allows the processor on the DEMO9S08QE32 to be debugged and programmed via USB from the PC. In addition, the demo board can be powered using the USB bus.
The evaluation kit showcases the 8-Pin SOIC CY8C20142-SX2I CapSense Express device providing the following interfaces:
- 2 CapSense buttons with Monitoring and Tuning for Sensitivity Adjustments
- 2 status LEDs.
| Kit Contents |
The DEMO9S08QE32 package includes the following items:
- DEMOQE Base Board with a DC9S08QE32 Daughter Card installed
- DEMO9S08QE32 Resource CD
- DEMO9S08QE32 Embedded Multilink hardware interface drive
- DEMO9S08QE32 User Manual (this document)
- DEMO9S08QE32 Quick Start Application Source Code
- DEMO9S08QE32 Base Board and Daughter Cards Schematics
- DEMO9S08QE32 Component Breakdown List
- DEMOQE Toolkit Applications
- Links to P&E Evaluation Software
- Links to Freescale documentation, P&E Discussion Forums, and EMO9S08QE32 FAQs.
- 2-cell AAA battery package
- USB Cable
- Freescale Warranty Card
| Key Features | Back to Top |
| Ordering Information | Back to Top |
Products
Supplier | Part Number |
| Freescale | DEMO9S08QE32 |
Associated Products
Supplier | Description | Part Number |
Freescale | 8-Bit Microcontroller IC | MC9S08QE32CLD |
Freescale | DC9S08QE32 Daughter Card |
DC9S08QE32 |
SPC Technology | USB 2.0 Cable Assembly | SPC4800 |
SPC Technology | Shielded Serial Cable Assembly |
SPC19944 |
Freescale | Software, suite licence, c/w, standard | CWA-STANDARD-N |
Freescale | In-Circuit Emulator, Debugger and Programmer for HCS08, HC(S)12(X), RS08, and ColdFire V1 |
USBMULTILINKBDME |
Freescale | 8-Bit Microcontroller IC | MC9S08QE128CLH |
Freescale | Acceleration Sensor IC |
MMA7260QT |
Maxim | RS-232 Transceiver | MAX3218CAP+ |
Similar Products
| Supplier | Description | Support Device | Part Number |
Freescale | S08LL Demonstration Board | MC9S08LL16 | DEMO9S08LL16 |
Freescale | MC9S08QE8CLC Demonstration board | MC9S08QE8CLC | DEMO9S08QE8 |
Freescale | MC9S08SH16, MC9S08SH32 Demonstration board | MC9S08SH16, MC9S08SH32 | DEMO9S08SH32 |
Freescale | S08LL Demonstration Board | MC9S08LL16 | DEMO9S08LL16 |
Freescale | JS16 Demonstration Kit | MC9S08JS16 | DEMO9S08JS16 |
Freescale | Demonstration Board | MC9S08QE128 | DEMOQE128 |
| Document List | Back to Top |
Data Sheet
| Part Number | Description | Size |
AS1117 | 76.9KB | |
MC9S08QE32 | 1.23MB | |
MMA7260QT | MMA7260QT, ±1.5g - 6g Three Axis Low-g Micromachined Accelerometer | 194KB |
MC9S08QE128 | 1.2MB | |
MAX3218 | 124KB |
Application Notes
File Name | Size |
345KB | |
298KB | |
3.46MB | |
3.5MB |
Hardware & Software
File Name | Size |
122KB | |
45.8MB | |
45.8MB | |
113MB | |
CodeWarrior for Microcontrollers v6.1 - Processor Expert Update v3.03 | 178MB |