Skip navigation

community

Currently Being Moderated

Tech First Kit-Freescale-M52221DEMO-MCU-DVB

VERSION 7  Click to view document history
Created on: Nov 24, 2009 6:50 AM by tech4 - Last Modified:  Apr 6, 2010 4:19 AM by tech4

 


Overview

 

Tech First Kit - Freescale - M52221DEMO - MCU - DVB.JPG

 

The M52221DEMO is a low-cost development board for Freescale's MCF52221 ColdFire microcontroller.  Application development is quick and easy with the included DB9 serial cable, integrated BDM, and USB cable.  A 128 MB flash-drive and 6-in-1 USB cable provide support for the integrated USB PHY.  CodeWarrior Development Tools provide application develop-ment and debug support.  The integrated BDM allows easy application development and de-bugging.  An optional BDM port compatible with standard ColdFire BDM/JTAG interface cables and hosting software is also provided but not installed.

 

The target MCU features an on-board USB On-the-Go (OTG) physical layer (Phy).  The OTG Phy may be configured for either Host or Peripheral mode depending on the target application.

 

 

Kit Contents
  • MCF5222x  CPU 80 LQFP
  • 128 MB flash-drive
  • Integrated BDM
  • M52221DEMO User's Manual
  • DB9 Serial Cable
  • 6-in-1 USB Cable
  • Ethernet Cable
  • CodeWarrior Development Studio CD

 

Key FeaturesBack to Top

     

  • MCF52221 CPU
    • 80 LQFP
    • 128 Byte Flash
    • 16K Byte Ram
    • USB On-The-Go (OTG) Phy
    • 4ch, DMA Controller w/ Timers
    • 2ea. Programmable Interrupt Timer
    • 4 GPT Timers
    • 8ch, 12b ADC
    • UART Serial Ports with DMA capability
    • QSPI and IIC Ports
    • 3.3V operation
  • Integrated USB BDM
  • 48 MHz XTAL
  • 40 pin I/O port
  • miniUSB Port
  • BDM / JTAG Port (not installed)
  • RS-232 Serial Port w/ DB9-S Connector
  • ON/OFF Power Switch w/ LED indicator
  • RESET switch w/ indicator
  • Power Input Selection Jumper
  • User Features:
    • 3-axis Accelerometer
    • 4 User LED’s w/ enable
    • 2 User Push Switches
    • 5k ohm POT w/ enable
  • Option Jumpers:
  • Connectors
    • RJ-45 Ethernet Connector
    • Type B USB connector
    • DB9 Serial Connector
    • 2.0mm Barrel Power Input
    • 2pos, screw type, terminal block

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Freescale

M52211DEMO

Freescale

M52211DEMO.

 

Associated Products

 

Supplier
Description
Part Number

Freescale

32-Bit Microcontroller IC

MCF52221CAF80

Freescale

32-Bit Microcontroller IC

 

MCF52221CAE66

SPC Technology

USB 2.0 Cable Assembly

SPC4800

SPC Technology

Shielded Serial Cable Assembly

 

SPC19944

Freescale

Software, suite licence, c/w, standard

CWA-STANDARD-N

Freescale

In-Circuit Emulator, Debugger and Programmer for HCS08, HC(S)12(X), RS08, and ColdFire V1

 

USBMULTILINKBDME

INTERSIL

RS232 Transceiver, SSOP20

ICL3225ECAZ

Freescale

Acceleration Sensor IC

 

MMA7260QT

NS

Low Dropout Regulator

LM2937ES-3.3/NOPB

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Freescale

M52211EVB board

MCF52211

M52211EVB

Freescale

M52223EVB board

M52223

M52223EVB

Freescale

M52223EVB board

M52223

M52223EVB

Freescale

M52210 DEMO board

MCF52210

M52210DEMO

Freescale

M52211 DEMO board

MCF52210

M52210DEMO

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

MMA7260QT

MMA7260QT, ±1.5g - 6g Three Axis Low-g Micromachined Accelerometer

194KB

MCF5221X

MCF5221X: 32-Bit Microcontroller with USB On-The-Go

1.2MB

ADM869L

High-Side P-Channel Switch with Current Limit and Thermal Shutdown - Analog Devices

124KB

ICL3225

RS-232 Transceivers with Enhanced Automatic Powerdown

462KB

LM2937

500 mA Low Dropout Regulator

309KB

 

Application Notes

 

File Name
Size

M5211DEMO User Guide

345KB

AN3523 Advanced CMX_USB_Stack Applications

616KB

M52210DEMO Quick Start Guide

27KB

MCF52211 Evaluation Board

MCF5221X_CWEXAMPLES

 

Hardware & Software

 

File Name
Size

M52210DEMO Schematics

228KB

Evaluation: CodeWarrior for ColdFire Architectures

301MB

CodeWarrior for ColdFire v7.1.2 Patch

162MB

Evaluation: CodeWarrior for ColdFire Architectures

301.6MB

CodeWarrior for ColdFire v7.1.2 Patch

161.9MB

M52210DEMO Software

380KB

ColdFire Flash Programmer

5MB

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...