| Overview |

The MCF5225x family consists of highly integrated devices with on-chip USB, Ethernet, CAN and encryption functions, featuring the complete Freescale MQX RTOS software at no additional cost. This solution is ideal for factory automation, building control, and medical applications.
| Kit Contents |
The R MCF52259 Demo Kit contains the hardware and software essentials you will need to use it. The items in the Demo Kit are as follows.
- MCF52259DEMO Kit
- Quick Start Guide
- Lab Tutorials
- CodeWarrior™ Manual
- Getting Started DVD
| Key Features | Back to Top |
| Ordering Information | Back to Top |
Products
Supplier | Part Number |
| Freescale | M52259DEMOKIT |
Associated Products
Supplier | Description | Part Number |
SPC Technology | USB 2.0 Cable Assembly | SPC4800 |
SPC Technology | Shielded Serial Cable Assembly |
SPC19944 |
Freescale | Software, suite licence, c/w, standard | CWA-STANDARD-N |
Freescale | USB ColdFire Multlink |
USBMLCF |
Freescale | ColdFire Microcontroller datasheet | MCF52259CAG80 |
MICREL | Dual-Channel Power Distribution Switch |
MIC2026-1BM |
FAIRCHILD | TinyLogic UHS Buffer with 3-STATE Output | NC7SZ125L6X |
Similar Products
| Supplier | Description | Support Device | Part Number |
Freescale | MCF5225x Evaluation Board | MCF52259 | M52259EVB |
Freescale | MCF52277 Evaluation Board | MCF52277 | M52277EVB |
Freescale | Evaluation Kit for MCF5223x Microcontrollers | MCF52335 | M52335EVB |
Freescale | MCF52233 Low Cost Evalua | MCF52233 | M52233DEMO |
Freescale | DEVELOPMENT KIT, MCF5207/8 | MCF5208 | M5208EVBE |
| Document List | Back to Top |
Data Sheet
| Part Number | Description | Size |
MCF52259 | MCF52259 ColdFire Integrated Microcontroller Reference Manual | 17.3MB |
MCF52259 | 3.1MB | |
MIC2026 | 180KB | |
NC7SZ125 | 100KB | |
SN54ACT573 | SN54ACT573, SN74ACT573 OCTAL D-Type Transparent Latches Datasheet | 524KB |
SN74LVC2G125 | 348KB |
Application Notes
File Name | Size |
357KB | |
Freescale MQX RTOS, USB, TCP and IP Lab Tutorials for MCF52259 | 2.76MB |
1.12MB | |
AN3854 Using the Mini-FlexBus External Bus Interface for ColdFire® Microcontrollers | 351KB |
Hardware & Software
File Name | Size |
301KB | |
162MB | |
11KB | |
451KB | |
52.7MB | |
138KB | |
1.7MB | |
626KB | |
301.6MB | |
161.9MB | |
52.7MB | |
1.69MB | |
441KB |
Others Resources
File Name | Size |
4:43Min |