| Overview |
The DEMO9S08JM16 is a low cost development system supporting Freescale MC9S08JM16 microcontrollers. It consists of a DEMOJM Base Board and a DC9S08JM16 Daughter Card. P&E’s Embedded Multilink circuitry on the DEMOJM board allows the processor connected to the DEMOJM to be debugged and programmed via USB from a PC. In addition, the demo board can be powered using the USB bus.
| Kit Contents |
The DEMO9S08JM16 package includes the following items:
- DEMOJM Base Board with a DC9S08JM16 Daughter Card installed
- Getting Started DVD - Getting started with the series of microcontrollers
- Freescale MC9S08JM16 reference manual and datasheet
- DEMOJM Base Board and Daughter Card schematic
- P&E Embedded Multilink Toolkit applications
- P&E Embedded Multilink driver installation guide and resources
- USB A-to-B Cable
- Mini-AB USB Kit
- Quick Start Guide
- Freescale Warranty Card
| Key Features | Back to Top |
| Ordering Information | Back to Top |
Products
Supplier | Part Number |
| Freescale | DEMO9S08JM16 |
Associated Products
Supplier | Description | Part Number |
Freescale | 8-Bit Microcontroller IC | MC9S08JM16CGT |
SPC Technology | USB 2.0 Cable Assembly |
SPC4800 |
SPC Technology | Shielded Serial Cable Assembly | SPC19944 |
Freescale | Software, suite licence, c/w, standard |
CWA-STANDARD-N |
Freescale | In-Circuit Emulator, Debugger and Programmer for HCS08, HC(S)12(X), RS08, and ColdFire V1 | USBMULTILINKBDME |
TI | Logic - Buffer IC |
SN74LVC2G125DCUR |
Freescale | Acceleration Sensor IC | MMA7260QT |
NXP | CAN Transceiver IC |
TJA1050TD |
Similar Products
| Supplier | Description | Support Device | Part Number |
Freescale | S08LL Demonstration Board | MC9S08LL16 | DEMO9S08LL16 |
Freescale | MC9S08SH16, MC9S08SH32 | MC9S08SH16, MC9S08SH32 | DEMO9S08SH32 |
Freescale | S08LL Demonstration Board | MC9S08LL16 | DEMO9S08LL16 |
Freescale | JS16 Demonstration Kit | MC9S08JS16 | DEMO9S08JS16 |
| Document List | Back to Top |
Data Sheet
| Part Number | Description | Size |
AS1117 | 76.9KB | |
ADM869L | High-Side P-Channel Switch with Current Limit and Thermal Shutdown | 124KB |
TJA1050T | 120KB | |
MC9S08JM16 | 7.6MB |
Application Notes
File Name | Size |
237KB | |
298KB | |
363KB | |
247KB | |
3.46MB | |
3.5MB |
Hardware & Software
File Name | Size |
195KB | |
45.8MB | |
45.8MB | |
113MB | |
2.4MB | |
CodeWarrior for Microcontrollers v6.1 - Processor Expert Update v3.03 | 178MB |