| Overview |
Jennic’s 6LoWPAN evaluation kit provides a complete environment for the development of low power wireless IP connectivity applications based on the JN5139 wireless microcontroller. The kit contains a complete package of hardware and software, including five wireless sensor nodes, a 6LoWPAN Ethernet Border-Router, an unrestricted software developer kit (SDK), example code and documentation on CDROM.
The SDK provides a complete set of development tools, software libraries and APIs (Application Programming Interfaces) for programming and controlling the on-chip peripherals of the JN5139, for configuring and managing the network and for data communication.
Out of the box, the 6LoWPAN evaluation kit demonstrates an example UDP (User Datagram Protocol) based home sensor demo that monitors the state of sensors on the wireless nodes and presents this information on a PC connected to the Ethernet network. Commands may be sent from the PC to control the wireless nodes.
| Kit Contents |
The items in the Development Kit and their use are as follows:
- Wireless Sensor Nodes (5 off)
- Ethernet Border-Router
- Access to 6LoWPAN wireless from wired IP Ethernet network
- Supports 10/100 BaseT Ethernet
- Network activity indication - link, speed, activity
- High power modules (2 off)
- JN5139 high power module for extended range
- Software development kit
- GNU-based tool chain :C compiler ,Debugger ,Flash programmer
- IPv6, 6LoWPAN and JenNet wireless network libraries
- Microcontroller and peripheral libraries
- Code: Blocks Integrated Development Environment
- UDP home sensor demo
| Key Features | Back to Top |
| Ordering Information | Back to Top |
Products
Supplier | Part Number |
| Jennic | JN5139-EK036 |
Associated Products
Supplier | Description | Part Number |
Jennic | JN5139 Wireless Modules with ceramic antenna | JN5139-Z01-M00R1T |
Jennic | JN5139 Wireless Modules with SMA connector |
JN5139-Z01-M01R1V |
Jennic | JN5139 Wireless Microcontroller | JN5139-Z01-Y |
Similar Products
| Supplier | Description | Support Device | Part Number |
Jennic | JN5139-XK006 6LoWPAN Ethernet Border-Router Kit | JN5139 | JN5139-XK006 |
| Document List | Back to Top |
Data Sheet
| Part Number | Description | Size |
JN5139 | 395KB | |
JN5139 Module | 582KB |
Application Notes
File Name | Size |
339KB | |
152KB | |
681KB | |
517KB | |
54KB | |
127KB | |
73KB | |
153KB |
Hardware & Software
File Name | Size |
319KB | |
210KB | |
202KB | |
360KB | |
948KB |
Other Resources
File Name | Size |
435KB | |
916KB |