Skip navigation

community

Currently Being Moderated

Tech First Kit-Analog Device-ADZS-BF518F-EZLITE–DSP-EVK

VERSION 5  Click to view document history
Created on: Nov 26, 2009 12:00 AM by tech4 - Last Modified:  Apr 9, 2010 12:14 AM by tech4

 


Overview

 

TECHFI~1.JPG

 

The ADSP-BF518F EZ-KIT Lite® provides developers with a cost-effective method for initial evaluation of the ADSP-BF512/F, BF514/F, BF516/F, BF518/F Blackfin® Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-BF518F hardware and software development, and quickly prototype a wide range of applications.

 

The EZ-KIT Lite includes an ADSP-BF518F Blackfin Processor desktop evaluation board along with an evaluation suite of the VisualDSP++® development and debugging environment, including the C/C++ compiler, assembler, and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.

 

The EZ-KIT Lite also comes with a standalone debug agent board that is removable to allow a user to plug-in an external emulator.

 

Kit Contents

 

ADSP-BF518F EZ-KIT Lite evaluation system package contains the following items.

 

  • ADSP-BF518F EZ-Board
  • VisualDSP++ Installation Quick Reference Card
  • CD containing:
    • VisualDSP++ software
    • ADSP-BF518F EZ-Board debug software
    • USB driver files
    • Example programs
    • ADSP-BF518F EZ-Board Evaluation System Manual
  • Universal 5.0V DC power supply
  • 256 MB SD card
  • 7-foot Ethernet patch cable
  • Two 6-foot 3.5 mm male-to-male audio cables

 

Key FeaturesBack to Top

     

  • BF518F EZ-Board
  • Evaluation version of VisualDSP++
  • Debug Agent Board
  • Ethernet, USB cable
  • Power supply

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Analog Devices

ADZS-BF518F-EZLITE

 

Associated Products

 

Supplier
Description
Part Number

Analog Device

Blackfin processor

ADSP-BF518BSWZ-4F4

Analog Device

LDO

 

ADP171

Micron

SDRAM

MT48LC32M16A2TG

Numonyx

Parallel flash memory

 

M29W320EB

Numonyx

SPI flash memory

M25P16

Analog Device

Audio CODEC

 

SSM2603

National

Ethernet interface

DP83848

Panasonic

Thumbwheel Panasonic

 

EVQ-WKA001

Analog Device

DEBUG AGENT FOR EZ-BOARDS

ADZS-DBAGENT-BRD

Analog Device

USB-Based Emulator

 

ADZS-HPUSB-ICE

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Analog Devices

BOARD, EVAL, BF512F/14F/16F/18F

ADSP-BF512/F, ADSP-BF514/F, ADSP-BF516/F

ADZS-BF518F-EZBRD

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

ADSP-BF518F

Blackfin processor

1.94KB

ADP171

LDO

601KB

MT48LC32M16A2TG

SDRAM

2.4MB

M29W320EB

Parallel flash memory

1.30MB

M25P16

SPI flash memory

1.17MB

SSM2603

Audio CODEC

330KB

DP83848

Ethernet interface

596KB

EVQ-WKA001

Thumbwheel Panasonic

629KB

 

Application Notes

 

File Name
Size

Using the NAND Flash Controller on Blackfin Processors

2531KB

Blackfin Processor and SDRAM Technology

958KB

Changing the PHY in the Ethernet Driver for Blackfin Processors

132KB

Hardware Design Checklist for the Blackfin Processors

78KB

Interfacing Micron MT9V022 Image Sensors to Blackfin Processors

896KB

Video Framework Considerations for Image Processing on Blackfin Processors

77KB

 

Hardware & Software

 

File Name
Size

Software Module

NA

Board Design Database

9.48MB

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...