| Overview |
The DEV-BF548-Lite Development Board is designed as a development and application board for the high performance CM-BF548 Core Module. It supports the USB OTG2.0 capability of the CM-BF548 Core Module and adds the feature of a 10/100Mbit industrial Ethernet controller. The development boards provide all interfaces on dedicated connectors or expansion connectors. Extender boards can be plugged on top of the Development Board in order to enable additional interfaces.
| Kit Contents |
- DEV-BF548DA-Lite or DEV-BF548-Lite Board
- 1x USB Cable (USB A/B)
- 1x USB Cable (USB A/B) (DEV-BF548DA-Lite only)
- 1x USB Cable (USB A/Mini USB)
- 1x Ethernet Cable
- 1x Power Supply
- Support CD
| Key Features | Back to Top |
| Ordering Information | Back to Top |
Products
Supplier | Part Number |
| BLUETECHNIX | DEV-BF548DA-LITE |
Associated Products
Supplier | Description | Part Number |
ANALOG DEVICES | 533 MHz Blackfin Embedded Processor | ADSP-BF548BBCZ |
BLUETECHNIX | BLACKFIN BOARD |
DEV-BF548-LITE |
BLUETECHNIX | BLACKFIN BOARD | DEV-BF548DA-LITE |
BLUETECHNIX | BLACKFIN EXTENDER BOARD |
EXT-BF548-EXP |
BLUETECHNIX | BLACKFIN EXTENDER BOARD | EXT-BF5XX-EXP |
Similar Products
| Supplier | Description | Support Device | Part Number |
BLUETECHNIX | MODULE, BLACKFIN CORE | ADSP-BF527 | CM-BF527 |
BLUETECHNIX | MODULE, BLACKFIN CORE | ADSP-BF533 | CM-BF533 |
BLUETECHNIX | MODULE, BLACKFIN CORE | ADSP-BF537 | CM-BF537E |
BLUETECHNIX | MODULE, BLACKFIN CORE | ADSP-BF537 | TCM-BF537 |
| Document List | Back to Top |
Data Sheet
| Part Number | Description | Size |
ADSP-BF548 | 3.71MB | |
MT46V32M16BN-6IT | 3.66MB |
Application Notes
File Name | Size |
2.5MB | |
151KB | |
81KB | |
Changing the PHY in the Ethernet Driver for Blackfin Processors | 132KB |
Blackfin Processor Troubleshooting Tips Using VisualDSP++ Tools | 223KB |
Hardware & Software
File Name | Size |
817KB | |
boot loader and uClinux – Download required boot loader and uClinux |