Skip navigation

community

Currently Being Moderated

Tech First Kit–MICROCHIP–PIC10F–CAPACITIVE TOUCH-EVK

VERSION 4  Click to view document history
Created on: Nov 26, 2009 3:26 AM by tech4 - Last Modified:  Apr 8, 2010 11:50 PM by tech4

 


Overview

 

97831-1.JPG

 

Touch sensing is fast becoming an alternative to traditional push button switch user interfaces, because it requires no mechanical movement, and it enables a completely sealed and modern-looking design. Expanding beyond the consumer market, touch sensing is beginning to take hold in medical, industrial and automotive applications for reasons such as improved aesthetics, reduced maintenance and lower cost.

 

Microchip’s capacitive mTouch Solution is a free and easy method to optimize your touch sensing application using a wide variety of hardware and software resource options.The schematic is very simple and uses a PIC10F204/6 MCU, a diode, a capacitor and a resistor (see the white sensing square on the PCB).

 

Being a microcontroller based solution; capacitive touch can also be used to drive an LED, a buzzer or to communicate with the main processor or the rest of the system. The necessary schematic software is provided in AN1202: Capacitive Sensing with PIC10F.

 

Key Features

     

  • Can be used as a on/off, open/close button or other single action user interface
  • Act as a proximity sensor – detecting a hand coming close to the sensor
    • Enable lower standby power consumption
    • Trigger an action, like lighting up a display, without a touch

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
MICROCHIP

AC103003

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

MICROCHIP

PICDEM Touch Sense 1 Development Kit

PIC16F677, PIC16F887

DM164125

Microchip

KIT, PICDEM TOUCH SENSE 2

PIC24F

DM164128

MICROCHIP

PIC24F Starter Kit

PIC24FJ256GB110

DM240011

ST

STEVAL-IFP004V1 Digital input termination PCLT2

PCLT2

STEVAL-IFP004V1

Silicon Labs

Capacitive Touch Sense Starter Kit

C8051F931

CAPTOUCHSENSESK

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

AC103003

Capacitive mTouch™ Sensing Solutions

129KB

 

Application Notes

 

File Name
Size

A01101 Introduction to Capacitive Sensing

442KB

A01102 Layout and Physical Design Guidelines for Capacitive Sensing

666KB

A01103 Software Handling for Capacitive Sensing

513KB

A01104 Capacitive Multibutton Configurations

332KB

A01171 Using the Capacitive Sensing Module on the PIC16F72X

113KB

A01250 Microchip CTMU for Capacitive Touch Applications

834KB

A01254 Capacitive Touch Algorithm Simulation

269KB

A01286 Water-Resistant Capacitive Sensing

183KB

AN1254_CapTouchAlgoInstall

1.02MB

 

Hardware & Software

 

File Name
Size

CaptouchPIC10FDemo

46.7KB

PIC10F Capacitive Touch schematic

21.2KB

 

Other Resources

 

File Name
Size

Capacitive mTouch™ Sensing Solutions Design Guidelines

82.1KB

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...