| Overview |

The MCP2515 CAN Bus Monitor Demo Board kit demonstrates the MCP2515 Stand-Alone CAN Controller interfacing to a CAN bus. The MCP2515 CAN Bus Monitor Demo Board kit consists of two identical boards which, when connected together, create a small, 2-node CAN bus. This bus can be interfaced to a PC by connecting one of the two boards to the PC (USB) and running the custom software. The two nodes are identical in form, however, the function is determined by the connection to each other and the PC. One node (connected to the PC) will become the monitor and the other one will become the Traffic Generator. The boards are reversible (i.e., they can take either role, depending on the connection scheme). Additionally, the board(s) can be connected to an existing CAN bus where the software can monitor the traffic and the user can interact with the bus as needed. The software allows some of the MCP2515 registers to be modified, as well as allows messages to be received and transmitted.
The user can gain an understanding of the capabilities of the MCP2515.
| Kit Contents |
The MCP2515 CAN Bus Monitor Demo Board Kit includes:
- Two MCP2515 CAN Bus Monitor Demo Board boards, 102-00108
- PIC18F4550 Firmware
- Connector cable to connect the two boards together
- Analog and Interface Products Demonstration Boards CD-ROM (DS21912)
- MCP2515 CAN Bus Monitor Demo Board User's Guide, DS51757)
- PC software for interfacing with the bus and the MCP2515
| Key Features | Back to Top |
The MCP2515 CAN Bus Monitor Demo Board kit has the following features:
- Two identical boards and a CAN cable for creating a small CAN bus
- USB interface and PC software to interface to the CAN bus
- CAN bus PC software
- Button for changing the bus load on the Traffic Generator node
- Headers (test points) for monitoring the MCP2515 pins (CAN, SPI, and status/ interrupt pins)
- PIC18F4550 PIC® Microcontroller (MCU) with ICD2 interface/header for in-circuit programming.
| Ordering Information | Back to Top |
Products
Supplier | Part Number |
| MICROCHIP | MCP2515DM-BM |
Associated Products
Supplier | Description | Part Number |
ABRACON | Crystal | ABM3B-20.000MHZ-B2-T |
MICROCHIP | HI SPEED CAN TRANSCEIVER, SMD, 2551 |
MCP2551-I/SN |
MICROCHIP | CAN CONTROLLER, SMD, 2515, TSSOP20 | MCP2515-I/ST |
MICROCHIP | 8BIT FLASH MCU, 18F4550, TQFP44 |
PIC18F4550-I/PT |
Tyco | CONN IDC SKT 10POS W/POL 15 GOLD | 1658621-1 |
Tyco | STRAIN RELIEF 10POS SOCKET CONN |
499252-5 |
3M | Flat / Ribbon Cable | 3365/10(300SF) |
Similar Products
| Supplier | Description | Support Device | Part Number |
MICROCHIP | DEVELOPMENT KIT, CAN | MCP250XX | DV250501 |
Microchip | KIT, PICTAIL PLUS, MCP2515 DB | MCP2515, MCP25020 | MCP2515DM-PCTL |
MICROCHIP | PICDEM CAN-LIN 1 2 and 3 Demonstration Boards | PIC18F258, PIC18F458, PIC16C432 and more | DM163011 |
MICROCHIP | DEVELOPMENT KIT, CAN, | MCP2510 | DV251001 |
Luminary Micro | EVALUATION KIT, CODESOURCERY, CAN | LM3S2965 | EKC-LM3S2965 |
Luminary Micro | EVALUATION KIT, CODESOURCERY, CAN | LM3S6965 | EKC-LM3S6965 |
Texas Instruments | LM3S2965 CAN Evaluation Kit w/ CodeSourcery Sourcery G++GNU | LM3S2000 | EKC-LM3S2965 |
| Document List | Back to Top |
Data Sheet
| Part Number | Description | Size |
MCP2515 | 885KB | |
MCP2551 | 263KB | |
MCP2515 | 734KB | |
MCP2502X/5X | 1MB |
Application Notes
File Name | Size |
258KB | |
AN713 - An introduction to the CAN protocol that discusses the basics and key features. | 141KB |
248KB | |
342KB | |
DG9 - Analog Solutions for Automotive Applications Design Guide | 288KB |
415KB |
Hardware & Software
File Name | Size |
191KB | |
145KB | |
191KB | |
38KB |
Other Resources
File Name | Size |
1313KB | |
Stand-Alone Analog and Interface Solutions Brochure - English | 488KB |
151.01 KB |