Skip navigation

community

Currently Being Moderated

Tech First Kit-BLUETECHNIX-DEV-I.MX31–i.MX-Dev kit

VERSION 7  Click to view document history
Created on: Nov 26, 2009 11:02 PM by tech2 - Last Modified:  May 24, 2010 6:39 AM by tech2

 


Overview

 

TECHFI~1.jpg

 

The DEV-i.MX31 Development Board is an extendable development or application platfrom for the world smallest i.MX31 processor module. With display connector and keypad it can be used as a reference design for a low power mobile handheld device powered by a single Lithium Ion battery. The development board provides all interfaces of the connector version on dedicated expansion connectors. Extender boards can be plugged on top of the Development Board in order to enable additional interfaces.

 

Kit Contents

 

The DEV‐i.MX31 Board is available in a package as a DEV‐KIT CM‐i.MX31 including a

 

  • CM‐i.MX31C‐AA Core Module
  • Three adapter boards (ADP) for keypad (ADP‐KEY)
    • The keypad adapter features multiple push buttons and a joystick. In addition it contains several LEDs
  • Display (ADP‐IPU)
    • The display adapter contains an interface for the accompanying Hitachi display, a VGA connector and a composite video cinch connector
  • Camera (ADPCSI)
    • The camera adapter board features connections for either a composite signal or an on‐board camera (OmniVision OV2640) (not included)
  • A support CD includes all schematics of the Development Board and provides a Board Support Package (BSP) with demo applications.

 

Key FeaturesBack to Top
 
  • Dimension: 200x20mm
  • 2x 10/100Mbit Ethernet connector
  • USB OTG2.0 and USB Host 2.0
  • 2x SD-Card connector
  • TFT-display Connector(Hitachi)
    • Including touch screen interface
  • JTAG connector
  • UART connector
  • Multiple Audio IN and OUT connectors console on USB-to-UART interface PDA like buttons and leds 3.3V and 5V power supplies
  • Included plug-In boards
    • Button interface board
    • Video-Out and display board
    • Video-In and camera board
  • The CM‐i.MX31C is very compact and measures only 45x55 mm²
  • Allows quick prototyping of products, bringing them very close to the final design
  • Reduces development costs and risk, faster time to market
  • Ideal for applications in mobile devices, industrial, automation and robotic applications

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
BLUETECHNIX

DEV-I.MX31 DEVELOPMENT KIT

 

Associated Products

 

Supplier
Description
Part Number

FREESCALE

Multimedia Applications Processors

MCIMX31C

TEXAS INSTRUMENTS

Low Power video Decoder

 

TVP5150

SMSC

Ethernet controller

LAN921x

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

I.MX31c

Multimedia Applications Processors

1.5MB

TVP5150

Low Power video Decoder

751KB

MC13783

Power Management and Audio Circuit

3.38MB

ADV7392

Video Encoder

2.26MB

LAN921x

Ethernet controller

1.81MB

OV2640

2 Megapixel sensor

180KB

 

Application Notes

 

File Name
Size

AN3406 TV-Out Extension on MX31 with Chrontel CH7024

551KB

AN3672 ST Micro and Micron 2 Kbytes/Page NAND Flash Connection to i.MX27 (MCIMX27) and i.MX31 (MCIMX31)

499KB

AN3951 i.MX Layout Recommendations

4.32MB

AN3884 Efficient Low-Level Software Development for the i.MX Platform

1.1MB

AN3723 Using OpenGL Applications on the i.MX31 ADS Board

888KB

 

Hardware & Software

 

File Name
Size

Hardware user manual

1.63MB

Software user manual

873KB

Schematic

208KB

 

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...