Skip navigation

community

Currently Being Moderated

Tech First Kit-Microchip-MCP7383XRD-PPM-Battery Management-Rfr Dsgn Kit

VERSION 3  Click to view document history
Created on: Nov 27, 2009 3:03 AM by tech4 - Last Modified:  Apr 8, 2010 11:43 PM by tech4

 


Overview

 

MCP7383XRD-PPM_photo.jpg

 

The Li-Ion Battery Charger System Power Path Management Reference Design demonstrates Microchip's stand-alone Linear Li-Ion Battery Chargers - MCP73832 and MCP73833 while allowing input power source to operate the system load. The system load can also be supported by the Li-Ion battery when input power is disconnected. A number of device options allow the MCP73832 and the MCP73833 to be utilized in a variety of applications. Please refer to the MCP73832 data sheet (DS21984) and MCP73833 data sheet (DS22005) for device options.

 

Typical applications for the reference design are Smart Phones, PDA, Portable Media Players, MP3 Players, Digital Cameras, Handheld Medical devices, Bluetooth headsets, Ultra-Mobile PC and Portable Communicators

 

Kit Contents

 

This Li-Ion Battery Charger System Power Path Management Reference Design kit includes:

 

  • Li-Ion Battery Charger System Power Path Management Reference Design, 102-00120
  • Analog and Interface Products Demonstration Boards CD-ROM (DS21912)
    • Li-Ion System PPM Reference Design, DS51746
    • MCP73833 Data Sheet, “Miniature Single-Cell, Fully Integrated Li-Ion, Li-Polymer Charge Management Controllers”, DS21984
    • MCP73832 Data Sheet, “Stand-Alone Linear Li-Ion / Li-Polymer Charger Management Controller”, DS22005

 

Key FeaturesBack to Top

 

The Li-Ion Battery Charger System Power Path Management Reference Design has the following features:

 

  • Load sharing system power path management that support charging single cell Li-Ion battery and system load at the same time without affecting charging algorithm of Microchip’s stand-alone charge management controllers.
  • The system load is supported by Li-Ion battery when input power source is removed
  • Blue LED indicates charge status
  • Additional Red LED to indicate Power-Good (PG) and Green LED to indicate charge complete (Available from MCP73833)
  • Dip Switch to select programmable fast charge current between1000 mA (H) and 50 mA (L) for MCP73833 and 400 mA (H) and 25 mA (L) for MCP73832
  • Available THERM pin on the MCP73833 for temperature monitoring with a thermister. It is disabled by default and can be enabled to use with NTC thermister.
  • Preconditioning of deeply depleted cells.
  • Internal Safety Timer (available from MCP73833)
  • Automatic Charge Termination
  • Automatic Recharge
  • Thermal RegulationSmall DFN packages with Exposed Pad as additional heat sink

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
MICROCHIP

MCP7383XRD-PPM

 

Associated Products

 

Supplier
Description
Part Number

MICROCHIP

LI-ION BATTERY CHARGER, 10 DFN

MCP73837-FCI/MF

MICROCHIP

LIION CHARGER, USB/DC-IN, 10MSOP

 

MCP73837-FCI/UN

MICROCHIP

LI-ION BATTERY CHARGER, 10 DFN

MCP73838-FCI/MF

MICROCHIP

LI-ION BATTERY CHARGER, 10 DFN

 

MCP73838-FJI/MF

MICROCHIP

LI-ION/LI-POLY CHARGE CONTROLLER

MCP73831T-2ACI/OT

MICROCHIP

LI-ION/LI-POLY CHARGE CONTROLLER

 

MCP73832T-2ACI/OT

MICROCHIP

LI-ION/LI-POLY CHARGE CONTROLLER

MCP73833-AMI/UN

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

MICROCHIP

EVALUATION BOARD KIT

MCP73831

MCP73831EV

Microchip

EVALUATION BOARD KIT

MCP73833

MCP73833EV

MICROCHIP

EVALUATION KIT, BATTERY CHARGE

MCP7386X

MCP7386XEV

MICROCHIP

KIT, EVAL, LI-ION CHARGER, MCP73871

MCP73871

MCP73871EV

MICROCHIP

MCP1630 NIMH BATT CHARG, REF DESIGN

MCP1630

MCP1630RD-NMC1

MICROCHIP

LI-ION BATTERY CHARGER REF DESIGN

MCP1630

MCP1630RD-LIC2

STMICROELECTRONICS

STW4102 based dual USB/wall adapter Li-Ion battery charger with gas gauge demo board

STW4102

STEVAL-ISB006V1

STMICROELECTRONICS

STD1LNK60Z based Cell Phone Battery Charger Design

STD1LNK60Z

STEVAL-ISB001V1

STMICROELECTRONICS

VIPer12AS-E and TSM101 based 3.5W battery charger demonstration board

VIPer12AS-E and TSM101

STEVAL-ISA020V1

EXAR

Evaluation Board

SP6652

SP6652EB

EXAR

Evaluation Board

SP6648

SP6648EB

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

MCP73837/8

MCP73837/8 Data Sheet

816KB

MCP73833/4

Stand-Alone Linear Li-Ion / Li-Polymer Charge Management Controller Data Sheet

1346KB

MCP73831/2

MCP73831/2 Datasheet

824KB

FT232BL

MCP73826 Datasheet

514KB

 

Application Notes

 

File Name
Size

AN1149 - Design A Load Sharing System Power Path Management with Microchip's Stand-Alone Li-Ion Battery Charger

234KB

Low Cost Development Tools Guide

1313KB

Advanced Single or Dual Cell, Fully Integrated Li-Ion/Li-Polymer Charge Management

595KB

 

Hardware & Software

 

File Name
Size

MCP73837/8 AC/USB Dual Input Battery Charger Evaluation Board Gerbers

63KB

MCP7383X Li-Ion System PPM Reference Design Gerbers

188KB

MCP7382x Li-Ion Battery Charger Evaluation Board Gerbers

138KB

MCP7386X Li-Ion Battery Charger Evaluation Board Gerbers

114KB

 

Other Resources

 

File Name
Size

MCP7383X Li-Ion System Power Path Management Reference Design

612KB

Stand-Alone Analog and Interface Solutions Brochure - English

488KB

MCP7382X Evaluation Kit User's Guide

611KB

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...