Skip navigation

community

Currently Being Moderated

Tech First Kit-Microchip-MCP73837-8-Dual Input Battery Charger-EVK

VERSION 4  Click to view document history
Created on: Nov 26, 2009 11:03 PM by tech2 - Last Modified:  Apr 9, 2010 12:04 AM by tech2

 


Overview

 

71934-1.png

 

The MCP73837/8 AC/USB Dual Input Battery Charger Evaluation Board demonstrates Microchip's stand-alone Linear Li-Ion Battery Chargers - MCP73837 and MCP73838. The MCP73837/8 require only minimum components to implement a complete battery charge management circuit. The MCP73837/8 are designed to select AC-Adapter or USB-Port Power Source automatically where AC-Adapter provides the charge current when both sources are present.

 

The MCP73837/8 AC/USB Dual Input Battery Charger Evaluation Board comes with a 10-pin DFN MCP73837 and a 10-pin MSOP MCP73838 pre-installed. The different packages can be easily evaluated by replacing the device, a resistor and a LED where the patterns have been pre-designed on the board layout.

 

Kit Contents

 

This MCP73837/8 AC/USB Dual Input Battery Charger Evaluation Board kit includes:

 

  • MCP73837/8 AC/USB Dual Input Battery Charger Evaluation Board, 102-00120
  • MCP73837 DFN-10 and MCP73838 MSOP-10 (Pre-Installed)
  • Analog and Interface Products Demonstration Boards CD-ROM (DS21912)
  • MCP73837/8 AC/USB Evaluation Board User’s Guide, DS51684

 

Key FeaturesBack to Top

 

The MCP73837/8 AC/USB Dual Input Battery Charger Evaluation Board has the following features:

 

  • DFN-10 and MSOP-10 package patterns for either MCP73837 or MCP73838
  • 1000 mA maximum charge current for AC-Adapter Input Power
  • 100 mA (low) and 500 mA (high) for USB-Port Input Power
  • VAC provides when both inputs are present at the same time
  • Two status LEDs to indicate charge status
  • Additional LED to indicate Power-Good (PG) (Available only for MCP73837)
  • Timer Enable (TE) Test Point to enable/disable safety timer(Available only for MCP73838)
  • 2-position Dip Switch for USB charge current control High and Low
  • Available THERM pin on the board for temperature monitoring with a thermister

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Microchip

MCP73871EV

 

Associated Products

 

SupplierDescriptionSupport DevicePart Number

Microchip

LI-ION BATTERY CHARGER, 10 DFN

MCP73837

MCP73837-FCI/MF

Microchip

LIION CHARGER, USB/DC-IN, 10MSOP

MCP73837

MCP73837-FCI/UN

Microchip

LI-ION BATTERY CHARGER, 10 DFN

MCP73838

MCP73838-FCI/MF

Microchip

LI-ION BATTERY CHARGER, 10 DFN

MCP73838

MCP73838-FJI/MF

Microchip

LI-ION/LI-POLY CHARGE CONTROLLER

MCP73831

MCP73831T-2ACI/OT

Microchip

LI-ION/LI-POLY CHARGE CONTROLLER

MCP73832

MCP73832T-2ACI/OT

Microchip

LI-ION/LI-POLY CHARGE CONTROLLER

MCP73833

MCP73833-AMI/UN

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Microchip

EVALUATION BOARD KIT

MCP73831

MCP73831EV

Microchip

EVALUATION BOARD KIT

MCP73833

MCP73833EV

Microchip

EVALUATION KIT, BATTERY CHARGE

MCP7386X

MCP7386XEV

Microchip

EVALUATION KIT, BATTERY CHARGE

MCP7383X

MCP7383XRD-PPM

Microchip

MCP1630 NIMH BATT CHARG, REF DESIGN

MCP1630

MCP1630RD-NMC1

Microchip

LI-ION BATTERY CHARGER REF DESIGN

MCP1630

MCP1630RD-LIC2

STMicroelectronics

STW4102 based dual USB/wall adapter Li-Ion battery charger with gas gauge demo board

STW4102

STEVAL-ISB006V1

STMicroelectronics

STD1LNK60Z based Cell Phone Battery Charger Design

STD1LNK60Z

STEVAL-ISB001V1

STMicroelectronics

VIPer12AS-E and TSM101 based 3.5W battery charger demonstration board

VIPer12AS-E and TSM101

STEVAL-ISA020V1

Exar

Evaluation Board

SP6652

SP6652EB

Exar

Evaluation Board

SP6648

SP6648EB

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

MCP73837/8

Advanced Stand-Alone Li-Ion / Li-Polymer Battery Charge Management Controller with Autonomous AC-Adapter or USB-Port Source Selection

816KB

MCP73833/4

Stand-Alone Linear Li-Ion / Li-Polymer Charge Management Controller Data Sheet

1346KB

MCP73831/2

MCP73831/2 Datasheet

824KB

MCP73826

MCP73826 Datasheet

514KB

 

Application Notes

 

File Name
Size

AN1149 - Design A Load Sharing System Power Path Management with Microchip's Stand-Alone Li-Ion Battery Charger

234KB

Low Cost Development Tools Guide

1313KB

Advanced Single or Dual Cell, Fully Integrated Li-Ion/Li-Polymer Charge Management

595KB

 

Hardware & Software

 

File Name
Size

MCP73837/8 AC/USB Dual Input Battery Charger Evaluation Board Gerbers

63KB

MCP7383X Li-Ion System PPM Reference Design Gerbers

188KB

MCP7382x Li-Ion Battery Charger Evaluation Board Gerbers

138KB

MCP7386X Li-Ion Battery Charger Evaluation Board Gerbers

114KB

 

Others Resources

 

File Name
Size

MCP7383X Li-Ion System Power Path Management Reference Design

612KB

Stand-Alone Analog and Interface Solutions Brochure - English

488KB

MCP7382X Evaluation Kit User's Guide

611KB

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...