Skip navigation

community

Currently Being Moderated

Omron G9EA Power relaysuitable for electric vehicles

VERSION 1 
Created on: Dec 10, 2009 1:33 PM by tech1 - Last Modified:  Dec 10, 2009 1:33 PM by tech1

DC Power Relay is suitable for electric vehicles.


The Omron G9EA offers small contact gap along with power consumption of approximately 5W. Its rated load is 400 Vdc, its rated current is 60 A, and it provides electrical endurance of 30,000 operations (min) at 400 Vdc, 30 A. Ambient temperature range is rated from 40 to 70°C. Power relay is suitable for battery chargers and master shut offs for hybrid and electric vehicles as well as battery forklifts and industrial robot controllers.

 

Omron Power relay

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...