Skip navigation

community

Currently Being Moderated

Sanyo Amorphus Solar Cells

VERSION 1 
Created on: Dec 10, 2009 1:39 PM by Ghamble - Last Modified:  Dec 10, 2009 1:40 PM by Ghamble

If you looking for a low cost solar cell for a small project or just for a little experimenting, these cells from sanyo should be of interest.

 

 

Part NoDescription
SANYO   AM-1437CA-SCE

SOLAR CELL, INDOOR External Depth:1.3mm;

External Length / Height:11.8mm;   External Width:29.6mm

SANYO   AM-1815CA-SCE

SOLAR CELL, INDOOR External Depth:1.3mm;

External Length / Height:48.6mm;   External Width:58.1mm

SANYO AM-5308CAR-SCE

SOLAR CELL, OUTDOOR External Depth:1.3mm;

External Length /   Height:47.2mm; External Width:50.1mm

SANYO AM-5608CAR-SCE

SOLAR CELL, OUTDOOR External Depth:2.3mm;

External Length /   Height:41.3mm; External Width:60.1mm

SANYO AM-5710CAR-SCE

SOLAR CELL, OUTDOOR External Depth:1.3mm;

External Length / Height:37mm;   External Width:62.3mm

SANYO AM-5813CAR-SCE

SOLAR CELL, OUTDOOR External Depth:1.3mm;

External Length /   Height:60.2mm; External Width:41.2mm

SANYO AM-5913CAR-SCE

SOLAR CELL, OUTDOOR External Depth:2.3mm;

External Length /   Height:55.1mm; External Width:60.1mm

SANYO AM-7S03CAR-SCE

SOLAR CELL, OUTDOOR External Depth:2.3mm;

External Length / Height:165mm;   External Width:150mm

SANYO AM-8801CAR-SCE

SOLAR CELL, OUTDOOR External Depth:1.3mm;

External Length /   Height:55.1mm; External Width:57.5mm

SANYO   AT-7665A-SCE 

SOLAR CELL, FLEXIBLE External Depth:0.4mm;

External Length / Height:56mm;   External Width:58.4mm

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...