Skip navigation

community

Currently Being Moderated

PRESS RELEASE - Fairchild Semiconductor - Extends Analog Video Filter Leadership

VERSION 2  Click to view document history
Created on: Dec 16, 2009 1:25 AM by rwang - Last Modified:  Dec 17, 2009 6:05 AM by jfurness

New 6-Channel Integrated Video Filter Supports 1080p High Definition (HD)

 

SAN JOSE, CA –December 10, 2009 –Fairchild Semiconductor (NYSE: FCS) offers designers of High Definition LCD-TVs, Blue Ray DVD players and HD set-top boxes the industry’s first 6-Channel integrated video filter with 1080p HD capability. This new device simultaneously supports three channels of 1080p HD with filtering at 75 MHz and three channels of SD at 8 MHz. This 6-Channel video filter also offers very robust ESD protection of 9kV, protecting applications from adverse electrostatic discharge events and eliminating the need for discrete protection devices. Part of the industry’s largest portfolio of video filters, the FMS6646 is the second member of Fairchild’s video filter family to support 1080p HD.

 

FMS6646 6-Channel Integrated Video Filter

Through integration, the FMS6646 reduces board space and complexity by eliminating numerous discrete filtering components as well as ESD protection diodes. The FMS6646 allows the inputs and outputs to be AC- or DC-coupled, reducing up to twelve components and saving as much as 10 percent board space, compared to a discrete implementation. This product has a wide operating range from 3V to 5V, increasing design flexibility.

 

The set-top box (STB) and Blue Ray markets are continuing to grow, driven largely by increasing demand for HD content and the expansion of video services into rural areas of the world. Fairchild, with the industry’s largest selection of video filters supporting standard and high definition video applications and portable multimedia devices, is uniquely positioned to provide integrated products that support the entire range of video standards and channel configurations, while replacing multiple discrete components and conserving valuable board space.

 

The FMS6646, housed in a 20-pin TSSOP, is pin compatible with Fairchild's popular FMS6346 6-Channel SD/1080i HD video filter.

 

Price:  $0.72 @ 1K units

 

Availability: Samples available now

 

Delivery: 6 weeks

 

Contact Information: To contact Fairchild Semiconductor about this product, please go to: http://www.fairchildsemi.com/cf/sales_contacts/.

 

For information on other products, design tools and sales contacts, please visit: http://www.fairchildsemi.com.

 

Note to Editor: For a datasheet in PDF format, please go to: http://www.fairchildsemi.com/ds/FM/FMS6646.pdf

 

Follow us on Twitter @ http://twitter.com/fairchildSemi

 

View product and company videos, listen to podcasts and comment on our blog @ http://www.fairchildsemi.com/engineeringconnections

 

Visit us on facebook @ http://www.facebook.com/FairchildSemiconductor

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...