Skip navigation

community

Currently Being Moderated

Core Chip Solution - SFP Optical Transceiver

VERSION 3  Click to view document history
Created on: Dec 21, 2009 4:15 AM by tech3 - Last Modified:  Feb 2, 2010 3:39 AM by tech3


 

 

Core Chip Solution

 

TOSA(Laser Diode)

 

ManufacturerPart NumberDescriptionData Rate (Gbps)Wavelength (nm)Receptacle Style
OmronP1TX4B-SX4D-01H Protocol independent, CWDM-based optical subassembly3.5850SC
OmronP1TX4B-SX4V-01H Protocol independent, CWDM-based optical subassembly1.65850SC
OpteckOPV214ATVertical Cavity Surface Emitting Laser in ST
Optical Sub-Assembly
1.25G850ST
OpteckOPV214YBT Vertical Cavity Surface Emitting Laser in ST
Optical Sub-Assembly
1.25G850ST
OpteckOPV215AT Vertical Cavity Surface Emitting Laser in ST
Optical Sub-Assembly
1.25G850ST
OpteckOPV215BT Vertical Cavity Surface Emitting Laser in ST
Optical Sub-Assembly
1.25G850ST
OpteckOPV215YBT Vertical Cavity Surface Emitting Laser in ST
Optical Sub-Assembly
1.25G850ST
OpteckOPV314ATVertical Cavity Surface Emitting Laser in ST
Optical Sub-Assembly
2.5G850ST
OpteckOPV314BT Vertical Cavity Surface Emitting Laser in ST
Optical Sub-Assembly
2.5G850ST
OpteckOPV314YATVertical Cavity Surface Emitting Laser in ST
Optical Sub-Assembly
2.5G850ST
OpteckOPV314YBTVertical Cavity Surface Emitting Laser in ST
Optical Sub-Assembly
2.5G850ST

 

Laser Driver

 

ManufacturerPart NumberDescriptionData Rate(Gbps)Supply Voltage (V)Bias Current(mA)Modulation Current(mA)Rise/Fall Time (ps)
ADIADN2841ACPZ-32Multi-Rate, 2.7 Gbps, Dual-Loop, Control Laser Diode Driver2.751008080
ADIADN2870ACPZ3.3 V, Dual Loop, 50 Mbps to 3.3 Gbps Laser Diode Driver3.33.31009060
ADIADN2871ACPZ3.3 V, 50 Mbps to 4.25 Gbps, Single-Loop, Laser Diode Driver4.253.31009060
ADIADN2525ACPZ-R2Active Back-Termination, Differential Laser Diode Driver10.73.31008024
MaximMAX3646ETG+SFF/SFP Laser Driver with Extinction Ratio Control0.6223.310085
MaximMAX3656ETG+155Mbps to 2.5Gbps Burst-Mode Laser Driver2.53.3857040
MaximMAX3738ETG+155Mbps to 4.25Gbps SFF/SFP Laser Driver with Extinction Ratio Control0.155~4.253.310085
MaximMAX3941ETG+ 10Gbps EAM Driver with Integrated Bias Network10.75.256120
TIONET1191VRGPR 11.3 Gbps Differential VCSEL Driver11.33.3204520/25
TIONET4201LDRGET155 Mbps to 4.25 Gbps Laser Driver w/ Active Back Termination4.253.31008555
MicrelSY88422LMG 3.3V, 4.25Gbps High-Current, Laser Driver4.253.390
MicrelSY88922VKG TR 3.3V/5V 2.5Gbps SONET/SDH Laser Driver2.53.3/530

 

ROSA(Receiver)

 

ManufacturerPart NumberDescriptionDate RateDominate Wavelength(nm)Fibre TypeConnector Type
OmronP1RX4A-LX4-TR-02 Singlemode ROSA3.125Gbps1300Single ModeLC
OmronP1RX6A-SX51D-016 Channel Multimode ROSA3.5Gbps850MultimodeSC
OptekOPF2416TCFiber Optic Receiver Module in Dual-in-Line Package155MBd850Multimode GlassST
OptekOPF2416TFiber Optic Receiver Module in Dual-in-Line Package155MBd850Multimode GlassST

 

Limiting Amplifier

 

ManufacturerPart NumberDescriptionDate Rate (Gbps)Supply Voltage (V)Supply Current(mA)I/O type
MaximMAX3747AEUB+155Mbps to 3.2Gbps, Low-Power SFP Limiting Amplifiers3.23.330CML
MaximMAX3272AETP+3.3V, 2.5Gbps Low-Power Limiting Amplifiers2.53.333CML
MaximMAX3645EEE+2.97V to 5.5V, 125Mbps to 200Mbps Limiting Amplifier with Loss-of-Signal Detector0.23.3/518PECL
TIONET4201PARGTT1 Gbps to 4.25 Gbps Limiting Amplifier With LOS and RSSI1G~4.253.345CML
TIONET8501PBRGTT 11.3 Gbps Rate-Selectable Limiting Amplifier11.33.363CML
ADIADN2890ACP-RL7 3.3 V, 2.7 Gbps Limiting Amplifier3.23.339CML
ADIADN2891ACPZ-500RL7 3.3 V, 3.2 Gbps Limiting Amplifier3.23.345CML
MicrelSY88913VKG High-Speed Limiting Post Amplifier1.25524PECL
MicrelSY88403BLEYHigh-Speed Limiting Post Amplifier4.253.3CML

 

Digital Pontentiometer

 

ManufacturerPart NumberDescriptionNo. of ResistanceResistance(K Ohm)ADCsOperating Temperature
MaximDS1856B-050+ Dual Temperature-Controlled Resistors with Internally Calibrated Monitors2505-40°C to +95°C
MaximDS1856B-020+ Dual Temperature-Controlled Resistors with Internally Calibrated Monitors2205-40°C to +95°C
MaximDS1859E-050+ Dual Temperature-Controlled Resistors with Internally Calibrated Monitors2505-40°C to +95°C
MaximDS1859B-020+Dual Temperature-Controlled Resistors with Internally Calibrated Monitors2205-40°C to +95°C

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...