Skip navigation

community

Currently Being Moderated

Introducing “Star Board” LED Pixel Holder from Tyco Electronics

VERSION 1 
Created on: Dec 22, 2009 8:49 AM by tech1 - Last Modified:  Dec 22, 2009 8:52 AM by tech1

KEY FEATURES
• Design combines thermal and electrical connections to the hexagonal “Star” LED board configurations offered by LED manufacturers such as Philips/Lumileds, Cree, Osram, Seoul Semiconductor, and Nichia


• Design allows for versatility in mounting monochromatic and RGB “Star” LEDs without the need for solder (Note: RGB uses 4 wire common anode)


• Consists of a heat sink, locking ring, and contact carrier


• 3 Watts using standard Tyco Electronics heatsink* tooled to fit in standard GU10/MR16 light fixtures


• Design fits into the same envelope as an MR16 with it’s socket


• Optional Tyco Electronics diffuser lens available


• Optional Tyco Electronics integral LED driver available


• Standard 110 FASTON Receptacle quick connects for easy Class 2 power wiring


• LED Holder allows for replacement of the star board after installation and can accommodate star board thicknesses in the range of 1.0mm to 2.5mm

 

 

Product ImagePart NumberDescription
2008671-1LED Lens, for star board LED holder
2008675-1LED Holder, for use with star board LED's
2058329-1Thermal Interface Pad, for use with star board LED holder

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...