| Overview |

The Renesas Starter Kit for M16C/65 is intended as a user-friendly introductory and evaluation tool for the M16C/65 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High-performance Embedded Workshop as well as programming the device using E8a emulator.
The Renesas Starter Kit for M16C/65 may be connected to the host PC using a simple RS232 serial connection or via the included USB E8a on chip debugging interface.
The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.
| Kit Contents |
- CPU Board
- Detachable LCD Display Module
- Detachable AD Adjustment Shaft
- E8a Emulator
- Connection Cable (USB Cable, User Interface Cable)
- Quick Start Guide
- CD-ROM
- Documents : User Manual, Tutorial, and more
- IDE : High-performance Embedded Workshop
- C Compiler : M3T-NC30WA Evaluation Version
- Debugger : E8a Emulator Debugger
| Key Features | Back to Top |
- 16-bit Multifunction Timer (Timer A and B, incl. 3-phase inverter motor control function): 11 channels
- 8-bit PWM Function
- Remote Control Signal Receiver: 2 circuits, 4 wave pattern matchings
- UART/Clock Synchronous Serial Interface: 6 channels
- Clock Synchronous Serial Interface: 2 channels
- Multi-Master I2C-bus Interface: 1 channel
- CEC Function**
- 10-bit A/D Converter: 26 channels
- 8-bit D/A Converter: 2
- DMAC: 4 channels
- CRC Calculator
- Watchdog Timer
- Clock Generator: Main clock, Sub clock, On-chip oscillator (High-speed/Low-speed), PLL frequency synthesizer
- Oscillation Stop Detection
- Real-time Clock
- Voltage Detector
- Power-on Reset
- I/O Ports: 114*
- External Interrupt Inputs: 13
- Data Flash: 4KB × 2 blocks
| Ordering Information | Back to Top |
Products
Supplier | Part Number |
RENESAS | R0K33062PS001BE |
Associated Products
Supplier | Description | Support Device | Part Number |
RENESAS | 16-Bit Microcontroller IC | R5F3650TDFB | R5F3650TDFB#U0 |
SWITCHCRAFT | DC Power Jack | JACK SOCKET, DC | RAPC712X |
BOURNS | TRIMMER, 10K | potentiometer | 3386F-1-103TLF |
TYCO ELECTRONICS / AMP | PLUG, D, 40-40UNC, 9WAY | connector | 3-338168-2 |
Similar Products
| Supplier | Description | Support Device | Part Number |
RENESAS | Starter Kit for SH7124 | R5F71242D50FP | R0K571242S001BE |
RENESAS | KIT, STARTER, SH7201 | R5S72011B120FP | R0K572011S001BE |
RENESAS | Starter Kit for SH7086 | R5F70865AD80FPV | R0K570865S001BE |
RENESAS | Starter Kit for SH7211 | R5F72115D160FPV | R0K572115S001BE |
SILICON LABORATORIES | DEVELOPMENT KIT, 16-BIT, 100TQFP | C8051F060, C8051F061, C8051F062 and more | C8051F060DK |
MICROCHIP | BOARD, DEV, 16BIT, NANOWATT XLP | DM240311 | |
MICROCHIP | DEVELOPMENT BOARD KIT, 16-BIT, 28-PIN | PIC24 | DM300027 |
FREESCALE SEMICONDUCTOR | 16-BIT HCS12DT256 STUDENT LEARNING KIT | HCS12DT256 | APS12DT256SLK |
FREESCALE SEMICONDUCTOR | Evaluation Board for the 16-bit MC9S12XE and XS-Families | MC9S12XEP100 | EVB9S12XEP100 |
FREESCALE SEMICONDUCTOR | 16-bit HCS12 DG128 Learning Kit | MC9S12DG128 | LFEBS12UBLAB |
| Document List | Back to Top |
Datasheet
Part Number | Description | Size |
R5F3650TDFB | 992KB | |
REG10J0072-0090 | 278KB | |
REG10J0071-0090 | 265KB |
Application Notes
File Name | Size |
129KB | |
191KB | |
129KB | |
Serial EEPROM of HN58X25xxx Series Control Using Clock Synchronous Serial I/O (UART) of M16C | 208KB |
259KB | |
632KB | |
491KB | |
150KB | |
147KB | |
119KB | |
115KB | |
51KB | |
147KB | |
Operation of serial I/O (transmission in clock-synchronous serial I/O mode) | 110KB |
Serial EEPROM of HN58X25xxx Series Control Using Clock Synchronous Serial I/O (UART) of M16C | 208KB |
315KB | |
578KB | |
613KB | |
450KB | |
584KB | |
105KB | |
68KB | |
231KB | |
335KB | |
M3T-NC308WA, M3T-NC30WA Application Notes (C Compilers for M16C Family) | 2072KB |
2746KB | |
150KB |
Hardware & Software