| Overview |

The MCF5225x family consists of highly integrated devices with on-chip USB, Ethernet, CAN and encryption functions, featuring the complete Freescale MQX RTOS software at no additional cost. This solution is ideal for factory automation, building control, and medical applications.
This board was designed as a validation and evaluation platform for MCF52259 silicon which supports USB, Ethernet, CAN and Mini-bus function. Built-in USB-BDM circuitry is available for debugging and programming. Supports JTAG for system-level testing. It also implemented a CPLD on board to show some extension features.
The MCF5225x family consists of highly integrated devices with on-chip USB, Ethernet, CAN and encryption functions, featuring the complete Freescale MQX RTOS software at no additional cost. This solution is ideal for factory automation, building control, and medical applications.
| Key Features |
M52259 External Interfaces:
- Fast Ethernet Controller connected to external PHY
- USB Support MCF52259 on-chip OTG transceiver with device, host, and OTG support (Mini-AB receptacle)
- Crystal/Clock
- BDM/JTAG
- Three UARTs
- Fast ADC
- FlexBus
- Timers
- External Interrupts
- CAN Support External CAN transceiver (DB9 connector)
- University Breakout Connector for serial interfaces (I2C, QSPI, GPIO, etc.)
- Memory Subsystems:
- On-chip 64K SRAM
- On-chip 512K Flash
- On board 512KB MRAM
- Power Inputs:
- 5 V Input to the voltage regulator circuitry
- Regulated On-board voltages:
- 3.3 V - I/O Voltage
- 1.8 V - CPLD Core Voltage
| Ordering Information | Back to Top |
Products
Supplier | Part Number |
| Freescale | M52259EVB |
Associated Products
Supplier | Description | Part Number |
SPC Technology | USB 2.0 Cable Assembly | SPC4800 |
SPC Technology | Shielded Serial Cable Assembly | SPC19944 |
Freescale | Software, suite licence, c/w, standard | CWA-STANDARD-N |
Freescale | USB ColdFire Multlink | USBMLCF |
Freescale | ColdFire Microcontroller datasheet | MCF52259CAG80 |
Micrel | Dual-Channel Power Distribution Switch | MIC2026-1BM |
Fairchid | TinyLogic UHS Buffer with 3-STATE Output | NC7SZ125L6X |
Similar Products
| Supplier | Description | Support Device | Part Number |
Freescale | MCF5225x DEMO KIT | MCF52259 | M52259DEMOKIT |
Freescale | MCF52277 Evaluation Board | MCF52277 | M52277EVB |
Freescale | Evaluation Kit for MCF5223x Microcontrollers | MCF52235 | M52235EVB |
Freescale | MCF52233 Low Cost Evaluation | MCF52233 | M52233DEMO |
Freescale | DEVELOPMENT KIT, MCF5207/8 | MCF5208 | M5208EVBE |
| Document List | Back to Top |
Data Sheet
| Part Number | Description | Size |
MCF52259 | MCF52259 ColdFire Integrated Microcontroller Reference Manual | 17.3MB |
MCF52259 | 3.1MB | |
MIC2026 | 180KB | |
NC7SZ125 | 100KB | |
SN54ACT573 | SN54ACT573, SN74ACT573 OCTAL D-Type Transparent Latches Datasheet | 524KB |
SN74LVC2G125 | 348KB |
Application Notes
File Name | Size |
| 357KB | |
Freescale MQX RTOS, USB, TCP and IP Lab Tutorials for MCF52259 | 2.76MB |
| 1.12MB | |
AN3854 Using the Mini-FlexBus External Bus Interface for ColdFire® Microcontrollers | 351KB |
Hardware & Software
File Name | Size |
301MB | |
162MB | |
11KB | |
451KB | |
52.7MB | |
138KB | |
1.7MB | |
626KB | |
301.6MB | |
161.9MB | |
52.7MB | |
1.69MB | |
441KB |
Other Resources
File Name | Size |
4:43Min | |
5:27Min |