| Overview |

The mbed module is a new community-based embedded development tool featuring the NXP LPC2368 microcontroller. It allows you to create, compile, and download embedded software for NXP's LPC236x series of MCUs using a browser-based GUI. There is no software to install — everything is online, even the compiler.
| Key Features |
- 40-pin DIP, 0.1" pitch
- Programmed via USB
- 60MHz ARM, 32KB RAM, 512KB flash
- Ethernet, USB slave
- 2xSPI, 2xI2C, 3xUART, 1xCAN
- GPIO, 6xPWM, 6xADCs, 1xDAC
- C++ libraries and toolchain
| Ordering Information | Back to Top |
Products
Supplier | Part Number |
| NXP | OM11042 |
Associated Products
Supplier | Description | Part Number |
NXP | Microcontroller with 128KB flash, USB 2.0, 10/100 ethernet, I2S, real-time emulation, dual AHB bus architecture | LPC2364FBD100 |
NXP | Microcontroller with 256KB flash, USB 2.0, 10/100 ethernet, I2S, real-time emulation, dual AHB bus architecture | LPC2366FBD100 |
NXP | Microcontroller with 512KB flash, USB 2.0, 10/100 ethernet, SD/MMC, I2S, real-time emulation, dual AHB bus architecture | LPC2368FBD100 |
Similar Products
| Supplier | Description | Support Device | Part Number |
NXP | Rapid prototyping for the LPC1768 MCU | LPC1768 | OM11043 |
| Document List | Back to Top |
Data Sheet
| Part Number | Description | Size |
LPC2368 | 276KB |
Application Notes
File Name | Size |
| 3.93MB | |
| 433KB | |
| 719KB | |
| 164KB | |
AN10675 Interfacing 4-wire and 5-wire resistive touchscreens to the LPC2300 | 329KB |
| 394KB | |
AN10744 Ethernet Secondary ISP Bootloader (with Flash Utility and Bootloader Software) | 0.98MB |
| 150KB | |
| 736KB | |
| 2.03MB | |
AN10674 NXP LPC2000 CAN driver with FullCAN mode (with software) | 657KB |
AN10687 IEC 60601-1-8 audible alert generator using the LPC2000 | 639KB |
| 247KB | |
| 195KB | |
| 144KB | |
| 628KB | |
| 113KB |
Hardware & Software
File Name | Size |
Sample Code Bundle for LPC23xx/LPC24xx Peripherals using Keil's μVision | 730KB |
7.83MB | |
52.3KB | |
104KB |