| Overview |
If you want to build your own Internet enabled device this is the board for you. It has PIC18F67J60 microcontroller which has integrated Ethernet MAC+PHY and comes pre-programmed with Microchip's free TCP-IP stack. So all you need is to add your circuit in the prototype area and you are ready! With 128K Flash memory for programs and 128KB Flash memory your application will not suffer from low memory at all.
| Key Features |
The PIC-P67J60 prototype board has the following features:
- PIC18F67J60 microcontroller with Ethernet and 1Mbit memory for code
- 1Mbit data Flash for data storage
- Mini ICSP/ICD connector for programming with PIC-ICD2
- Ethernet connector with status LEDs
- RS232 driver and connector
- Complete web server and TCP-IP stack support as per Microchip's open source TCP-IP stack
- All PIC free ports available on header close to the prototype area
- Dimensions 100x80 mm (3.94 x 3.4")
| Ordering Information | Back to Top |
Products
Supplier | Part Number |
| Olimex | PIC-P67J60 |
Associated Products
Supplier | Description | Part Number |
Microchip | 8-Bit Microcontroller IC | PIC18F67J60-I/PT |
Similar Products
| Supplier | Description | Support Device | Part Number |
Microchip | Internet Radio Demo Board | PIC18F67J60 | DM183033 |
| Document List | Back to Top |
Data Sheet
| Part Number | Description | Size |
PIC18F67J60 | 7.56MB |
Application Notes
File Name | Size |
Understanding PIC WEB Boards And How to Use Microchip’s TCP-IP Stack | 497.68KB |
| 634.46KB | |
Emulating Data EEPROM for PIC18 and PIC24 MCUs and dsPIC DSCs | 368KB |
| 370.95KB | |
| 398KB | |
| 429.14KB | |
| 564.53KB |
Hardware & Software
File Name | Size |
60.5KB | |
432KB |