Skip navigation

community

Currently Being Moderated

Tech First Kit-Altium-12-400-NB2DSK01-DB32-FPGA Board

VERSION 8  Click to view document history
Created on: Jan 28, 2010 4:56 AM by tech5 - Last Modified:  Apr 5, 2010 3:25 AM by tech5

 

 


Overview

 

NB2-DB32.JPG

 

Altium's Desktop NanoBoard NB2DSK01 is a unique, reconfigurable hardware platform that can be used as a system prototyping and development platform, as an educational hands-on teaching tool, or as a complete test bed for FPGA-based embedded system design.

 

The NanoBoard NB2 architecture is unique in that target programmable devices are housed on plug-in swappable daughter boards, to provide a truly FPGA vendor-independent development board. Altium's LatticeECP3 daughter board DB32 provides an LFECP33E-3FN672C device, as well as a range of on-board memories available for use by a design running within that device.

 

The NanoBoard NB2 provides application-specific plug-in peripheral boards to give complete flexibility in system architecture and provide a simple and cost-effective method for rapid prototyping of hardware concepts.

 

The NanoBoard NB2 caters for the use of up to three peripheral boards, and is delivered with the following standard peripheral boards:

 

  • Audio/Video Peripheral Board (PB01)
    • Composite and S-Video output and capture, 24-bit VGA output, high-performance I2S stereo audio codec
  • Mass Storage Peripheral Board (PB02)
    • Compact Flash, SD card slot, ATA hard-drive interfaces
  • USB-IrDA-Ethernet Peripheral Board (PB03)
    • 10/100 Ethernet interface, USB 2.0 interface, 4Mbits/sec IrDA

 

Kit Contents

 

 

Following are included with NanoBoard NB2DSK01:

 

The NanoBoard NB2 includes a 12-month subscription to an Altium Designer Soft Design license which is linked to the NanoBoard in the box. This license option provides functionality to quickly start designing FPGA-based embedded systems, including:

 

  • FPGA design entry in C, OpenBus, Schematic, VHDL and Verilog
  • VHDL simulation engine, integrated debugger and waveform viewer
  • Support for a range of 32-bit soft processors for use in FPGA design
  • A rich set of royalty-free IP core libraries including peripherals and user-configurable custom logic
  • Full software development tool chain with libraries and source code
  • Programmable FPGA-based instruments for hardware debug and deployment
  • Support for importing third-party FPGA IP cores, developing and reusing IP libraries
  •  

    Key FeaturesBack to Top

     

     

    Key Features of Altium NanoBoard NB2 :

     

    Altium's Desktop NanoBoard NB2DSK01 has the following features:

     

  • Integrated colour TFT LCD panel (320x240) with touch screen that facilitates dynamic application interaction.
  • Stereo analog audio system with high-quality on-board amplifiers, mixer, line in/out and stereo speakers
  • Standard communication interfaces – RS-232 serial, CAN,PS/2 mini-DIN
  • SD card reader – for additional I/O flexibility including the ability to download a variety of files
  • Four channel, 8-bit ADC and 10-bit DAC, I2C-compatible
  • User definable PDA-style push button switches that function as generic design inputs
  • General purpose switches and LEDs
  • Programmable clock, 6 to 200 MHz
  • Power sensing system allows real-time monitoring of system and device power consumption
  • SPI Real-Time Clock with 3V battery back-up
  • Onboard memory accessible by NanoTalk Controller – 256K x 32-bit common-bus SRAM (1MB), 16M x 32-bit common-bus SDRAM (64MB), 16M x 16-bit common-bus 3.0V Page Mode Flash memory (32MB), 256K x 32-bit independent SRAM (1MB)
  • Dual User Board JTAG headers for direct interaction
  • Home/Reset button – Home button enables firmware to take control of TFT panel; Reset provides NanoBoard reset functionality
  • NanoTalk Controller – manages real time proprietary communication with Altium Designer, the board, and the NanoBoard firmware using a Xilinx® Spartan-3TM (XC3S1500-4FG676C) controller with JTAG accessible Flash configuration PROM
  • Master-Slave connectors for chaining multiple development boards – allowing multiple-FPGA system development
  • Board ID memory – 1-Wire® ID system uniquely identifies each daughter board and peripheral board
  • Power – Dual 5V DC power daisy-chain connectors with power switch, 5V DC power output connector, power supply test points for all supply levels available on the board, four GND points
  • High-speed PC interconnection through USB 2.0
  •  

    Key Features of LatticeECP Daughter board DB32:

     

    Altium's LatticeECP daughter board DB32 provides an LFECP33E-3FN672C device, as well as a range of on-board memories available for use by a design running within that device.

     

    The Daughter Board DB32 has the following features:

     

  • LatticeECP FPGA (LFECP33E-3FN672C)
  • On-board memories available for use by FPGA design:
    • 256K x 32-bit common-bus SRAM (1MByte
    • 16M x 32-bit common-bus SDRAM (64MByte)
    • 16M x 16-bit common-bus Flash memory (32MByte)
    • Dual 256K x 16-bit independent SRAM (512KByte each)
  • 1-Wire® memory device used to store board ID and related information
  • Three 100-way connectors for attachment to NB2DSK01 motherboard. These connectors provide:
    • Interface to resources on the NB2DSK01 motherboard and plugged-in peripheral boards
    • SPI bus interface
    • I2C bus interface
    • 1-Wire bus interface
    • JTAG, power and additional control lines from the motherboard
  •  

    Ordering InformationBack to Top

     

    Products

     

    Supplier
    Part Number

    Altium

    12-400-NB2DSK01-DB32

     

    Associated Products

     

    Supplier
    Description
    Product

    Altium

    LatticeECP

    Daughter Board

    Altium

    JTAG USB

    ADAPTER

    ST Micro

    Flash Memory

    M25P80

    Maxim

    RS-232 Transceiver

    MAX3232EUE

    Maxim

    Transceiver

    CAN Bus

    Maxim

    ADC-IC

    ADC

    Maxim

    DAC IC

    DAC

    Maxim

    Current Sense

    Amplifier

    Xilinx

    Spartan 3

    FPGA

    Spansion

    Flash

    Flash Memory

    Maxim

    Switch Addressable

    Switch

    Maxim

    Power Supply IC

    Power Supply

    Micron

    Memory

    SDRAM

    Altium

    AUDIO/VIDEO

    BOARD, PERIPHERAL, PB01

    Altium

    MASS STORAGE

    BOARD, PERIPHERAL, PB02

    Altium

    USB / IRDA / ETHERNET

    BOARD, PERIPHERAL, PB03

     

    Similar Products

     

    SupplierDescriptionSupport DevicePart Number

    Altium

    NANOBOARD KIT NB2 SPARTAN-3

    Spartan 3

    12-401-NB2DS-K01-DB30

    Altium

    NANOBOARD KIT NB2, CYCLONE II

    Cyclone II

    12-400-NB2DSK01-DB31

     

    Document ListBack to Top

     

    Datasheet

     

    Part Number
    Description
    Size

    LFECP33E-3FN672C

    LatticeECP3 Family Datasheet

    1.8MB

    DS2406

    Dual Addressable Switch Plus 1Kb Memory

    240KB

    MT48LC16M16A2TG

    Common-Bus SDRAM

    2.9MB

    S29GL256N11FFIV10

    Common-Bus Flash memory

    4.8MB

    MAX8860

    Linear Regulator

    168KB

    MAX1831

    Voltage Regulator

    106KB

     

    Application Notes

     

    File Name
    Size

    TN1178 LatticeECP3 sysCLOCK PLL/DLL Design and Usage Guide

    1.4MB

    TN1182 LatticeECP3 sysDSP Usage Guide

    865KB

    TN1194 LatticeECP3 Marvell XAUI 10 Gbps Physical Layer Interoperability

    735KB

    TN1180 LatticeECP3 High-Speed I/O Interface

    1.9MB

     

    Hardware & Software

     

    File Name
    Size

    Download the latest release of Altium Designer Viewer

    129MB

    Download the Altium Instrument Dashboard

    31.7MB

    Autotrax Freeware Version Download

    821KB

    Easytrax Freeware Download

    485KB

       

        Attributes

        Comments (0)

        Bookmarked By (0)

        Related Content


        Related Products
        Content
        • Retrieving data ...

        More by tech5