Skip navigation

community

Currently Being Moderated

Exar Launches Nine New 3.3V RS-485 RS-422 Transceivers with High Differential Driver Output - XR317xE

VERSION 2  Click to view document history
Created on: Jan 29, 2010 3:20 PM by reni.fee@exar.com - Last Modified:  Feb 1, 2010 8:17 AM by reni.fee@exar.com

Superior ESD Protection, Hotswap and Failsafe Features Make the XR317xE Family Ideal for Industrial Applications

 

Fremont, California, December 7, 2009 - Exar Corporation (Nasdaq: EXAR) announced today its next generation 3.3V RS-485/422 transceiver family - the nine device series XR3170E - XR3178E. The transceivers offer a wide range of data rates from 250kbps to 20 Mbps with high differential output swing (typ. 2.35V). The transceivers offer a wide range of data rates from 250kbps to 20 Mbps with high differential output swing (typ. 2.35V) which are ideal for industrial markets including applications such as field bus networks, high-speed motor control, factory automation, building automation, security systems and remote meter reading, amongst others.

 

"The higher differential driver output swing enables more reliable communication over longer cable lengths," said Hensen Wong, technical marketing manager, Interface Product Line. "This benefit, coupled with industry standard pin outs and exceptional ESD protection, provides system architects maximum design flexibility and robust RS-485/RS-422 communications."

 

Series Features

The series of RS-485/RS-422 devices is designed for reliable, bidirectional communication on multipoint bus transmission lines. Each device contains one differential driver and one differential receiver. The XR3172E, XR3175E, XR3178E are half-duplex devices, while the XR3170E, XR3171E, XR3173E, XR3174E, XR3176E, and XR3177E are full-duplex. All devices comply with TIA/EIA-485 and TIA/EIA-422 standards. Lead-free and RoHS compliant packages are available for all models.

 

All devices are ruggedized for use in harsh industrial operating conditions over the entire common-mode voltage range from -7 to +12V. Receivers are specially designed to fail-safe to a logic high output state if the inputs are left un-driven or shorted. All RS-485 bus-pins are protected against severe ESD events up to ±15kV (Air-Gap, EN-61000-4-2 and Human Body Model) and up to ±8kV (Contact Discharge, EN-61000-4-2). Drivers are protected from excess current flow caused by bus contention or output short-circuits by both an internal current limit and a thermal-overload shutdown. Devices are rated for Industrial (-40 to +85ºC) operating temperatures. Receivers have exceptionally high input impedance, which places only 1/8th the standard load on a shared bus. Up to 256 transceivers may coexist while preserving full signal margin.

 

All devices operate from a single 3.3V power supply and draw negligible quiescent power. All versions except the XR3171E, XR3174E, and XR3177E may independently enable and disable their driver and receiver and enter a low power shutdown mode if both driver and receiver are disabled. All outputs maintain high impedance in shutdown or when powered-off.

 

Prices, Packages, Availability and Additional Information

The XR3170E, XR3173E, and XR3176E are available now in volume quantities in a RoHS compliant, halogen free 14-pin SOIC package. Pricing starts at $1.00 per unit for 1K pieces. Additional information on these products can be found at: http://www.exar.com/Common/Content/ProductDetails.aspx?ID=XR3170E, http://www.exar.com/Common/Content/ProductDetails.aspx?ID=XR3173E, http://www.exar.com/Common/Content/ProductDetails.aspx?ID=XR3176E.

 

The XR3171E, XR3172E, XR3174E, XR3175E, XR3177E, and XR3178E are available now in volume quantities in a RoHS compliant, halogen free 8-pin SOIC package. Pricing starts at $1.00 per unit for 1K pieces. Additional information on these products can be found at: http://www.exar.com/Common/Content/ProductDetails.aspx?ID=XR3171E, http://www.exar.com/Common/Content/ProductDetails.aspx?ID=XR3172E, http://www.exar.com/Common/Content/ProductDetails.aspx?ID=XR3174E, http://www.exar.com/Common/Content/ProductDetails.aspx?ID=XR3175E, http://www.exar.com/Common/Content/ProductDetails.aspx?ID=XR3177E, http://www.exar.com/Common/Content/ProductDetails.aspx?ID=XR3178E.

 

Additional information on Exar's other transceiver solutions can be found at: http://www.exar.com/Common/Content/Product.aspx?Parent=1&ID=118.

 

About Exar

Exar Corporation delivers highly differentiated silicon, software and subsystem solutions for industrial, datacom and storage applications. For nearly 40 years, Exar's comprehensive knowledge of end-user markets along with the underlying analog, mixed signal and digital technology has enabled innovative solutions that meet the needs of the evolving connected world. Exar's product portfolio includes power management and interface components, communications products, storage optimization solutions, network security and applied service processors. Exar has locations worldwide providing real-time customer support to drive rapid product development. For more information about Exar, visit: http://www.exar.com.

Attachments:

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...