Design Resources
Application Notes
White Paper
| Supplier | Device | White Paper Title | Date Published |
| Avago | AFBR-57J5APZ | Fiber Optic Transceivers in Basestation Applications | Oct/09 |
| Avago | Considerations for High Speed PCB Track Design in 10Gb/s Serial Data Transmission | Nov/08 | |
| Avago | Networks to Converge at 10 Gigabits: SANs to Seamlessly Connect with LANs and MANs | Oct/07 |
WebCast
| Supplier | Device | WebCast Title |
| TI | Interface ONET: 10G SFP + Transceivers | Oct/09 |
Reference Design
| Supplier | Device | Reference Design Title | Date Published |
| ADI | Optical Module Development Platform 2.5 Gbps Transmitter with Digital Diagnostics | ||
| Maxim | 2.5Gbps Cooled TOSA Evaluation Board (Includes MAX3735A Laser Driver and MAX8521 TEC Controller) | ||
| Maxim | Max3643 | Low-Cost GEPON SFF ONT with µC | |
| Maxim | 1Gbps to 8.5Gbps Active Copper SFP Cable Assembly | Aug/07 | |
| Maxim | Dual-Rate (1.25Gbps/10.3125Gbps) VCSEL SFP+ Transceiver with DS1874 Controller | Jul/09 |
Evaluation Kits
| Supplier | EVKs Part Number | Evaluation Kits Info |
| Maxim | MAX3273EVKIT | Evaluation Kit for the MAX3273 (+3.3V, 2.5Gbps Low-Power Laser Driver) |
| Maxim | MAX3296SWEVKIT | MAX3296 Shortwave or VCSEL (Common Cathode) Evaluation Kit |
| Maxim | MAX3296LWEVKIT | Evaluation Kit for the MAX3286, MAX3296 Longwave (Common Anode) (3.0V to 5.5V, 1.25Gbps/2.5Gbps LAN Laser Drivers) |
| Maxim | MAX3272EVKIT | Evaluation Kit for the MAX3272 (+3.3V, 2.5Gbps Low-Power Limiting Amplifiers) |
| Maxim | MAX3738 evaluation kit | Evaluation Kit for the MAX3738 |
| Maxim | MAX3645EVKIT | Evaluation Kit for the MAX3645 |
| Maxim | MAX3747AEVKIT, MAX3747EVKIT | Evaluation Kit for the MAX3747, MAX3747A |
| ADI | ADN2841 Optical Evaluation Kit | |
| ADI | ADN2841 Evaluation Kit | |
| ADI | ADN2891 Evaluation Board |
Design Tips & Tricks
| Supplier | Design Tips & Tricks Title | Date Published |
| Maxim | Fiber: Reduce Risk and Beat Deadlines with Proven Reference Designs | Jan/09 |
| TI | High-Speed Optoelectronic Devides and Equalizers Quick Reference Card | May/09 |