DSPIC33FJ06GSXXX Digital Signal Controller
General Description:
dsPIC33FJXXGSXXX SMPS & Digital Power Conversion 16-bit Digital Signal Controller. These devices offer features supporting common, multi-loop digital switch-mode power supplies (SMPS) and other digital power-conversion applications.
Features:
CPU Features
- Up to 40 MIPS Operation (at 3.0-3.6V)
- 16 x 16 Fractional/Integer Hardware Multiply, Single Cycle Execution
- Single-Cycle Multiply and Accumulate
- 32-bit by 16-bit Hardware Divider
- C Compiler Optimized Instruction Set System
- Internal oscillator and Phase-Locked Loop (PLL) with 120 MHz VCO
- On-chip LDO Voltage Regulator
- JTAG Boundary Scan and Flash Memory Program Support
- Fail-Safe Clock Monitor – allows safe shutdown if clock fails
- Watchdog Timer with separate RC oscillator Power Managed Modes
- Run, Idle and Sleep modes
- Multiple, Switchable Clock Modes for Optimum Performance and Power Management High-Speed PWM module.
PWM Module Features
- Up to Four PWM Generators with Four to Eight Outputs
- Dead Time for Rising and Falling Edges
- Duty Cycle Resolution of 1.04 ns for Dead-Time, Phase Shift, and Frequency
- Supported PWM modes: Standard Edge-Aligned, True Independent Output, Complementary, Center-Aligned, Push-Pull, Multi-Phase, Variable Phase, Fixed Off-Time, Current Reset, and Current-Limit
- PWMxL, PWMxH Output Pin Swapping
- PWM4H, PWM4L Pins Remappable
- On-the-Fly PWM Frequency, Duty Cycle and Phase Shift Changes High-Speed Analog Comparator
Analog Comparator Features
- Up to Four Analog Comparators
- 20 ns response time
- 10-bit DAC for each analog comparator
- DACOUT pin to provide DAC output High-Speed 10-Bit ADC
- 10-Bit Resolution
- Up to 12 Input Channels Grouped into Six Conversion Pairs
- 4 Msps or 2 Msps Conversion rate
- Independent Trigger Source Section for each Analog Input Conversion Pair Peripherals
- UART Module with LIN and IrDA® support
- SPI Module with FIFO
- I2C™ Modules with Master and Slave Modes
- Up to 3 16-bit Timer Modules
- Up to 2 Input Capture and 2 Output Compare / PWM
Applications:
- AC-to-DC Converters
- Automotive HID
- Battery Chargers
- DC-to-DC Converters
- Digital Lighting
- Induction Cooking
- LED Ballast
- Renewable Power/Pure Sine Wave Inverters
- Uninterruptible Power Supply (UPS)
Related Product Information:
Part No | Description |
DSPIC33FJ06GS101-I/SO | DSC, 16BIT, 6K FLASH, 40MIPS, 18SOIC |
DSPIC33FJ06GS102-I/SO | DSC, 16BIT, 6K FLASH, 40MIPS, 28SOIC |
DSPIC33FJ06GS102-I/SP | DSC, 16BIT, 6K FLASH, 40MIPS,28SPDIP |
DSPIC33FJ06GS202-I/SO | DSC, 16BIT, 6K FLASH, 40MIPS, 28SOIC |
DSPIC33FJ06GS202-I/SP | DSC, 16BIT, 6K FLASH, 40MIPS,28SPDIP |