Skip navigation

community

Currently Being Moderated

NPI - Microchip - PIC32MX3XXFXXXX USB, CAN and Ethernet 32-bit Flash

VERSION 5  Click to view document history
Created on: Feb 24, 2010 12:27 AM by tech3 - Last Modified:  May 19, 2010 3:41 AM by tech4

MicroChip_logo.jpeg

 

 

 

PIC32MX3XXFXXXX USB, CAN and Ethernet 32-bit Flash

PIC32MX3xxFxxxL-80IPF.bmp

 

 

 

 

 

 

General Description:

 

PIC32 family has established itself as a performance leader stemming from the highest DMIPs/MHz rated MIPS® M4K® core, highly efficient internal bus architecture, and advanced instruction caching. PIC32 MCUs offer a range of general purpose and integrated connectivity peripherals including Ethernet, CAN, and USB host/device/On-The-Go. Integrated flash memory ranges from 32K to 512K and on-board RAM ranges from 8k to 128k.

 

 

 

Features:

 

MIPSPIC32.jpg

Power your RTOS, Touch Screens and Complex Applications

  • 80 MHz, 1.56 DMIPS/MHz MIPS M4K Core
  • 32K-512K Flash with pre-fetch cache
  • 8K to 32K SRAM Memory
  • Fast interrupts and context switch

Simplify Your System Design Through Integration

  • Extensive analog and digital peripherals
  • USB Host/Device/OTG, Dual CAN, 10/100 Ethernet
  • Up to 4 DMA channels
  • 16-bit parallel master port

 

Applications:

 

  • Web Enabled Vending Machine
  • Home Security Systems
  • Wireless Handheld Unit
  • Home Metering Gateway
  • Wireless VoIP Intercom
  • Ethernet-CAN Gateway
  • IP Camera

 

 

Related Product Information:

 

Part No
Description

PIC32MX320F032H-40I/MR

MCU, 32BIT, 32K FLASH, 64QFN

PIC32MX320F032H-40I/PT

32BIT MCU, 32K FLASH, SMD, TQFP64

PIC32MX320F064H-40I/MR

MCU, 32BIT, 64K FLASH, 64QFN

PIC32MX320F064H-80I/MR

MCU, 32BIT, 64K FLASH, 64QFN

PIC32MX320F064H-40I/PT

MCU, 32BIT, 64K FLASH, 64TQFP

PIC32MX320F064H-80I/PT

32BIT MCU, 64K FLASH, SMD, TQFP64

PIC32MX320F128H-80I/MR

MCU, 32BIT, 128K FLASH, 64QFN

PIC32MX320F128H-80I/PT

32BIT MCU, 128K FLASH, SMD, TQFP64

PIC32MX320F128L-80I/BG

MCU, 32BIT, 128K FLASH, 121BGA

PIC32MX320F128L-80I/PT

32BIT MCU, 128K FLASH, SMD, TQFP100

PIC32MX340F128H-80I/MR

MCU, 32BIT, 128K FLASH, 64QFN

PIC32MX340F128H-80I/PT

32BIT,MCU,128K FLASH,32K RAM, 64TQFP

PIC32MX340F128L-80I/BG

MCU, 32BIT, 128K FLASH, DMA, 121BGA

PIC32MX340F128L-80I/PT

32BIT,MCU,128K FLASH,32K RAM,100TQFP

PIC32MX340F256H-80I/MR

MCU, 32BIT, 256K FLASH, DMA, 64QFN

PIC32MX340F256H-80I/PT

32BIT MCU, 256K FLASH, SMD, TQFP64

PIC32MX340F512H-80I/PT

32BIT,MCU,512K FLASH,32K RAM,64TQFP

PIC32MX360F256L-80I/BG

MCU, 32BIT, 256K FLASH, DMA, 121BGA

PIC32MX360F256L-80I/PT

32BIT MCU, 256K FLASH, SMD, TQFP100

PIC32MX360F512L-80I/BG

MCU, 32BIT, 512K FLASH, 121XBGA

PIC32MX360F512L-80I/PT

32BIT MCU, 512K FLASH, SMD, TQFP100

PIC32MX340F512H-80I/MR

MCU, 32BIT, 512K FLASH, DMA, 64QFN

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...