PIC32MX4XXFXXXX USB, CAN and Ethernet 32-bit Flash
General Description:
PIC32 family has established itself as a performance leader stemming from the highest DMIPs/MHz rated MIPS® M4K® core, highly efficient internal bus architecture, and advanced instruction caching. PIC32 MCUs offer a range of general purpose and integrated connectivity peripherals including Ethernet, CAN, and USB host/device/On-The-Go. Integrated flash memory ranges from 32K to 512K and on-board RAM ranges from 8k to 128k.
Features:
Power your RTOS, Touch Screens and Complex Applications
- 80 MHz, 1.56 DMIPS/MHz MIPS M4K Core
- 32K-512K Flash with pre-fetch cache
- 8K to 32K SRAM Memory
- Fast interrupts and context switch
Simplify Your System Design Through Integration
- Extensive analog and digital peripherals
- USB Host/Device/OTG, Dual CAN, 10/100 Ethernet
- Up to 4 DMA channels
- 16-bit parallel master port
Applications:
- Web Enabled Vending Machine
- Home Security Systems
- Wireless Handheld Unit
- Home Metering Gateway
- Wireless VoIP Intercom
- Ethernet-CAN Gateway
- IP Camera
Related Product Information:
Part No | Description |
PIC32MX420F032H-40I/MR | MCU, 32BIT, 32K FLASH, USB-OTG, 64QFN |
PIC32MX420F032H-40I/PT | 32BIT,MCU,32K FLASH,USB-OTG 64TQFP |
PIC32MX440F128H-80I/MR | MCU, 32BIT, 128K FLASH, USB-OTG, 64QFN |
PIC32MX440F128H-80I/PT | MCU, 32BIT, 128K FLASH, USB-OTG, 64TQFP |
PIC32MX440F128L-80I/BG | MCU, 32BIT, 128K FLASH, USB-OTG, 121BGA |
PIC32MX440F128L-80I/PT | 32BIT,MCU,128K FLASH,USB-OTG,100TQFP |
PIC32MX440F256H-80I/MR | MCU, 32BIT, 256K FLASH,USB-OTG,64QFN |
PIC32MX440F256H-80I/PT | MCU, 32BIT, 256K FLASH,USB-OTG, 64TQFP |
PIC32MX440F512H-80I/MR | MCU, 32BIT, 512K FLASH, USB-OTG, 64QFN |
PIC32MX440F512H-80I/PT | 32BIT,MCU,512K FLASH,USB-OTG,64TQFP |
PIC32MX460F256L-80I/BG | MCU, 32BIT, 256K FLASH, USB-OTG, 121BGA |
PIC32MX460F256L-80I/PT | MCU, 32BIT, 256K FLASH, USB-OTG, 100TQFP |
PIC32MX460F512L-80I/BG | MCU, 32BIT, 512K FLASH, USB, 121XBGA |
PIC32MX460F512L-80I/PT | 32BIT,MCU,512K FLASH,USB-OTG,100TQFP |