Skip navigation

community

Currently Being Moderated

NPI - Microchip - PIC32MX6XXFXXXX USB, CAN and Ethernet 32-bit Flash Microcontroller

VERSION 6  Click to view document history
Created on: Feb 24, 2010 2:52 AM by tech3 - Last Modified:  Dec 24, 2011 7:19 PM by tech3

MicroChip_logo.jpeg

 

 

 

 

PIC32MX6XXFXXXX USB, CAN and Ethernet 32-bit Flash Microcontroller

 

 

IC_Package.JPG

 

 

General Description:

 

The PIC32MX family processors are complex systems-on-a-chip that contains many features. PICMX32MX is a high-performance RISC CPU, which can be programmed in 32-bit and 16-bit modes, and even mixed modes. The PIC32MX MCU contains a high-performance interrupt controller, DMA controller, USB controller, in-circuit debugger, high performance switching matrix for high-speed data accesses to the peripherals, on-chip data RAM memory, which hides the latency of the Flash, gives zero Wait state equivalent performance.

 

 

Features:

 

PIC32MX5xxBlockDiagramChip.JPG

MCU System Features

  • 512K Flash (plus 12K boot Flash)
  • 64K RAM (can execute from RAM)
  • 8 Channel General Hardware DMA Controller
  • Flash prefetch module with 256 Byte cache
  • Lock instructions or data in cache for fast access
  • Programmable vector interrupt controller

 

Analog Features

  • Fast and Accurate 16 channel 10-bit ADC,
  • Max 1 Mega sample per second at +/- 1LSB, conversion available during SLEEP & IDLE

 

Power Management Modes

  • RUN, IDLE, and SLEEP modes
  • Multiple switchable clock modes for each power mode, enables optimum power settings

 

Debug Features

  • 8 hardware breakpoints (6 Instruction and 2 Data)
  • 2 wire programming and debugging interface
  • JTAG interface supporting Programming, Debugging and Boundary scan

 

Other MCU Features

  • Fail-Safe Clock Monitor - allows safe shutdown if clock fails
  • 2 Internal oscillators (8MHz & 31KHz)
  • Hardware RTCC (Real-Time Clock and Calendar with Alarms)
  • Watchdog Timer with separate RC oscillator
  • Pin compatible with 16-bit PIC® MCUs
  • Serial Communication Modules allow flexible UART/SPI/I2C™ configuration

 

Applications:

  • Audio & Speech
  • Graphics
  • CAN
  • Ethernet
  • Automobile

 

 

Related Product Information:

 

Part No
Description
PIC32MX695F512H-80I/MRMCU, 32BIT, 512K FLASH, USB, 64QFN
PIC32MX695F512H-80I/PTMCU, 32BIT, 512K FLASH, USB, 64TQFP
PIC32MX695F512L-80I/BGMCU, 32BIT, 512K FLASH, USB, 121BGA
PIC32MX695F512L-80I/PFMCU, 32BIT, 512K FLASH, USB, 100TQFP
PIC32MX695F512L-80I/PTMCU, 32BIT, 512K FLASH, USB, 100TQFP
PIC32MX675F256H-80I/MRMCU, 32BIT, 256K FLASH, USB, 64QFN
PIC32MX675F256H-80I/PTMCU, 32BIT, 256K FLASH, USB, 64TQFP
PIC32MX675F256L-80I/BGMCU, 32BIT, 256K FLASH, USB, 121BGA
PIC32MX675F256L-80I/PFMCU, 32BIT, 256K FLASH, USB, 100TQFP
PIC32MX675F256L-80I/PTMCU, 32BIT, 256K FLASH, USB, 100TQFP
PIC32MX675F512H-80I/MRMCU, 32BIT, 512K FLASH, USB, 64QFN
PIC32MX675F512H-80I/PTMCU, 32BIT, 512K FLASH, USB, 64TQFP
PIC32MX675F512L-80I/BGMCU, 32BIT, 512K FLASH, USB, 121BGA
PIC32MX675F512L-80I/PFMCU, 32BIT, 512K FLASH, USB, 100TQFP
PIC32MX675F512L-80I/PTMCU, 32BIT, 512K FLASH, USB, 100TQFP

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...