Skip navigation

community

Currently Being Moderated

NPI - Freescale Semiconductor - MC9S08MP16VLC Motor Control Microcontrollers

VERSION 6  Click to view document history
Created on: Feb 25, 2010 9:51 PM by tech2 - Last Modified:  May 18, 2010 10:48 PM by tech5

Freescale logo.jpg

 

 

 

MC9S08MP16VLC Motor Control Microcontrollers

 

 

 

 

 

MC9S08MP16VLC.jpg

General Description:

 

The S08MP16 is a low cost 8-bit MCU that delivers Safe, Accurate and Inexpensive Motor Control for a wide speed range of Industrial and Automotive applications. An ideal entry-level solution for Brushless DC (BLDC) motor applications it features an 8 channel PWM/Flextimer module providing hardware dead-time insertion, Analogue Comparators, Programmable Gain Amplifier, and a 12-bit ADC with PWM hardware triggering. Also offered is an Independently Clocked COP & Cyclic Redundancy Check (CRC) Engine providing clock failure protection & memory content validation for safety-critical applications implementing IEC60730.

 

 

Features:

 

  • Up to 50MHz HCS08 CPU core (40MHz for Automotive)
  • 2.7 to 5.5V operating voltage
  • 16KB Flash, 1KB RAM
  • S08MP16.jpg

  • Motor Control Dedicated 1x 2-ch + 1x 6ch FlexTimer
  • 3x High Speed Analogue Comparators
  • Programmable Gain Amplifier
  • 2x Programmable Delay Blocks
  • 13ch, 12-bit ADC with 2.5μs conversion time• 13ch, 12-bit ADC with 2.5μs conversion time
  • 28SOIC, 32LQFP, 48LQFP packages
  • 40°C to 105°C for industrial and up to 125°C for automotive (48LQFP only)
  • Single-wire Background Debug Interface and ICE debug module

 

 

Applications:

 

  • Industrial drives/fans/pumps
  • HVAC systems
  • Actuator systems
  • Medical equipment (infusion pumps, respirators, analyzers)
  • Office Equipment
  • Small appliance/personal care (food processors, shavers)
  • Automotive electrical fuel pump
  • Automotive window lift
  • Automotive fan control
  • Automotive high-brightness LEDs

 

 

Related Product Information:

 

 

Part No
Description

MC9S08MP16VLC

8-Bit Microcontroller IC, Family/Series:HCS08, 32LQFP

S9S08MP16E2MLF

8-Bit Microcontroller IC, Family/Series:HCS08 , 48LQFP

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...