Core Chip Solution
MCU
DSP
FPGA
| Manufacturer | Part Number | Description | Speed | Logic Blocks | Logic Family | Les | Total RAM |
| Altera | EP2C20F256I8N | Cyclone II FPGA | 320MHZ | 1172 | Cyclone II | 18752 | 239616 |
| Altera | EP2C20Q240C8N | Cyclone II FPGA | 320MHZ | 1172 | Cyclone II | 18752 | 239616 |
| Altera | EP2C35F484I8N | Cyclone II FPGA | 320MHZ | 2076 | Cyclone II | 33216 | 483840 |
| Altera | EP2C50F672C8N | Cyclone II FPGA | 320MHZ | 3158 | Cyclone II | 50528 | 594432 |
Analog Front End Selection Guide
Low Noise Amplifier Selection Guide
| Manufacturer | Part Number | Description | Num. Of Channels | -3dB Bandwidth | THD (-dB) | Input Noise (nV/rtHz) | I Noise Density | Package |
| ADI | AD8012 | Low Noise, High Speed Amplifier for 16-Bit Systems | 2 | 350MHz | 85 | 2.5nV/rtHz | 15pA/rtHz | SOIC8 |
| ADI | AD8021 | Low Noise, High Speed Amplifier for 16-Bit Systems | 1 | 490MHz | 93 | 2.1nV/rtHz | 2.1pA/rtHz | SOIC8 |
| ADI | AD8022 | Low Noise, High Speed Amplifier for 16-Bit Systems | 2 | 130MHz | 95 | 2.5nV/rtHz | 1.2pA/rtHz | SOIC8 |
| ADI | ADA4898-1YRDZ-R7 | High Voltage, Low Noise, Low Distortion, Unity Gain Stable, High Speed Op Amp | 1 | 65MHz | 116 | 0.9nV/rtHz | 2.4pA/rtHz | SOIC8 |
| ADI | AD8099 | Low Noise and Low Distortion High Speed Op-Amp | 1 | 500MHz | 102 | 0.95nV/rtHz | 2.6pA/rtHz | SOIC8 |
| ADI | ADA4899-1 | Low Noise and Low Distortion High Speed Op-Amp | 1 | 600MHz | 123 | 1nV/rtHz | 2.6pA/rtHz | SOIC8 |
| ADI | ADA4841-1 | Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier | 1 | 80MHz | 115 | 2.1nV/rtHz | 1.3pA/rtHz | SOIC8 |
| ADI | ADA4841-2 | Dual Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier | 2 | 80MHz | 111 | 2.1nV/rtHz | 1.4pA/rtHz | SOIC8 |
| ADI | ADA4932-1 | Low Power Differential ADC Driver | 2 | 560MHz | 90 | 3.6nV/rtHz | 1pA/rtHz | LFCSP24 |
| ADI | AD8139 | Low Noise, Rail-to-Rail, Differential ADC Driver | 1 | 410MHz | 90 | 2.25nV/rtHz | 2.1pA/rtHz | SOIC8 |
| ADI | AD8610 | Low Input Bias Current, Wide Bandwidth JFET Operational Amplifiers | 1 | 410MHz | N/A | 6nV/rtHz | 10pA/rtHz | SOIC8 |
Variable Gain Amplifier Selection Guide
| Manufacturer | Part Number | Description | -3 dB BW (MHz) | Gain Range(dB) | Num. of Channels | Spectral Noise (nV/rtHz) | Supply Voltage (V) | Package |
| ADI | AD8331 | Dual channel ultralow noise, linear-in-dB, variable gain amplifier | 120 | +7.5 to 55.5 | 2 | 0.74 | 5 | QSOP20 |
| ADI | AD8332 | Dual channel ultralow noise, linear-in-dB, variable gain amplifier | 120 | -4.5 to 43.5 | 2 | 0.74 | 5 | QSOP20 |
| ADI | AD8334 | Dual channel ultralow noise, linear-in-dB, variable gain amplifier | 100 | -4.5 to 43.5 | 4 | 0.74 | 5 | LFCSP64 |
| ADI | AD8335 | Duad variable gain amplifier (VGA) with low noise preamplifier | 70 | -10 to 38 | 4 | 1.3 | 5 | LFCSP64 |
| ADI | AD600 | Dual, Ultralow Noise Variable Gain Amplifier | 35 | 0 to 40 | 2 | 1.4 | ±5 | 16-WSOIC |
| ADI | AD604 | Dual, Ultralow Noise Variable Gain Amplifier | 40 | 0 to 48 | 2 | 0.8 | ±5 | SOIC24 |
| ADI | AD605 | Dual, Ultralow Noise Variable Gain Amplifier | 40 | -14 to +34 | 2 | 1.8 | 5 | SOIC16 |
| TI | VCA2615 | 2-Channel Variable Gain Amplifier | 42 | 52 | 2 | - | 5 | TQFP48 |
| TI | VCA2616 | Dual, Variable Gain Amlifier w/Low Noise Pre-Amp | 80 | 5,17,22,25 | 2 | 4.2 | 5 | TQFP48 |
| TI | VCA2617 | 2-Channel Variable Gain Amplifier | 50 | 48 | 2 | 4.2 | 5 | VQFP32 |
ADC Selection Guide
DAC Selection Guide
| Manufacturer | Part Number | Description | Resolutions | Input Channel | Sample Rate(Msps) | AC Specs(MHZ) | Package |
| TI | DAC900 | 10-Bit, 165MSPS SpeedPlus(TM) DAC Scalable Current Outputs between 2mA to 20mA | 10-bit | 1 | 165 | N/A | SOIC28 |
| TI | DAC902 | 10-Bit, 165MSPS SpeedPlus(TM) DAC Scalable Current Outputs between 2mA to 20mA | 10-bit | 1 | 165 | N/A | SOIC28 |
| ADI | AD5060 | 3 V/5 V 16-Bit VOUT nanoDAC® Converter, Output Buffered, in a Sot 23 | 16-bit | 1 | 30 | N/A | SOT23 |
| ADI | AD5570 | 16-Bit ±12 V/±15 V, Serial Input Voltage Output D/A Converter | 16-bit | 1 | 30 | N/A | SSOP16 |
Touch screen controller
| Manufacturer | Part Number | Description | Voltage | Package | Operate Temp. | ADC | Interface |
| ADI | AD7843ARQZ | 4-Wire Resistive Touch Screen Controller w/ 2 Aux Inputs & 8-Bit SPI Interface. Uses Ext Reference | 2.2V to 5.25V | QSOP16 | -40°C to +85°C | 12Bits | SPI |
| ADI | AD7843ARUZ | 4-Wire Resistive Touch Screen Controller w/ 2 Aux Inputs & 8-Bit SPI Interface. Uses Ext Reference | 2.2V to 5.25V | QSOP16 | -40°C to +85°C | 12Bits | SPI |
| ADI | AD7873ACPZ | 4-Wire Resistive Touch Screen Controller w/ Temp Sensor, 2.5V Ref, and Aux & Battery Inputs | 2.2V to 5.25V | QSOP16 | -40°C to +85°C | 12Bits | SPI |
| ADI | AD7877ACPZ-500RL7 | 4-Wire Resistive Touch Screen Controller w/ Noise Reduction, DAC, Conversion Controls, & GPIO | 2.7V to 5.25V | LFCSP32 | -40°C to +85°C | 12Bits | SPI |
| ADI | AD7879-1ACPZ-RL | 4-wire touch screen digitizer,1 Battery input,1 ADC inputs,Intelligent operating modes,LCD-noise reduction,On-chip reference,Temperature sensor | 1.6V to 3.6V | LFCSP16 | -40°C to +85°C | 12Bits | I2C/ SPI |
| ADI | AD7879ACPZ-RL | 4-wire touch screen digitizer,1 Battery input,1 ADC inputs,Intelligent operating modes,LCD-noise reduction,On-chip reference,Temperature sensor | 1.6V to 3.6V | LFCSP16 | -40°C to +85°C | 12Bits | I3C/ SPI |
| ADI | AD7889ACBZ-RL | 4-wire touch screen digitizer,1 Battery input,1 ADC inputs,Intelligent operating modes,LCD-noise reduction,On-chip reference,Temperature sensor | 1.6V to 3.6V | LFCSP16 | -40°C to +85°C | 12Bits | I4C/ SPI |
| ADI | AD7147ACPZ-1500RL7 | CapTouch® Programmable Controller for Single-Electrode Capacitance Sensors | 2.6V to 3.6V | WLCSP | -40°C to +85°C | 16Bits | I5C/ SPI |
| ADI | AD7147ACPZ-500RL7 | CapTouch® Programmable Controller for Single-Electrode Capacitance Sensors | 2.6V to 3.6V | WLCSP | -40°C to +85°C | 16Bits | I6C/ SPI |
| ADI | AD7148ACPZ-1500RL7 | Programmable Touch Controller for Single Electrode Capacitance Sensors | 2.6V to 3.3V | LFCSP16 | -40°C to +85°C | 16Bits | I2C |
| Atmel | AT42QT5320 | QTwo™ 10-bit touchscreen Controller | 1.8V to 5.5V | MLF32 | -40°C to +85°C | 10Bits | I2C |
| Atmel | AT42QT5480 | QTwo™ 10-bit touchscreen Controller | 1.8V to 5.5V | TQFP44 | -40°C to +85°C | 10Bits | I2C |
| Atmel | AT42QT4120 | QField™ 10-bit touchscreen Sensor IC | 1.8V to 5.5V | MLF32 | -40°C to +85°C | 10Bits | I2C |
| Atmel | ATA42QT4160 | Single-layer touchscreen controller | 1.8V to 5.5V | MLF32 | -40°C to +85°C | 10Bits | I2C |
| Atmel | mXT224 | 224-node highly configurable touchscreen controller | 1.8V to 3.3V | UFBGA49 | -40°C to +85°C | 10Bits | I2C |
| TI | AD7843 | 4-wire Touch Screen Controller | 2.7V to 5.25V | TSSOP16 | -40°C to +85°C | 12Bits | QSPI/SPI |
| TI | AD7845 | 5-wire Touch Screen Controller | 2V to 5V | TSSOP16 | -40°C to +85°C | 12Bits | QSPI/SPI |
| TI | AD7846 | Touch Screen Controller | 2.2V to 5.25V | TSSOP16 | -40°C to +85°C | 12Bits | QSPI/SPI |
USB Interface Selection Guide
| Manufacturer | Part Number | Description | USB Version | Data Rate | Supply Voltage | Package | Operate Temp | Interface |
| Maxim | MAX3420E | USB Peripheral Controller with SPI Interface | USB2.0 | 12Mbps | 3 to 3.6 V | LQFP32 | –40 to +85°C | SPI |
| NXP | ISP1362BD | Single-chip USB On-The-Go controller | USB2.0 | 10Mbps | 3 to 3.6 V | LQFP64 | –40 to +85°C | Parallel |
| NXP | ISP1181BBS | Full-speed Universal Serial Bus interface device | USB1.1 | 10Mbps | 3.3V/5V | HVQFN48 | –40 to +85°C | Parallel |
| NXP | PDIUSBD12PW | USB peripheral controller with parallel bus | USB2.0 | 12Mbps | 3.3V/5V | TSSOP28 | –40 to +85°C | Parallel |
| NXP | ISP1160BD | Embedded Universal Serial Bus Host Controller | USB2.0 | 12Mbps | 3.3V/5V | LQFP64 | –40 to +85°C | Parallel |
| OXFORD | OXU200 | USB High-Speed Peripheral Controller | USB2.0 | 400Mbps | 1.62 to 3.63 V | LQFP100 | –40 to +85°C | Parallel |
| OXFORD | TD242LP | USB On-The-Go Low Power, Two Port, Single Chip Host/Peripheral Controller | USB2.0 | 12Mbps | 3 to 3.6 V | LQFP64 | –40 to +85°C | SPI |
Wireless IC Selection Guide
| Manufacturer | Part Number | Description | Freq. bands | Interface | Supply Voltage | Package | Operate Temp |
| ADI | AD9352 | WiMAX/WiBro RF MxFE Transceiver | 2.3 to 2.7GHZ/4.9 to 6GHZ | Digital ADI/Q™ | 3.3V | LFCSP64 | '–40 to +125°C |
| ADI | AD9353 | WiMAX/WiBro RF MxFE Transceiver | 3.3 to 3.8GHZ | Digital ADI/Q™ | 3.3V | LFCSP64 | –40 to +85°C |
| Cypress | CYRF7936 | 2.4 GHz CyFi™ Transceiver | 2.4 to 2.483GHz | SPI | 1.8 to 3.6V | QFN40 | 0 to +70°C |
| Freescale | MC13192FC | 2.4 GHz, Low Power Transceiver for 802.15.4 | 2.405 to 2.48GHZ | SPI | 2 to 3.4V | QFN32 | –40 to +85°C |
| Freescale | MC13202 | 2.4GHz RF transceiver for 802.15.4 applications | 2.405 to 2.48GHZ | 2 to 3.4V | QFN32 | –40 to +85°C | |
| Freescale | MC13203 | 2.4GHz RF transceiver for ZigBee applications | 2.405 to 2.48GHZ | 2 to 3.4V | QFN32 | –40 to +85°C | |
| Maxim | MAX2820 | 802.11b Direct-Conversion Transceiver | 2.4 to 2.5GHZ | 2.7 to 3.6V | QFN48 | –40 to +85°C | |
| Maxim | MAX2821 | 802.11b Direct-Conversion Transceiver | 2.4 to 2.5GHZ | 2.7 to 3.6V | QFN48 | –40 to +85°C | |
| Maxim | MAX2829 | Single-/Dual-Band 802.11a/b/g World-Band Transceiver Ics | 2.4 to 2.5GHZ/4.9 to 5.875GHZ | 2.7 to 3.6V | QFN56 | –40 to +85°C | |
| Maxim | MAX2830 | 2.4GHz to 2.5GHz 802.11g/b RF Transceiver with PA and Rx/Tx/Diversity Switch | 2.4 to 2.5GHZ | 2.7 to 3.6V | TQFN48 | –40 to +85°C | |
| Maxim | MAX2831 | 2.4GHz to 2.5GHz, 802.11g RF Transceivers with Integrated PA | 2.4 to 2.5GHZ | 2.7 to 4.2V | TQFN48 | –40 to +85°C | |
| Maxim | MAX2837 | Single-Chip 2.3GHz to 2.7GHz WiMAX RF Transceiver | 2.3 to 2.7GHZ | SPI | 2.7 to 3.6V | TQPF48 | –40 to +85°C |
| Maxim | MAX2838 | Single-Chip 3.3GHz to 3.8GHz WiMAX RF Transceiver | 3.3 to 3.8GHZ | SPI | 2.7 to 3.6V | TQPF48 | –40 to +85°C |
| Maxim | MAX2839 | Single-Chip 2.3GHz to 2.7GHz WiMAX RF Transceiver | 2.3 to 2.7GHZ | SPI | 2.7 to 3.6V | TQFN56 | –40 to +85°C |
| Microchip | MRF24J40 | Single-Chip 2.3GHz to 2.7GHz WiMAX RF Transceiver | 2.4 to 2.483GHZ | SPI | 2.4 to 3.6V | QFN40 | –40 to +85°C |
| TI | CC2520 | 2.4 GHZ IEEE 802.15.4/ZigBee® RF Transceiver | 2.394 to 2.507GHZ | SPI | 1.8 to 3.8V | QFN28 | –40 to +125°C |
| TI | CC2530 | System-on-Chip Solution for 2.4-GHz IEEE 802.15.4 and ZigBee Applications | 2.394 to 2.507GHZ | 2 to 3.6V | QFN40 | –40 to +125°C | |
| TI | CC2431 | System-on-Chip (SoC) Solution for ZigBee/IEEE 802.15.4 Wireless Sensor Network | 2.4 to 2.4835GHZ | 2 to 3.6V | VQFN48 | –40 to +125°C | |
| TI | CC2480 | Z-Accel 2.4 GHz ZigBee Processor | 2.4 to 2.4835GHZ | 2 to 3.6V | VQFN48 | –40 to +85°C | |
| TI | CC2430 | System-on-Chip (SoC) Solution for ZigBee/IEEE 802.15.4 Wireless Sensor Network | 2.4 to 2.4835GHZ | 2 to 3.6V | VQFN48 | –40 to +125°C |
Display Selection Guide
| Manufacturer | Part Number | Description | Voltage | Viewing Area(H x W) | Pixel Pitch (H x W) | Operate Temp. |
| TOSHIBA | LTD121C34S | SVGA,12.1" TFT Display | 3.3V | 246mm x 184.5mm | 0.3075mm x 0.3075mm | -10°C to +60°C |
| TOSHIBA | LTA070A320F | 7" Color TFT Display | 3.3V | 152.4mm x 91.44mm | 0.204mm x 0.204mm | -20°C to +70°C |
| NEC | NL6448BC33-53 | 10.4" Color TFT Display | 3.3V | 211.1mm x 158.4mm | 0.33mm x 0.33mm | -10°C to +70°C |
| NEC | NL8048BC19-02 | 7" Color TFT Display | 3.3V | 152.4mm x 91.44mm | 0.1905mm x 0.1905mm | -20°C to +70°C |
| NEC | NL10276BC16-01 | 8.4" Color TFT Display | 3.3V | 170.496mm x 127.872mm | 0.1665mm x 0.1665mm | 0°C to +55°C |
| NEC | NL10276BC24-13C | XGA 12.1" TFT Display | 3.3V | 245.76mm x 184.32mm | 0.24mm x 0.24mm | -10°C to +70°C |
| AND Displays | ANDPSI08C351-HB | 8.4” SVGA Color p-Si TFT LCD Module | 3.3V | 170.4mm x 127.8mm | 0.213mm x 0.213mm | 0°C to +50°C |
| AND Displays | ANDPSI104EA5S-HB | 10.4” XGA Color p-Si TFT LCD Module | 3.3V | 210.432mm x 157.824mm | 0.2055mm x 0.2055mm | 0°C to +50°C |
| Sharp | LQ075V3DG01 | 7.5" Color TFT Display | 3.3V | 151.68mm x 113.76mm | 0.237mm x 0.237mm | -30°C to +80°C |
| Sharp | LQ084V3DG02 | 8.4" Color TFT Display | 3.3V | 170.88mm x 128.16mm | 0.267mm x 0.267mm | -30°C to +80°C |
| Sharp | LQ085Y3DG06 | 8.5" Color TFT Display | 3.3V | 184.8mm x 110.8mm | 0.77mm x 0.231mm | -30°C to +80°C |
| Sharp | LQ104S1LG61 | 10.4" Color TFT Display | 3.3V | 211.2mm x 158.4mm | 0.33mm x 0.33mm | -30°C to +80°C |
| Sharp | LQ106K1LA05 | 10.6" Color TFT Display | 3.3V | 230.4mm x 138.2mm | 0.33mm x 0.33mm | -30°C to +80°C |
| Sharp | LQ121K1LG11 | 12.1" Color TFT Display | 3.3V | 261.12mm x 163.2mm | 0.204mm x 0.204mm | -30°C to +80°C |
| Kyocera | TCG104VG2AA-G00 | 10.4" Color TFT Display | 3.3V | 213.2mm x 160.4mm | 0.11mm x 0.33mm | -10°C to +70°C |
| Hitachi | TX18D16VM1CBA | 7" Color TFT Display | 3.3V | 152.4mm x91.44mm | 0.1905mm x 0.1905mm | -10°C to +70°C |
| Hitachi | TX20D16VM2BAA | 8" Color TFT Display | 3.3V | 174mm x104.4mm | 0.2175mm x 0.2175mm | -10°C to +70°C |