HIH-5030/31 Series Low Voltage Humidity Sensors
The HIH-5030/5031 Series Low Voltage Humidity Sensors operate dow to 2.7 V, often ideal in battery-powered systems where the supply is a nominal 3 V. The HIH-5030/5031 complements our existing line of non-SMD humidity sensors. SMD packaging on tape and reel allows for use in high volume, automated pick and place manufacturing, eliminating lead misalignment to printed circuit board through-hole. The HIH-5030/5031 Series Humidity Sensors are designed specifically for high volume OEM (Original Equipment Manufacturer) users. Direct input to a controller or other device is made possible by this sensor’s near linear voltage output. With a typical current draw of only 200 µA, the HIH-5030/5031 Series is often ideally suited for low drain, battery operated systems. Tight sensor interchangeability reduces or eliminates OEM production calibration costs. Individual sensor calibration data is available. The HIH-5030/5031 Series delivers instrumentation-quality RH (Relative Humidity) sensing performance in a competitively priced, solderable SMD. The HIH-5030 is a covered integrated circuit humidity sensor. The HIH-5031 is a covered, condensation-resistant, integrated circuit humidity sensor that is factory-fitted with a hydrophobic filter allowing it to be used in condensing environments including industrial, medical and commercial applications. The RH sensor uses a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning. The sensing element's multilayer construction provides excellent resistance to most application hazards such as condensation, dust, dirt, oils and common environmental chemicals.
Features:
- Tape and reel packaging allows for use in high volume pick and place manufacturing
- Molded thermoset plastic housing
- Near linear voltage output vs %RH
- Laser-trimmed interchangeability
- Low power design
- Enhanced accuracy
- Fast response time
- Stable, low drift performance
- Chemically resistant
- Virtually insensitive to mounting direction
- Internal diagnostic functions increase system reliability
- Absolute, differential, gage, and compound types
- Custom calibration available
- Various pressure port options
Applications:
- Industrial air compressors
- HVAC (Heating, Ventilation and Air Conditioning) equipment
- Battery-powered systems
- Drying equipment
- OEM assemblies
- Office automation equipment
- Process equipment
- Refrigeration (includes bulk and transport systems
- Telecommunications cabinets
- Weather stations and meteorology equipment
- Hospital air compressors
- Infant incubators
- Microenvironments
- Sleep apnea equipment
- Treadmill stress monitoring equipment
Related Product Information:
| Part No | Description |
| HIH-5030-001 | Low Voltage Humidity Sensors |
| HIH-5031-001 | Low Voltage Humidity Sensors |
| HIH-5030-001S | Low Voltage Humidity Sensors |
| HIH-5031-001S | Low Voltage Humidity Sensors |