| Overview |
Freescale's new feature packed i.MX25 development kit builds on the success and extensive software code base of the i.MX31, i.MX27 and i.MX35 PDK's and gets this comprehensive kit into the hands of developers for under $1000. Based on a powerful and well-proven ARM926EJ-S™ core, the i.MX25 PDK delivers exceptional performance without sacrificing on battery life, and for wall-powered devices, will help you to design products that meet today's demands for energy efficiency.
A wide range of connectivity options makes the i.MX25 PDK suitable for developing many different types of user applications. The provided Board Support Package's (BSP's) for Linux and WinCE 6.0 enables rapid prototyping to help speed up your processor selection process and quickly get something demonstrable into the hands of your project stake-holders.
| Kit Contents |
- Encased CPE form factor board with power supply
- Freescale Linux® 2.6 (LTIB)
| Key Features | Back to Top |
- Processor Module
- i.MX25 with ARM926EJ-S core
- Freescale MC34704B power management IC.
- Freescale SGTL5000 ultra low-power audio codec
- Memory
- 64MB or 512MB DDR2
- 2GB NAND flash
- Personality Module
- Programmable user I/O
- 5.7" TFT VGA with touchscreen
- CMOS image sensor
- U/I connector to support other LCD panels (with or without touchscreen)
- Audio input connectors
- Headphone jack
- CAN connector
- Two USB 2.0 ports
- 10/100 Ethernet port
- SD card for Wi-Fi or external data storage
- Debug Module
- Debug Ethernet port
- Debug serial port
- JTAG
- Reset, interrupt, boot switches
- Debug LEDs
- Power source
- Current/power monitoring
| Ordering Information | Back to Top |
Products
Supplier | Part Number |
| Freescale | MCIMX25LPDKJ |
Associated Products
Supplier | Description | Part Number |
Freescale | 32-Bit Embedded Processor IC | MCIMX255AJM4 |
Freescale | i.MX Microprocessors | MCIMX257CJM4 |
Freescale | i.MX Microprocessors | MCIMX258CJM4 |
Similar Products
| Supplier | Description | Support Device | Part Number |
Freescale | i.MX25 development kit | i.MX25 | MCIMX25WPDKJ |
| Document List | Back to Top |
Data Sheet
| Part Number | Description | Size |
i.MX255 | 2.8MB |
Application Notes
Hardware & Software
File Name | Size |
| 2.49MB | |
| 2.17MB |
Others Resources
File Name | Size |
| 4:22Min |