| Overview |
The TWR-MCF5225X-KIT is a low-cost development tool for the MCF5225X V2 ColdFire® devices. Offered as a kit or as a standalone board, the TWR-MCF5225X is part of the Freescale Tower System, a modular, reconfigurable development platform that allows designers to get to market faster with packaged evaluation boards, tools and runtime software.
The TWR-MCF5225X comes complete with Freescale MQX™ software and an evaluation version of CodeWarrior Development Studio to ease application development and debug.
| Kit Contents |
The TWR-MCF5225X-KIT development tool comes as a complete kit with the following:
- TWR-MCF5225X - Connectivity module that features the MCF5225X and has push buttons, LEDs, potentiometer and more
- TWR-SER - Serial module that features Ethernet, USB, RS232/485 and CAN
- TWR-ELEV - Two elevator boards that provide structural integrity, communications interfaces, power regulation circuitry with standardized bus
- USB/Ethernet cables
- An interactive DVD with lab tutorials, software, training and collateral
- A printed guide on how to quickly get started using the development kit.
| Key Features | Back to Top |
- TWR-MCF5225X Microcontroller Module Features:
- Freescale Tower System compliant
- MCF5225X V2 ColdFire Microcontroller
- Complimentary Freescale MQX™ software solutions
- Connectivity: USB 2.0 full-speed host/device/OTG controller; FlexCAN controller; 10/100 Ethernet controller
- External Mini-FlexBus interface
- Cryptographic accelerator unit
- Integrated, Open-Source BDM
- Small form factor (59mm x 90mm) standard with Freescale Tower System
- TWR-SER Peripheral Module Features:
- RS232 and RS485
- Ethernet
- CAN
- USB supporting host, device and OTG modes
- TWR-ELEV Features:
- supports external communications interfaces
- includes power regulation circuitry with standardized bus
- four card-edge PCI Express connectors
- two 80-pin connectors on the outside to support debugging or expansion to LCD module
| Ordering Information | Back to Top |
Products
Supplier | Part Number |
| Freescale | TWR-MCF5225X-KIT |
Associated Products
Supplier | Description | Part Number |
Freescale | Tower System Elevator boards | TWR-ELEV |
Freescale | Tower System Serial module board | TWR-SER |
Freescale | Tower System 32-bit MCF52 V2 MCU module board only | TWR-MCF5225X |
Freescale | Acceleration Sensor IC | MMA7260QT |
Similar Products
| Supplier | Description | Support Device | Part Number |
Freescale | Tower System Kit w/ 32-bit V1 MCU board, serial and elevators boards | TOWER DEVELOPMENT SYSTEM | TWR-MCF51CN-KIT |
Freescale | Tower System Kit w/ 8-bit S08 MCU board and LCD, prototype and elevators boards | S08LL64 | TWR-S08LL64-KIT |
| Document List | Back to Top |
Data Sheet
| Part Number | Description | Size |
950-00011 | 460KB | |
MCF52259 | 3110KB |
Application Notes
File Name | Size |
| 2010KB | |
| 2.94KB | |
AN3854 - Using the Mini-FlexBus External Bus Interface for ColdFire® Microcontrollers | 2.01MB |
Hardware & Software
File Name | Size |
TWR-MCF5225X Hardware Design Source Files Cadence OrCAD and Allegro design source files | 3040KB |
Others Resources
File Name | Size |
| 318KB | |
| 242KB |