Skip navigation

community

Currently Being Moderated

Tech First Kit-Microchip-DM320004-EVK

VERSION 1 
Created on: Apr 9, 2010 1:06 AM by tech2 - Last Modified:  Apr 9, 2010 6:06 AM by tech2

 


Overview

 

DM32004 EVK PHOT.JPG

 

The PIC32 Ethernet Starter Kit provides the easiest and lowest cost method to experience 10/100 Ethernet development with PIC32. Combined with Microchip's free TCP/IP software, your project will be running in no time. The PIC32 has an available CAN2.0b peripheral and USB host/device/OTG.

 

The Ethernet Starter Kit has a compatible form factor and expansion connector as other PIC32 Starter Kits.

 

Kit Contents

 

  • PIC32 Ethernet Starter Kit development board
  • USB Mini-B to full-sized A cable – USB debug cable to debug and power the board
  • USB Micro-B to full-sized A cable – PIC32 USB cable to communicate with the PIC32 USB port
  • RJ-45 CAT5 Ethernet patch cable – Ethernet CAT5 cable to communicate with the PIC32 Ethernet port
  • Software CD

 

Key FeaturesBack to Top

 

  • PIC32MX795F512L 32-bit microcontroller.
  • PIC32MX440F512H USB microcontroller for on-board debugging
  • Green power indicator LED.
  • On-board crystal for precision microcontroller clocking (8 MHz).
  • USB connectivity for on-board debugger communications.
  • Orange debug indicator LED.
  • Three push button switches for user-defined inputs.
  • Three user-defined indicator LEDs.
  • USB Type A receptacle connectivity for PIC32 host-based applications.
  • HOST mode power jumper.
  • RJ-45 Ethernet port.
  • Ethernet 10/100 bus speed indicator LED.
  • 50 MHz Ethernet PHY oscillator.
  • 32 kHz oscillator (optional).
  • USB Host and OTG power supply for powering PIC32 USB applications.

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Microchip

TWR-S08LL64

 

Associated Products

 

Supplier
Description
Support Device
Part Number

Microchip

MCU, 32BIT, 512K FLASH, USB, 100TQFP

PIC32MX795F512L

PIC32MX795F512L-80I/PF

Microchip

Voltage Regulator

TC1262

TC1262-2.5VDB

Microchip

DC/DC Charge Pump Converter IC

MCP1253

MCP1253-33X50I/MS

Microchip

10/100 ETHERNET PHY, SMD, LQFP48

DP83848

DP83848CVV

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Freescale

PIC32MX STARTER KIT

PIC32

DM320001

Freescale

PIC32 I/O Expansion Board

PIC32

DM320002

Freescale

BOARD, DEMO, USB OTG, PIC32

PIC32

DM320003

Freescale

KIT, STARTER, USB, PIC32

PIC32

DM320003-2

Freescale

KIT, STARTER, MPLAB FOR DSPIC

PIC32

DM330011

Freescale

KIT, PIC32 USB PLUG IN MODULE

PIC32

MA320002

Freescale

KIT, DEV, PIC32MX340F512 BOARD

PIC32

PIC-P32MX

Freescale

PIC32MX360F512L PLUG-IN MODULE

PIC32

MA320001

Freescale

Development Tools & Eval/Demo Boards

PIC32

AC320002

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

PIC32MX795F512L

Datasheet

2.08MB

TC1262

TC1262 Datasheet

463KB

MCP1253

MCP1252/53 Datasheet

440KB

 

Application Notes

 

File Name
Size

AN1108 - Microchip TCP/IP Stack with BSD Socket API for PIC32MX

430KB

AN1109 - SNMP Agent using BSD Socket API for PIC32MX

682KB

AN1111 - FTP Server using BSD Socket API for the PIC32MX

417KB

AN1140 - USB Embedded Host Stack

467KB

AN1141 - USB Embedded Host Stack Programmer?s Guide

543KB

AN1142 - USB Mass Storage Class on an Embedded Host

360KB

AN1143 - Generic Client Driver for a USB Embedded Host

263KB

AN833 - Microchip TCP/IP Stack Application Note

430KB

 

Hardware & Software

 

File Name
Size

PIC32 Ethernet Starter Kit Schematics & Gerbers

425KB

PIC32 TCPIP BSD Stack Installer

4862KB

Help File for 128/196/256 bit AES Software for PIC32

117KB

 

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...