Skip navigation

community

Currently Being Moderated

Tech First Kit-Olimex-PIC-P40-20MHZ-Embedded-EVK

VERSION 3  Click to view document history
Created on: Apr 12, 2010 10:48 PM by tech2 - Last Modified:  Apr 13, 2010 12:49 AM by tech2

 


Overview

 

TECHFI~1.JPG

 

With this board you can develop and prototype with any of Microchip's 40 pin PIC microcontrollers. The RS232 driver on board allows easy connection with PC or other embedded hardware. The board has User button and status LED. The bridge rectifier allows this board to be powered with both AC and DC power supply adapters. PIC-P40 supports both 3V low power and normal 5V operation.

 

This peripheral module is designed to be combined and used with other microcontroller and peripheral modules in the Tower System.

 

Key Features

 

The PIC-P40-20MHz development board has the following features:

  • ICSP/ICD connector for programming with PIC-MCP-USB, PIC-MCP or PIC-PG1, PIC-PG2, PIC-PG3, PIC-PG4 and debugging with PIC-ICD2, PIC-ICD2-POCKET, PIC-ICD2-TINY(* for the PICs with ICD support) for PIC16F87X is possible to debug with the low cost PIC-ICD1
  • RS232 Tx, Rx interface with MAX232 IC on socket
  • DIL40 microcontroller socket
  • Quartz crystal 20MHz
  • LED to RA0 through jumper
  • user Button on RE2 port
  • Reset button
  • Power plug-in jack
  • selectable +3.3V / +5V power supply voltage regulator
  • Extension slot on every uC pin
  • Gird 100 mils
  • GND and Vcc bus
  • Four mounting holes 3,3 mm (0,13")
  • FR-4, 1.5 mm (0,062"), green solder mask, white silkscreen component print
  • Dimensions 100x80 mm (3,9x3,15")

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Olimex

PIC-P40-20MHZ

 

Associated Products

 

Supplier
Description
Support Device
Part Number

Maxim

RS232 Driver

MAX232ACPE+

Microchip

8BIT FLASH MCU, 16F876, SDIL28

16F876

PIC16F876-20I/SP

Tyco Electronics / AMP

PLUG, D, 40-40UNC, 9WAY

RS232 DB9_male

3-338168-2

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Olimex

ICSP/ICD Enabled 40PIN PIC Microcontroller Prototype Board with USB

PIC Microcontroller

PIC-P40-USB

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

MAX232ACPE+

5V-Powered, Multi-channel RS-232 Drivers/Receivers

354KB

 

Application Notes

 

File Name
Size

Choosing the Right RS-232 Transceiver

61.4KB

ESD Considerations for RS-232 Drivers

42KB

PC Serial Port drives 12-Bit A/D Converter

37KB

Lower the Supply Current in Your RS-232 System

118KB

 

Hardware & Software

 

File Name
Size

PIC-P40 Schematic

28.4KB

Blink LED for PIC16F876 demo code

17KB

Button read for PIC16F876 demo code

18.8KB

RS232 send/receive for PIC16F876 demo code

18KB

 

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...