Skip navigation

community

Currently Being Moderated

NPI - Texas Instruments - TXS0206-29YFPR Voltage Level Translator

VERSION 5  Click to view document history
Created on: Apr 23, 2010 1:54 AM by tech5 - Last Modified:  Jan 14, 2012 7:19 PM by tech5

clip_image001.jpg

 

TXS0206-29YFPR. Voltage Level Translator

 

qqqq.bmp

 

General Description:

 

The TXS0206-29YFPR. is a complete solution for interfacing microprocessors with MultiMediaCards (MMCs), secure digital (SD) cards, and Memory Stick™ cards. It is comprised of a high-speed level translator, a low-dropout (LDO) voltage regulator, IEC level ESD protection, and EMI filtering circuitry.  The voltage-level translator has two supply voltage pins. VCCA can be operated over the full range of 1.1 V to 3.6 V. VCCB is set at 2.9 V and is supplied by an internal LDO. The integrated LDO accepts input voltages from 3.05V to as high as 5.5 V and outputs 2.9 V, 200 mA to the B-side circuitry and to the external memory card. The TXS0206-29YFPR. enables system designers to easily interface low-voltage microprocessors to memory cards operating at 2.9 V. Memory card standards recommend high-ESD protection for devices that connect directly to the external memory card. To meet this need, the TXS0206-29YFPR. incorporates ±8-kV Contact Discharge protection on the card side. Since memory cards are widely used in mobile phones, PDAs, digital cameras, personal media players, camcorders, set-top boxes, etc. Low static power consumption and small package size make the TXS0206-29YFPR. an ideal choice for these applications. The TXS0206-29YFPR. is offered in a 20-bump wafer chip scale package (WCSP). This package has dimensions of 1.96 mm × 1.56 mm, with a 0.4-mm ball pitch for effective board-space savings.

 

 

qq.bmp

Features:

 

  • Level Translator
    • VCCA Range of 1.1 V to 3.6 V
    • Fast Propagation Delay (4 ns Max When Translating Between 1.8 V and 2.9 V)
  • Low-Dropout (LDO) Regulator
    • 200-mA LDO Regulator With Enable
    • 2.9-V Output Voltage
    • 3.05-V to 5.5-V Input Voltage Range
    • Very Low Dropout: 200 mV at 200 mA
  • ESD Protection Exceeds JESD 22 (A Port)
    • 2000-V Human-Body Model (A114-B)
    • 1000-V Charged-Device Model (C101)
  • ±8-kV Contact Discharge IEC 61000-4-2 ESD (B Port)

 

 

Applications:

 

  • Mobile phones
  • PDAs
  • Digital cameras
  • Personal media players
  • Camcorders
  • Set-top boxes

 

 

Related Product Information:

 

Part No
Description

TXS0206-29YFPR

Voltage Level Translator IC

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...