Skip navigation

community

Currently Being Moderated

NPI - Texas Instruments - OPA564AIDWP Power OP-Amp

VERSION 3  Click to view document history
Created on: Apr 22, 2010 11:24 PM by tech2 - Last Modified:  Jan 7, 2012 7:19 PM by tech2

TI_logo.JPG

 

OPA564AIDWP. Power OP-Amp

 

SOIC-20.jpg

 

General Description:

 

The OPA564AIDWP. is a low-cost, high-current operational amplifier that is ideal for driving up to 1.5A into reactive loads. The high slew rate provides 1.3MHz full-power bandwidth and excellent linearity. These monolithic integrated circuits provide high reliability in demanding powerline communications and motor control applications. The OPA564AIDWP. operates from a single supply of 7V to  24V, or dual power supplies of ±3.5V to ±12V. In single-supply operation, the input common-mode range extends to the negative supply. At maximum output current, a wide output swing provides a 20VPP (IOUT = 1.5A) capability with a nominal 24V supply. The OPA564AIDWP. is internally protected against over-temperature conditions and current overloads. It is designed to provide an accurate, user-selected current limit. Two flag outputs are provided; one indicates current limit and the second shows a thermal over-temperature condition. It also has an Enable/Shutdown pin that can be forced low to shut down the output, effectively disconnecting the load. The OPA564AIDWP. is housed in a thermally-enhanced, surface-mount PowerPAD™ package (HSOP-20) with the choice of the thermal pad on either the top side or the bottom side of the package, and in an HTSSOP-20 package with thermal pad on the bottom. Operation for all versions is specified over the industrial temperature range, –40°C to +85°C.

 

Features:

 

OPA564AIDWP.new.JPG

  • HIGH OUTPUT CURRENT: 1.5A
  • WIDE POWER-SUPPLY RANGE:
    • Single Supply: +7V to +24V
    • Dual Supply: ±3.5V to ±12V
  • LARGE OUTPUT SWING: 20VPP at 1.5A
  • FULLY PROTECTED:
    • THERMAL SHUTDOWN
    • ADJUSTABLE CURRENT LIMIT
  • DIAGNOSTIC FLAGS:
    • OVER-CURRENT
    • THERMAL SHUTDOWN
  • OUTPUT ENABLE/SHUTDOWN CONTROL
  • HIGH SPEED:
    • GAIN-BANDWIDTH PRODUCT: 17MHz
    • FULL-POWER BANDWIDTH AT 10VPP:1.3MHz
    • SLEW RATE: 40V/μs
  • DIODE FOR JUNCTION TEMPERATURE MONITORING
  • HTSSOP-20, HSOP-20 PowerPAD™ PACKAGES (Bottom- and Top-Side Thermal Pad Versions)

 

 

Applications:

 

  • POWERLINE COMMUNICATIONS
  • VALVE, ACTUATOR DRIVER
  • V COM DRIVER
  • MOTOR DRIVER
  • AUDIO POWER AMPLIFIER
  • POWER-SUPPLY OUTPUT AMPLIFIER
  • TEST EQUIPMENT AMPLIFIER
  • TRANSDUCER EXCITATION
  • LASER DIODE DRIVER
  • GENERAL-PURPOSE LINEAR POWER
  • BOOSTER

 

 

Related Product Information:

 

 

Part No
Description

OPA564AIDWP

Operational Amplifier (Op-Amp) IC

OPA564AIDWD

Operational Amplifier (Op-Amp) IC

OPA564AIDWDR

Operational Amplifier (Op-Amp) IC

OPA564AIDWPR

Operational Amplifier (Op-Amp) IC

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...