Skip navigation

community

Currently Being Moderated

WUERTH ELEKTRONIK - 74479887247 - INDUCTOR, 1008 CASE, 20%, 4.7UH

VERSION 1 
Created on: May 12, 2010 5:45 AM by richardleighton - Last Modified:  May 12, 2010 5:58 AM by richardleighton
http://we-online.com/web/media/layout/css/images_1/header_images/logo_we.gif

Description

 

http://uk.farnell.com/productimages/farnell/standard/FS325-40.jpg
  • INDUCTOR, 1008 CASE, 20%, 4.7UH
  • Inductance:4.7µH
  • Inductance Tolerance:± 20%
  • Max DC Resistance:0.53ohm
  • DC Current Rating:450mA
  • Self Resonant Frequency:50MHz
  • Q Factor @ Frequency:26
  • Series:WE-PMI
  • Core Material:Ferrite
  • Inductor Case Style:1008
  • No. of Pins:2
  • External Depth:2mm
  • External Length / Height:1mm
  • External Width:2.5mm
  • Max Operating Temperature:125°C
  • Min Temperature Operating:-40°C
  • Q Factor Frequency:1MHz

 

74479887247 - INDUCTOR - Check stock

Attachments:

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...