| Overview |
The DAC8728EVM. is a full-featured evaluation board that features the DAC8728 device. The DAC8728 is a low-power, octal, ±15V output, parallel input, 16-bit digital-to-analog converter (DAC). This evaluation module (EVM) allows evaluation of all aspects of the DAC8728 and gives control over every pin on the device. The DAC8728EVM. is designed to work by default for a bipolar output range, but it can be configured for a unipolar output range by properly configuring two jumpers. The EVM is designed to be operated from a wide range of supply voltages and use a variety of reference voltages. Installed precision reference voltages of +5VDC and +2.5VDC are selectable using onboard jumpers.
| Key Features |
- Full-featured evaluation board for the DAC8728, a 16-bit, parallel input, octal output digital-to-analogue converter.
- Onboard or external reference selection.
- Onboard 5V or 2.5V reference voltage selection
- Configurable for single-supply or dual-supply operation.
- Wide selection of digital and I/O voltages.
- Parallel interface compatible with the 5-6k Interface Card for use with a wide variety of DSP starter kits.
- Hardware or software control of control logic.
| Ordering Information | Back to Top |
Products
Supplier | Part Number |
| Texas Instruments | DAC8728EVM |
Associated Products
| Supplier | Description | Support Device | Part Number |
Texas Instruments | D/A Converter IC | DAC8728 | DAC8728SRTQT |
Texas Instruments | D/A Converter IC | DAC8728 | DAC8728SPAG |
Similar Products
| Supplier | Description | Support Device | Part Number |
Texas Instruments | D/A Converter demoboard | DAC8734 | DAC8734EVM |
Texas Instruments | D/A Converter demoboard | DAC8811IBDGKT. | DAC8811EVM-PDK |
Texas Instruments | D/A Converter demoboard | DAC8832 | DAC8832EVM-PDK |
Texas Instruments | D/A Converter demoboard | DAC8881 | DAC8881EVM-PDK |
Texas Instruments | D/A Converter demoboard | DAC9881 | DAC9881EVM-PDK |
| Document List | Back to Top |
Data Sheet
| Part Number | Description | Size |
DAC8728 | Octal, 16-bit, Low-Power, High-Voltage Output, Parallel Input D/A Converter (Rev. A) | 1478Kb |
OPA277 | 1068Kb | |
REF5050 | 615Kb | |
REF02 | 931Kb | |
SN74LVC16245A | 649Kb | |
SN74LVC139 | 878Kb | |
SN74LVC374A | SN54LVC374A, SN74LVC374A OCTAL EDGE-TRIGGERED D-TYPE FLIP-FLOPS WITH 3-STATE OUTPUTS | 1001Kb |
Application Notes
File Name | Size |
| 376Kb | |
| 210Kb |