| Overview |
The PGA309EVM-USB. key hardware consists of two boards, PGA309EVM-USB. Test Board and USB DAQ Platform. The PGA309EVM-USB. Test Board contains the PGA309EVM-USB., terminal strips for external connections, several jumpers for device configuration, and support circuitry. The PGA309EVM-USB. Test Board can be used to fully test your design before prototyping it. The USB DAQ Platform contains an 8052 microcontroller with a built in USB interface. The microcontroller generates the one-wire signals necessary to communicate with the PGA309EVM-USB.. The USB DAQ Platform also contains, a 3V/5V programmable linear regulator, a switch for power control, general purpose digital I/O, DAC outputs, and A/D inputs. The software is windows based graphical software allows the user to communicate with and configure the PGA309EVM-USB.. It provides a block diagram and register based description of the device. The auto-calibration feature allows full calibration over temperature for a bridge sensor. A built in sensor emulator allows you to calibrate using an emulated sensor before connecting your real world sensor. Sensor emulation simplifies the learning and testing process for your sensor module
| Kit Contents |
- PGA309_Test_Board
- USB DAQ Platform Board
- USB cable
- 6V wall power-supply unit
- CD-ROM containing this user's guide and product software
| Key Features | Back to Top |
- Flexible hardware allows for full testing of prototype.
- EVM Hardware generates and measures all required signals.
- Software for automatic sensor calibration provided
- Connections for external sensor provided
- Sensor emulator allows out-of-the-box testing
| Ordering Information | Back to Top |
Products
Supplier | Part Number |
| TI | PGA309EVM-USB |
Associated Products
Supplier | Description | Part Number |
TI | Amplifier, Instrumentation, 5.5V, SMD | PGA309AIPWT |
Tyco | RF/Coaxial Connector | 5227699-1 |
TI | IC Op Amp 1.8V 0-DRIFT SOT23-5 | OPA333AIDBVTG4 |
TI | IC, 16-BIT QUAD DAC | DAC8555IPW |
Microchip | EEPROM SERIAL 16K, SMD, 24LC16 | 24LC16BT-I/OT |
On Semiconductor | DIODE, TVS, UNI, 68V, SMB | P6SMB6.8AT3G |
Fairchild Semiconductor | TRANSISTOR, NPN, SOT-223 | BCP55 |
Tyco | SHUNT JUMPER | 881545-2 |
Tyco | Standard D-Subminiature Connector, 25 Way | 5747842-4 |
Similar Products
| Supplier | Description | Support Device | Part Number |
TI | PGA308EVM Evaluation Kit | PGA308AIDGST. | PGA308EVM |
| Document List | Back to Top |
Data Sheet
| Part Number | Description | Size |
PGA309EVM-USB. | 5.79MB | |
SBOU056 | 1.10MB | |
PGA309AIPWT | 470KB | |
5227699-1 | 990KB | |
OPA333AIDBVTG4 | 1.27MB | |
DAC8555IPW | 980KB | |
24LC16BT-I/OT | 542KB | |
P6SMB6.8AT3G | 165KB | |
BCP55 | 50KB | |
881545-2 | 2.6MB | |
5747842-4 | 200KB |
Application Notes
Hardware & Software
File Name | Size |
247MB | |
130KB | |
2.46MB | |
45KB |