| Overview |

The Stellaris® LM3S2965-IQC50-A2. CAN Evaluation Kit is a compact and versatile evaluation platform for the Stellaris LM3S2965-IQC50-A2. ARM® Cortex™-M3-based microcontroller. The evaluation kit demonstrates a complete controller area network (CAN) using two Stellaris microcontrollers. The main evaluation board (EVB) configures a Stellaris LM3S2965-IQC50-A2. microcontroller as a CAN host. A small CAN device board, linked with a ribbon cable, uses a Stellaris LM3S2110-IQC25 microcontroller. The function of each board is fully configurable in software.
| Kit Contents |
The evaluation kit contains everything needed to develop and run applications for Stellaris microcontrollers including:
- LM3S2965-IQC50-A2. evaluation board (EVB)
- LM3S2110-IQC25 CAN device board
- USB cable
- 20-pin JTAG/SWD target cable
- 10-pin CAN cable
- CD containing:
- Complete documentation
- Evaluation version of the software tools
- Quickstart guide and source code
- StellarisWare® Peripheral Driver Library and example source code
- An evaluation version of one of the following:
- Keil™ RealView® Microcontroller Development Kit (MDK-ARM)
- IAR Embedded Workbench
- Code Sourcery GCC development tools
- Code Red Technologies Code Suite development tools
- Texas Instruments’ Code Composer Studio™ IDE
| Key Features | Back to Top |
The evaluation kit includes the following features:
- Stellaris LM3S2965-IQC50-A2. microcontroller with fully-integrated CAN module
- Standalone CAN device board using Stellaris LM3S2110-IQC25 microcontroller
- Simple setup: USB cable provides serial communication, debugging, and power
- OLED graphics display
- User LED, navigation switches, and select pushbuttons
- Magnetic speaker
- LM3S2965-IQC50-A2. I/O available on labeled break-out pads
- Standard ARM® 20-pin JTAG debug connector with input and output modes
- USB interface for debugging and power supply
| Ordering Information | Back to Top |
Products
Supplier | Part Number |
| TI | EKS-LM3S2965 |
Associated Products
Supplier | Description | Part Number |
TI | 32-Bit Microcontroller IC ARM Cortex Controller | LM3S2965-IQC50-A2 |
TI | 32-Bit Microcontroller IC ARM Cortex Controller | LM3S2965-IQC50 |
TI | ARM Cortex-M3 MCU IC | LM3S2110-EQC25-A2 |
TI | Transceivers | SN65HVD1050D |
FTDI | USB-UART/FIFO | FT2232D |
National Semiconductor | Linear Voltage Regulator IC | LP8345ILD-3.3 |
Fairchild Semiconductor | DC/DC Converter IC | FAN5331SX |
Lattice | Complex Programmable Logic Devices | LC4032V-75TN48C |
Similar Products
| Supplier | Description | Support Device | Part Number |
TI | Stellaris® LM3S2965-IQC50-A2. CAN Evaluation Kit for Keil™ RealView® MDK-ARM (32 KB code-size limited) | Stellaris ARM Cortex-M3 - LM3S2000 | EKK-LM3S2965 |
TI | Stellaris® LM3S2965-IQC50-A2. CAN Evaluation Kit for IAR Systems Embedded Workbench® (32 KB code-size limited) | Stellaris ARM Cortex-M3 - LM3S2000 | EKI-LM3S2965 |
TI | Stellaris® LM3S2965-IQC50-A2. CAN Evaluation Kit for CodeSourcery G++ GNU (30- day limited) | Stellaris ARM Cortex-M3 - LM3S2000 | EKC-LM3S2965 |
TI | Stellaris® LM3S2965-IQC50-A2. CAN Evaluation Kit for Code Red Technologies Red Suite (90-day limited) | Stellaris ARM Cortex-M3 - LM3S2000 | EKT-LM3S2965 |
| Document List | Back to Top |
Data Sheet
| Part Number | Description | Size |
LM3S2965-IQC50-A2. | 6608KB | |
LM3S2110-IQC25 | 5636KB | |
SN65HVD1050D. | 301KB | |
FT2232D | 1690KB | |
LP8345ILD-3.3 | 781KB | |
FAN5331SX | 582KB | |
LC4032V-75TN48C | 663KB |
Application Notes
Hardware & Software
File Name | Size |
999MB | |
8.9MB | |
1.41MB | |
3.23MB | |
Stellaris LM3S2965 Evaluation Board User's Manual (schematic diagrams) | 495KB |