| Overview |

The TAS5613PHD2EVM. PurePath™ Premier Pro customer evaluation module demonstrates the integrated circuit TAS5613PHD2EVM. from Texas Instruments (TI). The TAS5613PHD2EVM. is high-performance, integrated Stereo Feedback Analog-Input Digital Amplifier Power Stages designed to drive 4Ω speakers at up to 150W per channel for TAS5613PHD2EVM.. This amplifier requires only a simple passive demodulation filter to deliver high-quality, high-efficiency audio amplification. This EVM is configured with 2 BTL channels and the possibility to apply either a single ended or a differential analog input signal. It is also possible to configure the two BTL channels into one parallel BTL (PBTL) channel. The OPA1632 is a High Performance Fully Differential Audio Op Amp designed to allow operation with single ended or differential input signals to the EVM. This EVM stuffed with either TAS5613PHD2EVM. is a complete stereo analog input power amplifier ready for evaluation and great music.
| Kit Contents |
- 1 pc TAS5613PHD2EVM. board using one TAS5613PHD2EVM.
| Key Features | Back to Top |
| Ordering Information | Back to Top |
Products
Supplier | Part Number |
| Texas Instruments | TAS5613PHD2EVM |
Associated Products
Supplier | Description | Part Number |
Texas Instruments | High-Performance, Fully-Differential Audio Opamp | OPA1632D |
Texas Instruments | Positive Adjustable Regulator |
LM317MDCY |
Texas Instruments | STEP-DOWN Switching Voltage Regulator | TL2575HV-15IKTTR |
Texas Instruments | Speaker Amplifier IC |
TAS5613PHDR |
Texas Instruments | Speaker Amplifier IC | TAS5613PHD |
Similar Products
| Supplier | Description | Support Device | Part Number |
Texas Instruments | Audio amplifier EVM | TAS5611 | TAS5611PHD2EVM |
| Document List | Back to Top |
Data Sheet
| Part Number | Description | Size |
OPA1632D | 774KB | |
LM317MDCYRG3. | 483KB | |
TL2575HV-15IKTTR | 980KB | |
TAS5613HD | 1.37MB |
Application Notes
File Name | Size |
259KB | |
114KB | |
Measuring Class-D Amplifiers for Audio Speaker Overstress Testing | 175KB |
238KB | |
159KB | |
Power supply decoupling & audio signal filtering for the Class-D audio power | 258KB |
514KB | |
255KB | |
277KB | |
System Design Considerations for True Digital Audio Power Amplifiers | 675KB |
765KB | |
243KB | |
136KB |
Hardware & Software
File Name | Size |
1.60MB |