Skip navigation

community

Currently Being Moderated

Tech First Kit-Texas Instruments-TPS51218EVM-496-Synchronous Step Down Controller-EVK

VERSION 3  Click to view document history
Created on: Jun 18, 2010 6:44 AM by tech4 - Last Modified:  Feb 4, 2012 7:19 PM by tech4

 


Overview

 

The TPS51218EVM-496. evaluation module (EVM) is used to evaluate the TPS51218EVM-496., a small-size, single buck controller with adaptive on-time D-CAP™ mode, providing a fixed 1.2-V output at up to 20 A from a 12-V input bus.The TPS51218EVM-496. is designed to use a regulated 12-V bus to produce a regulated 1.2-V output at up to 20 A of load current. The TPS51218EVM-496. is designed to demonstrate the TPS51218EVM-496. in a typical, low-voltage application while providing a number of test points to evaluate the performance of the TPS51218EVM-496..

 

Kit Contents

 

  • 1 pc TPS51218EVM-496 evaluation module

 

Key FeaturesBack to Top

 

The TPS51218EVM-496. features:

  • 20-Adc steady-state current
  • Support prebias output voltage start-up
  • 380-kHz switching frequency
  • J4 for enable function
  • J3 for auto-skip and forced CCM selection
  • Convenient test points for probing critical waveforms

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Texas Instruments

TPS51218EVM-496

 

Associated Products

 

Supplier
Description
Part Number

Texas Instruments

MOSFET, Nchan, 25V, 21A, 4.1 mΩ, QFN5X6mm

CSD16404Q5A

Texas Instruments

MOSFET, Nchan, 25V, 31A, 2.1 mΩ, QFN5X6mm

CSD16321Q5

Texas Instruments

Integrated LDO with switch-over circuit

M25P80-VMP6G

Texas Instruments

Synchronous step down controller

TPS51218DSCT

Texas Instruments

Synchronous step down controller

TPS51218DSCR

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Texas Instruments

3A Step Down Converter Module

TPS5430

TPS5430EVM-173

Texas Instruments

Step-Down DC/DC Converter Eval. Module

TPS62065

TPS62065-67EVM-347

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

CSD16404Q5A

N-Channel NexFET Power MOSFET

175KB

CSD16321Q5C.

N-Channel NexFET Power MOSFET

221KB

TPS51103DRCR

Integrated LDO With Switch-Over Circuit

631KB

TPS51218DSCT

Step-Down Controller

759KB

 

Application Notes

 

File Name
Size

Understanding output voltage limitations of DC/DC buck converters

142KB

Designing DC/DC converters based on SEPIC topology

705KB

A New Synchronization Circuit for Power Converters

209KB

TI Power Solution for Intel Atom Z510, Z530, Z5xx Platforms

37KB

TI Power Solution for Intel Atom N400 Platform

71KB

Intel ATOM Power Solutions

57KB

 

Hardware & Software

 

File Name
Size

TPS51218EVM User's guide (schematic diagrams, and a bill of materials (BOM))

575KB

 

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...