| Overview |
The development kit RD3924MMA8450QR1 provides an evaluation board for the Freescale MMA8450QR1 3-axis high performance, high functionality low-g accelerometer. The development kit RD3924MMA8450QR1Q comes with the LFSTBEB8450 and the LFSTBUSB boards together for evaluating all of the embedded MMA8450QR1 functionality. The GUI Software is available for download to use with the RD3924MMA8450Q (or separately purchased LFSTBEB8450 and LFSTBUSB).
| Kit Contents |
The development kit RD3924MMA8450Q contents are:
- MMA8450QR1 Development Board
- LFSTBUSB Communications Board
- USB Cable and quick start guide
| Key Features | Back to Top |
The RD3924MMA8450Q kit has the following product features:
- The kit comes with the GUI software providing real time data and demonstration of the latest embedded accelerometer features such as the High Pass Filter, 32 data point FIFO buffer, enhanced Orientation (Portrait/Landscape) detection.
- LFSTBEB8450 board includes an 8-bit MC9S08QE8CWL MCU for data acquisition.
| Ordering Information | Back to Top |
Products
Supplier | Part Number |
| Freescale | RD3924MMA8450Q |
Associated Products
Supplier | Description | Part Number |
Freescale | 12-bit Digital Accelerometer | MMA8450QR |
Freescale | 8-Bit Microcontroller IC | MC9S08QE8CWL |
Similar Products
| Supplier | Description | Support Device | Part Number |
Freescale | MMA8450QR1 Accelerometer Evaluation Board | MMA8450QR1 | LFSTBEB8450 |
Freescale | MMA7660FC Accelerometer Evaluation Board | MMA7660FC | RD3803MMA7660 |
Freescale | MMA7660FC ZSTAR Demo Kit | MMA7660FC | RD3965MMA7660 |
| Document List | Back to Top |
Data Sheet
| Part Number | Description | Size |
MMA8450QR1 | 654KB | |
MC9S08QE8CWL | 1.2MB |
Application Notes
File Name | Size |
| 273KB | |
Data Manipulation and Basic Settings of the MMA8450Q with Driver Code | 449KB |
| 300KB |
Hardware & Software
File Name | Size |
15MB |