The RoadTest for Altera NIOS II Cyclone III Evaluation Kit is now completed.
Please see below for details on the kit and read reviews by the lucky members who had an opportunity to try it for free!
Combining a Cyclone III Starter Board and a touch-screen LCD in a unique plexiglass case, the Nios II evaluation kit allows developers to launch example applications, such as networking and audio and image processing, with the touch of a finger. It also serves as an ideal development platform for software designers new to FPGA-based processors.
The kit includes the Nios II Embedded Design Suite (EDS), a complete design suite for embedded software development, and several tutorials and design examples (with full source code), making it easy to develop software for the Nios II embedded processor. Ten design examples from Altera and several embedded partners are included with the kit, showcasing many of the unique benefits gained by designing with FPGAs. These examples include hardware acceleration of image processing applications and a remote FPGA update design that demonstrates how FPGA developers can update hardware designs over the Internet to add new product features or deliver bug fixes.
The Nios II Embedded Evaluation Kit, Cyclone III Edition lets designers experiment with a wide range of applications by providing a diverse array of memory and I/O interfaces, including:
- Altera Cyclone III EP3C25 FPGA with 25K logic elements
- 32Mbyte DDR SDRAM
- 1Mbyte SSRAM
- 16Mbyte flash
- 10/100 Ethernet (PHY)
- 800 x 480 color touch-panel LCD
- SD card I/F (with SD flash card)
- Audio output
- Audio input
- Microphone input
- Composite video input
- VGA output
- PS/2 interface
- RS-232
The kit also includes cables and accessories, a Nios II Evaluation Kit CD-ROM (with software tutorials and examples) and the Altera Complete Design Suite DVD featuring the Nios II EDS, Altera MegaCore intellectual property (IP) library, and Quartus II Web Edition design software.
Related Documents:
Application Note- ALTERA- Accelerating Nios II Networking Applications- AN440
Reference Design- Altera- VGA Controller and Nios II Processor Reference Design
VideoStreaming- Altera-Nios II Embedded Evaluation Kit, Cyclone III Edition
Technical document : Innovative Embedded Evaluation Platform
FPGA Design Guidebook - FPGA & CPLD Development Tools & Design Flow
Graphics Processing in Automotive Systems
Didn't get a chance to test it? Click here to purchase
Users who RoadTested: (full details will be posted shortly)
| Member | Read the Review |
|---|---|
| Mike Cowgill | read the review |
| Chris Foote | review pending |
| Gyorgy_Mezo | review pending |
| Jose Luis Espí Pérez | review pending |