Skip navigation

community

Currently Being Moderated

Tech First Kit-Altera-DK-START-4CGX15N-FPGA-EVB

VERSION 3  Click to view document history
Created on: Jul 13, 2010 10:58 PM by tech2 - Last Modified:  Dec 19, 2011 5:42 PM by tech2

 

 


Overview
Tech First Kit - Altera -DK-START-4CGX15N - FPGA- EVB.JPG

 

 

The Cyclone IV GX transceiver starter board provides a hardware platform for developing and prototyping low-power, high-volume, feature-rich designs as well as to demonstrate the Cyclone IV GX device's on-chip memory, embedded multipliers, and the Nios® II embedded soft processor. The board provides peripherals and memory interfaces to facilitate the development of the Cyclone IV GX transceiver designs.

 

The Cyclone IV GX transceiver starter board is especially suitable for cost-sensitive applications that require high-speed transceivers and power integrity solutions.

 

Kit Contents

 

The Cyclone IV GX transceiver starter Kit contents are:

 

  • Cyclone IV GX Transceiver Starter Board
  • USB Cable
  • Power Adapter and Cables
  • Complete Documentation (User guide, Board schematic & Reference manual)

 

Key FeaturesBack to Top

 

 

The Cyclone IV GX transceiver starter board is RoHS compliant and features:

 

  • Cyclone IV GX EP4CGX15BF14C8N FPGA
  • Configuration status and set-up elements
    • MAX II CPLD EPM2210 System Controller enabling passive serial (PS) configuration from flash
    • Embedded USB-Blaster for using the Quartus II Programmer
    • JTAG header for external USB-Blaster
    • Altera EPCS serial configuration device
  • Clocks
    • FPGA clock sources: 50 MHz, 125 MHz, and SMA clock input
    • Other on-board oscillators: 6 MHz, 24 MHz, and 25 MHz
  • General User Input/output
    • LEDs
    • Two-line Character LCD Display
    • Push-buttons
  • Memory devices 
    • 16 MB of flash
    • 2 MB of Synchronous SRAM
  • Component and Interfaces
    • PCI Express edge connector
    • 10/100/1000BASE-T Ethernet PHY with RJ-45 connector or one transceiver to SMA connectors (requires a minor board modification)
    • On-board Power Measurement Circuitry

 

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Altera

DK-START-4CGX15N

 

Associated Products

 

Supplier
Description
Part Number

Altera

Cyclone IV FPGA

EP4CGX15BF14C8N

Altera

MAX II CPLD

EPM2210F256C5N

Altera

MAX II CPLD

EPM240M100C5N

LTC

Step Down Regulator

LT3510

LTC

Analog to Digital Converter

LTC2418CGN

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Altera

Transceiver Signal Integrity Development Kit, Stratix IV

EP4S100G2F40I1N FPGA

DK-SI-4S100G2N

Altera

Transceiver Signal Integrity Development Kit, Stratix IV

EP4SGX230KF40C2N FPGA

DK-SI-4SGX230N

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

EP4CGX15BF14C8N

Cyclone IV FPGA Datasheet

289KB

EPM2210F256C5N

MAX II CPLD

982KB

TMDXEVM1808L.

MAX II CPLD

982KB

LTC2418CGN#PBF

ADC Datasheet

792KB

 

Application Notes

 

File Name
Size

Implementing Dynamic Reconfiguration in Cyclone IV GX Devices

2MB

HST Jitter and BER Estimator Tool for Stratix IV GX and GT Devices

2MB

 

Hardware & Software

 

File Name
Size

Quartus II Web Edition Software v9.1

1.9GB

Nios II Embedded Design Suite

563MB

 

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...