Skip navigation

community

Currently Being Moderated

Linear Technology’s 2500VRMS Isolator µModule Transceiver Evaluation Kits Distributed Exclusively By Newark

VERSION 1 
Created on: Jul 14, 2010 10:45 AM by jfleisher - Last Modified:  Jul 14, 2010 10:50 AM by jfleisher

CHICAGO, JULY 14, 2010 Leading multi-channel electronics distributor Newark, part of global Premier Farnell, announces that it is exclusively offering Linear Technology's Isolator µModuleÒ Transceiver evaluation kits for same-day shipping at http://www.newark.com/linear-technology.  

The DC1503A evaluation kit supports Linear Technology's LTM2881 and the DC1554A supports the LTM2882. Both boards are available in either 3.3V or 5V.

Uniquely, a Linear Technology engineer is available to answer product questions and provide technical support for these products at element14, Premier Farnell’s popular global engineering resource and community.  This is in addition to the technical support Newark offers 24 hours a day, Monday-Friday at www.newark.com

The LTM2881 is a complete 2500VRMS galvanically isolated, full duplex RS485/RS422 μModule transceiver with integrated 1W isolated power that requires no external components. Up to 62% efficiency is achievable, with surplus power available at a 5V regulated output. Additional features include integrated pin-selectable 120-Ohm termination, along with a dedicated logic supply pin and spare isolated logic channel.

The LTM2882 is a complete 2500VRMS galvanically isolated dual RS232 μModule transceiver with integrated 1W isolated power and also requires no external components. Up to 65% efficiency is achievable, with surplus power available at a 5V regulated output. The device meets RF and magnetic field immunity test requirements per European standard EN550024.

.

The isolator μModule technology is ideal for breaking ground loops, and for systems with large ground-to-ground differentials and common mode transients. Superior common mode rejection of up to 30kV/μs is achievable, while continuing to communicate through the event.

Newark also stocks all temperatures, voltages and packages of the device.

“We are committed to supplying design engineers with the latest innovations,” comments Jeff Uden, Vice President, Product Management, Newark. “And we are gratified that our close relationship with Linear Technology has enabled us to be the exclusive distributor of this exciting technology.”

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...