CC8520RHAT Low Power RF
General Description:
The PurePath™ Wireless platform is a cost-effective and low-power solution optimized for wireless transmission of high-quality digital audio. The CC8520RHAT includes a robust built-in wireless audio transmission protocol and can control selected external audio devices. Utilizing numerous coexistence mechanisms allows the CC8520RHAT to avoid interfering with, or being interfered by other 2.4 GHz radio systems. The CC8520RHAT, which supports 2 audio channels, is the first device in the PurePath™ Wireless platform. The CC8520RHAT operates autonomously, and can be used with or without an external MCU. An external host processor can be connected through SPI and control some aspects of its operation. The CC8520RHAT interfaces easily with other TI audio ICs and DSPs (using I2S and DSP/TDM interfaces).
Features:
- Built-in audio protocol
- CD-quality uncompressed audio
- Excellent robustness and co-existence through multiple techniques3
- Adaptive Frequency Hopping
- Forward Error Correction
- Buffering and Retransmission
- Error Concealment
- Optional high quality audio compression
- External system
- Seamless connection and control of selected TI audio codecs, DACs/ADCs and digital audio amplifiers using I2S and I2C)
- HID functions like power control, binding, volume control, audio channel selection can be mapped to I/Os)
- RoHS compliant 6mm x 6mm QFN-40 package
- RF section
- 5 Mbps over-the-air data rate
- Bandwidth-efficient modulation format
- Excellent link budget with programmable output power up to +3.5 dBm and -83 dBm sensitivity
- Seamless support for CC2590RGVT range extender (+11dBm output power, -86dBm sensitivity)
- Suited for systems targeting compliance with worldwide radio frequency regulations: ETSI EN 300 328 and EN 300 440 class 2 (Europe), FCC CFR47 Part 15 (US) and ARIB STD-T66 (Japan)
- Digital audio support
- Digital I2S audio interface supports 1 or 2 audio channels at sample rates of 32, 40.275, 44.1 and 48 kHz, and supports 16 bit word-widths
- Audio latency down to 20 ms
- Data side-channel allows data to be sent alongside the audio between external host controllers

Applications:
- Wireless high-quality digital audio
- Wireless point-to-point audio link
- Wireless headphones
- Wireless loudspeakers
Related Product Information:
Part No | Description |
2.4 GHz RF SoC, Package Type – 40-VQFN pin | |
2.4 GHz RF SoC, Package Type – 40-VQFN pin |