Core Chip Solution
8/16 bit Low Power MCU
Fluid Sensor
Smart Card IC
| Supplier | Device | Description | Frequency | Vdd | Idd | Package/Case | Operate Temp |
| NXP | TDA8002 | IC Card Interface | 20MHz | 3/5V | 55mA | SO28 | –25 to +85°C |
| NXP | TDA8004 | IC card Interface | 20MHz | 3/5V | 65mA | SO28 | –25 to +85°C |
| NXP | TDA8007 | Contact Smart Card Reader ICs | 20MHz | 3/5V | 55mA | SO28 | –25 to +85°C |
| NXP | TDA8020 | Dual IC Card Interface | 20MHz | 2.7 to 6.5V | 65mA | LQFP32 | –25 to +85°C |
| NXP | TDA8023 | Low Power IC Card Interface | 20MHz | 2.7 to 6.5V | 65mA | TSSOP28 | –25 to +85°C |
| NXP | TDA8024 | Multiple Smart Card Slot Interface IC | 20MHz | 2.7 to 6.5V | 210mA | TSSOP28 | –25 to +85°C |
| NXP | TDA8025 | IC Card Interface | 20MHz | 1.8/2/3V | 65mA | LQFP32 | –25 to +85°C |
| NXP | TDA8026 | Multiple Smart Card Slot Interface IC | 20MHz | 2.7 to 5.5V | 55mA | TFBGA64 | –25 to +85°C |
| NXP | TDA8029 | Low Power Single Card Reader | 20MHz | 1.8/2/3V | 65mA | LQFP32 | –25 to +85°C |
| NXP | TDA8034 | Smart Card Interface | 20MHz | 1.8/2/3V | 65mA | HVQFN24 | –25 to +85°C |
| Atmel | AT83C5121 | Smart Card Interface | 16MHz | 3/5V | 60mA | SSOP24 | –40 to +85°C |
| Atmel | AT85C5121 | C51 Microcontroller with Serial Interface and Smart Card Reader | 16MHz | 3/5V | 60mA | SSOP24 | –40 to +85°C |
| Atmel | AT89C5121 | C51 Microcontroller with Serial Interface and Smart Card Reader | 16MHz | 3/5V | 60mA | SSOP24 | –40 to +85°C |
| Atmel | AT83C5122 | C52 Microcontroller with Serial Interface and Smart Card Reader | 16MHz | 3/5V | 60mA | SSOP24 | –40 to +85°C |
| Atmel | AT83C24 | Smart Card Reader Interface with Power Management | 48MHz | 2.85 to 5.5V | 180mA | SSOP28 | –40 to +85°C |
| Atmel | AT83C26 | Smart Card Reader Interface with Power Management | 48MHz | 2.85 to 5.5V | 180mA | SSOP28 | –40 to +85°C |
RFID Modules
| Supplier | Device | Description | Frequency | Package/Case | Operate Temp |
| TI | RI-RFM-007B | The RI-RFM-007B Radio Frequency Power Module | 134.2kHz | –25 to +70°C | |
| TI | RI-STU-MRD1-30 | 134.2 kHz Intelligent Module | 134.2kHz | –20 to +50°C | |
| TI | RI-RFM-003B-00 | Radio Frequency Module | 134.2kHz | –25 to +85°C | |
| Freescale | MC33690DWER2 | Standalone Tag Reader Circuit | 125kHz | SOIC 20 | –40 to +125°C |
| Infineon | CRX14-MQP/1GE | Low Cost ISO14443 type-B Contactless Coupler Chip with Anti-Collision, CRC Management and Anti-Clone Function | 13.56MHz | 16-SOIC | –20 to +85°C |
RFID Tag & Transponder
| Supplier | Device | Description | Frequency | User programmable Memory (bits) | Operate Temp |
| TI | RF-HDT-AJLC-G0 | Tag-it(TM) HF-I Plus Transponder Chip (Wafer, bumped, inked, grind, sawn on tape) | 13.56MHz | 2048 | –25 to +70°C |
| TI | RF-HDT-AJLS-G1 | Tag-it(TM) HF-I Pro Transponder Chip (Wafer, bumped, inked, grind, sawn on tape) | 13.56MHz | 256 | –25 to +70°C |
| TI | RI-TRP-IR2B-30 | 32mm Glass Transponder | 134.2KHz | 1360 | –25 to +85°C |
| TI | RI-TH1-CB1A-00 | 13.56-MHz Vicinity Card Transponder | 13.56MHz | 2048 | –25 to +50°C |
| TI | RI-I11-110A-01 | Tag-it(TM) HF Transponder Inlays Square Rectangle | 13.56MHz | 256 | –25 to +70°C |
| Omron | V750-D22M01-IM-R5K | Gen2 Wave | 860-960MHz | MVN (EPC Area 96bit) | –25 to +55°C |
| Omron | V750-D22M02-IM-R2.5K | Gen2 Loop Inlay | 860-961MHz | MVN (EPC Area 96bit) | –20 to +55°C |
| RF Solution | CARD-H2 | LF Passive Transponder | 125KHz | 128 | |
| TI | RF-HDT-DVBE-N2 | RFID Transponder | 13.56MHz | 256 | |
| TI | RI-I02-112A-03 | RFID Transponder | 13.56MHz | 2112 | |
| TI | RI-TRP-R4FF-30 | RFID Transponder | 134.2KHz | 64 | |
| TI | RF-HDT-DVBB-N2 | RFID Transponder | 13.56MHz | 2112 | |
| AVONWOOD | EURUHFT4928 | RFID Tag | 868MHz | ||
| AVONWOOD | EURIDT4937 | RFID Tag | 868MHz | ||
| AVONWOOD | EURIDT4938 | RFID Tag | 868MHz |
RF Transceiver IC
| Supplier | Device | Description | Freq. bands | Interface | Supply Voltage | Package | Operate Temp |
| TI | CC2520 | 2.4 GHZ IEEE 802.15.4/ZigBee® RF Transceiver | 2.394 to 2.507GHZ | SPI | 1.8 to 3.8V | QFN28 | –40 to +125°C |
| TI | CC2530 | System-on-Chip Solution for 2.4-GHz IEEE 802.15.4 and ZigBee Applications | 2.394 to 2.507GHZ | SPI | 2 to 3.6V | QFN40 | –40 to +125°C |
| TI | CC2590 | 2.4-GHZ RF Front End | 2.4 to 2.4835GHZ | 2 to 3.6V | VQFN416 | –40 to +85°C | |
| TI | CC2591 | 2.4-GHZ RF Front End | 2.4 to 2.4835GHZ | 2 to 3.6V | VQFN416 | –40 to +85°C | |
| TI | CC1101 | CC1101 Low-Power Sub-1 GHz RF Transceiver | 300, 387, 779,348, 464, 928 | 2.3 to 3.6V | QFN32 | –40 to +85°C | |
| TI | CC2431 | System-on-Chip (SoC) Solution for ZigBee/IEEE 802.15.4 Wireless Sensor Network | 2.4 to 2.4835GHZ | SPI | 2 to 3.6V | VQFN48 | –40 to +125°C |
| TI | CC2480 | Z-Accel 2.4 GHz ZigBee Processor | 2.4 to 2.4835GHZ | SPI | 2 to 3.6V | VQFN48 | –40 to +85°C |
| TI | CC2430 | System-on-Chip (SoC) Solution for ZigBee/IEEE 802.15.4 Wireless Sensor Network | 2.4 to 2.4835GHZ | SPI | 2 to 3.6V | VQFN48 | –40 to +125°C |
| NORDIC | NRF2401 | nRF2401A Ultralow Power 2.4GHz Transceiver | 2.4GHZ | SPI | 1.9 to 3.6V | QFN24 | –40 to +85°C |
| NORDIC | NRF2402 | nRF2402 Ultralow Power 2.4GHz Transceiver | 2.4GHZ | SPI | 1.9 to 3.6V | QFN16 | –40 to +85°C |
| NORDIC | NRF24E1G | nRF24E1 - System on Chip with 8051 MCU | 2.4GHZ | SPI | 1.9 to 3.6V | QFN36 | –40 to +85°C |
| NORDIC | NRF24E2G | nRF24E2 - System on Chip with 8051 MCU | 2.4GHZ | SPI | 1.9 to 3.6V | QFN36 | –40 to +85°C |
| Semtech | SX1211I084TRT | Ultra-Low Power Transceiver Chip | 863-870/902-928/950-960MHZ | SPI | 2.1to 3.6V | TQFN 5*5mm | –40 to +85°C |
| TI | CC2400-RTB1 | Low power RF Transceiver | 2400-2483.5 | SPI | 1.8 to 3.6V | QFN48 | –40 to +85°C |
| TI | CC1020RSS | Low Power RF Transceiver for Narrowband Systems | 402-470/804-940 | SPI | 1.8 to 3.6V | QFN32 | –40 to +85°C |
| Cypress | CYRF7936 | 2.4 GHz CyFi™ Transceiver | 2.4 to 2.483GHZ | SPI | 1.8 to 3.6V | QFN40 | 0 to +70°C |
| Freescale | MC13192FC | 2.4 GHz, Low Power Transceiver for 802.15.4 | 2.405 to 2.48GHZ | SPI | 2 to 3.4V | QFN32 | –40 to +85°C |
| Freescale | MC13202 | 2.4GHz RF Transceiver for 802.15.4 Applications | 2.405 to 2.48GHZ | SPI | 2 to 3.4V | QFN32 | –40 to +85°C |
| Freescale | MC13203 | 2.4GHz RF Transceiver for ZigBee Applications | 2.405 to 2.48GHZ | SPI | 2 to 3.4V | QFN32 | –40 to +85°C |
| Freescale | MC13213 | 2.4 GHz RF Transceiver and 8-bit MCU with 60K of Flash for ZigBee Applications | 2.405 to 2.48GHZ | SPI | 2 to 3.4V | LGA71 | –40 to +85°C |
Hall Sensor
| Supplier | Device | Description | Operating Frequency | Supply Voltage | Operate Temp | Package |
| ADI | AD22151YRZ | Linear Output Magnetic Field Transducer | 5.7Khz | 4.5 to 6V | –40°C to +150°C | SOIC-8 |
| Allegro Microsystems | A1301 | Continuous-Time Ratiometric Linear Hall Effect Sensor Ics | 20Khz | 4.5 to 6V | –40°C to +150°C | SOT23 |
| Allegro Microsystems | A1321 | Ratiometric Linear Hall Effect Sensor ICs for High-Temperature Operation | 30Khz | 4 to 5.5V | –40°C to +150°C | SOT23 |
| Allegro Microsystems | A1323 | Ratiometric Linear Hall Effect Sensor ICs for High-Temperature Operation | 30Khz | 4.5 to 5.5V | –40°C to +150°C | SOT23W |
| Allegro Microsystems | A1373 | High-Precision, Output Pin-Programmable Linear Hall Effect Sensor Ics | 2.5Khz | 4.5 to 5.5V | –40°C to +150°C | SIP3 |
| Allegro Microsystems | A1381 | Programmable Linear Hall Effect Sensor ICs with Analog Output | 12Khz | 4.5 to 5.5V | –40°C to +150°C | SOT23W |
| Allegro Microsystems | A1391 | Micro Power 3 V Linear Hall Effect Sensor ICs with Tri-State Output | 10Khz | 2.5 to 3.5V | –40°C to +150°C | DFN |
| OPTEK | OHN3177U | Hallogic Hall-effect Sensors | 4.5 to 24V | –40°C to +150°C | TO-92 | |
| OPTEK | OHB900 | Hallogic Hall-effect Sensor Assembly OHB900 | 4.5 to 24V | –40°C to +150°C |
Accelerometer Sensors
| Supplier | Device | Description | Supply Voltage | Package | Operate Temp |
| ADI | ADXL326BCPZ | Small, Low Power, 3-Axis ±16 g Accelerometer | 1.8 to 3.6V | LFCSP-16 | –40°C to +85°C |
| ADI | ADIS16220CCCZ | Programmable Digital Vibration Sensor | 3.15 to 3.6V | LGA-16 | –40°C to +125°C |
| ADI | ADXL325 | Small, Low Power, 3-Axis ±5 g Accelerometer | 1.8 to 3.6V | LFCSP-16 | –40°C to +85°C |
| ADI | ADXL327 | Small, Low Power, 3-Axis ±2 g Accelerometer | 1.8 to 3.6V | LFCSP-16 | –40°C to +85°C |
| ADI | ADXL335 | Small, Low Power, 3-Axis ±3 g Accelerometer | 1.8 to 3.6V | LFCSP-16 | –40°C to +85°C |
| ADI | ADXL345 | 3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer | 2.0 to 3.6V | LGA | –40°C to +85°C |
| ADI | ADXL203 | Precision ±1.7g Dual-Axis iMEMS® Accelerometer | 3 to 6V | LLCC8 | –40°C to +125°C |
| ADI | ADXL213 | Low Cost ±1.2g Dual Axis Accelerometer | 3 to 6V | LCC8 | –40°C to +85°C |
| ADI | ADIS16003 | Dual Axis ±1.7g Accelerometer with SPI Interface | 3 to 5.25V | LGA | –40°C to +125°C |
| ADI | ADIS16006 | Dual Axis ±5g Accelerometer with SPI Interface | 3 to 5.25V | LGA | –40°C to +125°C |
| ADI | ADIS16201 | Programmable Dual Axis Accelerometer/Inclinometer | 3 to 3.6V | LGA | –40°C to +125°C |
| ADI | ADIS16240 | Programmable Hi-G Digital Accelerometer, Impact Sensor | 2.4 to 3.6V | LGA | –40°C to +105°C |
| Freescale | MMA7361L | ±1.5g, ±6g Three Axis Low-g Micromachined Accelerometer | 2.2 to 3.6 V | LGA-14 | –40°C to +85°C |
| Freescale | MMA745xL | ±2g/±4g/±8g Three Axis Low-g Digital Output Accelerometer | 2.4 to 3.6 V | LGA-14 | –40°C to +85°C |
| Freescale | MMA7331L | ±4g, ±12g Three Axis Low-g Micromachined Accelerometer | 2.4 to 3.6 V | LGA-14 | –40°C to +85°C |
| Freescale | MMA7260QT | ±1.5g - 6g Three Axis Low-g Micromachined Accelerometer | 2.4 to 3.6 V | QFN16 | –40°C to +105°C |
| Freescale | MMA6280QT | ±1.5 g - 6 g Dual Axis Low-g Micromachined Accelerometer | 2.4 to 3.6 V | QFN16 | –40°C to +105°C |
| Freescale | MMA2201EG | Low G Micromachined Accelerometer | 4.75 to 5.25V | SOIC-16 | –40°C to +125°C |
| Freescale | MMA1260EG | Low G Micromachined Accelerometer | 4.75 to 5.25V | SOIC-16 | –40°C to +105°C |
| Freescale | MMA6331L | ±4g, ±12g Two Axis Low-g Micromachined Accelerometer | 2.2 to 3.6 V | LGA-14 | –40°C to +85°C |
| Freescale | MMA2244EG | MMA2244D: X AXIS sensitivity micromachined accelerometer ±20g | 4.75 to 5.25V | SOIC-16 | –40°C to +125°C |
| Freescale | MMA2260EG | MMA2260D: X AXIS sensitivity micromachined accelerometer ±1.5g | 4.75 to 5.25V | SOIC-16 | –40°C to +125°C |
| Freescale | MMA6341L | ±3g, ±11g Two Axis Low-g Micromachined Accelerometer | 2.2 to 3.6 V | LGA-14 | –40°C to +85°C |
| Freescale | MMA6361L | ±1.5g, ±6g Two Axis Low-g Micromachined Accelerometer | 2.2 to 3.6 V | LGA-14 | -40°C to +85°C |
| Freescale | MMA6222EG | Digital Dual Axis Micromachined Accelerometer +20g/20g | 4.75 to 5.25V | SOIC-16 | –40°C to +125°C |
| Freescale | MMA6255EG | Digital Dual Axis Micromachined Accelerometer +50g/50g | 4.75 to 5.25V | SOIC-16 | –40°C to +125°C |
| Freescale | MMA7660FC | 3-Axis Orientation/Motion Detection Sensor | 2.4 to 3.6 V | DFN10 | –40°C to +85°C |
| Freescale | MMA8450Q | 3-axis, 12-bit Digital Accelerometer | 1.71 to 1.89V | QFN | –40°C to +85°C |
| MEMSIC | MXA2300JV | Ultra Low Cost,±1.5 g Dual Axis Accelerometer with Absolute Outputs | 2.7 to 5.25V | LCC-8 | –40°C to +85°C |
| MEMSIC | MXA6500MP | Low Cost, Low Noise ±1 g Dual Axis Accelerometer with Absolute Analog Outputs | 2.7 to 3.6V | LCC-8 | –40°C to +85°C |
| MEMSIC | MXC62020MP | Low Power, Low Profile ±2 g Dual Axis Accelerometer with I2C Interface | 3 to 5.25V | LCC-8 | –40°C to +85°C |
| MEMSIC | MXD2020EL | Low Power, Low Profile ±2 g Dual Axis Accelerometer with I2C Interface | 3 to 5.25V | LCC-8 | –40°C to +85°C |
| MEMSIC | MXD6125QB | Low Cost ±5 g Dual-Axis Accelerometer with SPI Interface MXP7205VW | 3 to 5.25V | LCC-8 | –40°C to +85°C |
| MEMSIC | MXR2312ML | Ultra High Performance ±1g Dual Axis Accelerometer with Digital Outputs | 3 to 5.25V | LCC-8 | –40°C to +105°C |
| MEMSIC | MXR6999MP | Improved, Ultra Low Noise ±2 g Dual Axis Accelerometer with Ratiometric Outputs | 2.7 to 3.6V | LCC-8 | –40°C to +85°C |
| MEMSIC | MXR7202ML | Low Cost, ±35g Dual Axis Accelerometer with Ratiometric Outputs MXR2010A | 2.7 to 5.25V | LCC-8 | –40°C to +105°C |
| MEMSIC | MXR7210ML | Low Profile, Low Power ±5g Dual Axis Accelerometer with Ratiometric Outputs MXR6150G/M | 2.7 to 3.6V | LCC-8 | -40°C to +85°C |
| MEMSIC | MXR9500MZ | Low Cost ±1.5 g Tri Axis Accelerometer with Ratiometric Outputs | 2.7 to 3.6V | LCC-8 | –40°C to +85°C |
| ST | LIS2L02AS4 | MEMS Nertial sensor: 2-Axis - ±2g/±6g Linear Accelerometer | 2.4 to 5.25V | SO24 | –40°C to +85°C |
| ST | LIS2L02AQ3 | MEMS Nertial sensor: 2-Axis - ±2g/±6g Linear Accelerometer | 2.4 to 5.25V | QFN44 | –40°C to +85°C |
| ST | LIS2L06AL | MEMS INERTIAL SENSOR: 2-axis - +/- 2g/6g ultracompact linear accelerometer | 2.4 to 5.25V | LGA-8 | -40°C to +85°C |
| ST | LIS3LV02DQ | Low Voltage 3Axis - 2g/6g Digital Output Linear Accelerometer | 2.16 to 3.6V | QFPN-28 | –40°C to +85°C |
| ST | LIS2L02AL | 2-axis - +/-2g Ultracompact Linear Accelerometer | 2.4 to 5.25V | LGA-8 | –40°C to +85°C |
| ST | AIS326DQ | 3-axis, low g Accelerometer with Digital Output | 3 to 3.6V | QFPN-28 | –40°C to +105°C |
| ST | LIS244ALH | High Performance 2-axis ±2/±6g Ultracompact Linear Accelerometer | 2.4 to 3.6V | LGA-16 | –40°C to +85°C |
| ST | LIS331DLF | ultra low-power high Performance 3-axes “nano” Accelerometer | 2.16 to 3.6V | LGA-16 | –40°C to +85°C |
Precision Instrumentation Amplifier
| Supplier | Device | Description | Offset Voltage | Bias Current | Noise | CMRR |
| ADI | AD8099 | Low Noise and Low Distortion Op-Amp | 0.95nV/rtHz | |||
| ADI | ADA4899 | Unity-Gain Stable, Ultralow Distortion, 1 nV/√Hz Voltage Noise, High Speed Op Amp | 1nV/rtHz | |||
| ADI | ADA4841-1 | Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier | 2.1nV/rtHz | |||
| ADI | AD8021 | Low Noise, High Speed Amplifier for 16-Bit Systems | 2.1nV/rtHz | |||
| ADI | AD8538 | Low Power, Precision, Auto-Zero Op Amp | 13uV | 25pA | 50nV/√Hz | 135dB |
| ADI | ADA4505-1 | 10 μA, Rail-to-Rail I/O, Zero Input Crossover Distortion Amplifiers | 3mV | 0.5pA | 65nV/√Hz | 105dB |
| ADI | ADA4505-2 | 10 μA, Rail-to-Rail I/O, Zero Input Crossover Distortion Amplifiers | 3mV | 0.5pA | 65nV/√Hz | 105dB |
| ADI | ADA4505-4 | 10 μA, Rail-to-Rail I/O, Zero Input Crossover Distortion Amplifiers | 3mV | 0.5pA | 65nV/√Hz | 105dB |
| ADI | AD8505 | Single 20 µA Maximum, Rail-to-Rail I/O, Zero Input Crossover Distortion Amplifiers | 2.5mV | 1pA | 45nV/√Hz | 105dB |
| ADI | AD8506 | Dual 20 µA Maximum, Rail-to-Rail I/O, Zero Input Crossover Distortion Amplifiers | 2.5mV | 1pA | 45nV/√Hz | 105dB |
| ADI | AD8508 | 20 μA Maximum, Rail-to-Rail I/O,Zero Input Crossover Distortion Amplifiers | 2.5mV | 1pA | 45nV/√Hz | 105dB |
| Maxim | MAX4194 | Micropower, Single-Supply, Rail-to-Rail, Precision Instrumentation Amplifiers | 50μV | 20nA | 85 nV/√Hz | 99dB |
| Maxim | MAX4195 | Micropower, Single-Supply, Rail-to-Rail, Precision Instrumentation Amplifiers | 50μV | 20nA | 85 nV/√Hz | 99dB |
| Maxim | MAX4196 | Micropower, Single-Supply, Rail-to-Rail, Precision Instrumentation Amplifiers | 50μV | 20nA | 85 nV/√Hz | 99dB |
| Maxim | MAX4208 | Ultra-Low Offset/Drift, Precision Instrumentation Amplifiers with REF Buffer | 20uV | 1pA | 140 nV/√Hz | 135dB |
| Maxim | MAX4209 | Ultra-Low Offset/Drift, Precision Instrumentation Amplifiers with REF Buffer | 20uV | 1pA | 140 nV/√Hz | 135dB |
| NS | LMP7731 | Low Noise, Precision , RRIO, Operational Amplifier | 500 µV | ±1.5 nA | 3.3 nV/√Hz | 105dB |
| NS | LMP2231 | Low Noise, Precision , RRIO, Operational Amplifier | 150 µV | 20 fA | 60 nV/√Hz | 81dB |
| NS | LMP2015 | Single, High Precision, Rail-to-Rail Output Operational Amplifier | 50 µV | 35 nV/√Hz | 100dB | |
| NS | LMP7701 | Precision, CMOS Input, RRIO, Wide Supply Range Amplifier | 200 µV | ±200 fA | 9 nV/√Hz | 88dB |
| TI | INA333 | Low-Power Precision Instrumentation Amplifier | 20uV | 200pA | 50nV/√Hz | 100dB |
| TI | OPA333 | 1.8V, 17uA, 2uV, microPOWER CMOS Zero-Drift Series Operational Amplifier | 10μV | ±70pA | 1.1μV/√Hz | 106dB |
| TI | INA321 | Micropower single-supply CMOS Instrumentation Amplifier | ±200μV | 10pA | 100 nV/√Hz | 90dB |
| TI | INA118U | Precision, Low Power Instrumentation Amplifier | 50μV | 5 nA | 10 nV/√Hz | 110dB |
| TI | INA129 | Precision, Low Power Instrumentation Amplifiers | 50μV | 5 nA | 10 nV/√Hz | 120dB |
| TI | INA326 | Precision, Rail-To-Rail I/O Instrumentation Amplifier | 100μV | 2 nA | 33 nV/√Hz | 100dB |
12/16 bit Small, Low Power ADC
| Supplier | Device | Description | RDSon | IL | Power Supply | Package | Operate Temp |
| ADI | AD7274 | 3 MSPS 12-Bit A/D Converter | 12-bit | 3 MSPS | 13.5mW | 1 | SPI |
| ADI | AD7276 | 3 MSPS,12-Bit ADC | 12-bit | 3 MSPS | 13.5mW | 1 | SPI |
| ADI | AD7476 | 1MSPS, 12-Bit ADC in 6 Lead SOT-23 | 12-bit | 1 MSPS | 3.5mW | 1 | SPI |
| ADI | AD7683 | 100 kSPS 16-BIT PulSAR® A/D Converter in µSOIC/QFN | 16-bit | 100 KSPS | 4mW | 1 | SPI |
| ADI | AD7684 | 16-Bit, 100 kSPS PulSAR®, Differential ADC in MSOP | 16-bit | 100 KSPS | 4mW | 1 | SPI |
| TI | ADS1113 | 16-Bit ADC with Integrated MUX, Oscillator, and Reference | 16-bit | 860SPS | 0.36mW | 1 | IIC |
| TI | ADS1114 | 16-Bit ADC with Integrated MUX, PGA, Comparator, Oscillator, and Reference | 16-bit | 860SPS | 0.36mW | 1 | IIC |
| TI | ADS1115 | 16-Bit ADC with Integrated MUX, PGA, Comparator, Oscillator, and Reference | 16-bit | 860SPS | 0.36mW | 1 | IIC |
| NS | ADC121C021 | 12-Bit ADC with Alert Pin from the PowerWise® Family | 12-bit | 1 MSPS | 0.78mW | 1 | IIC |
| NS | ADC121C027 | 12-Bit ADC with Alert Pin from the PowerWise® Family | 12-bit | 1 MSPS | 0.78mW | 1 | IIC |
| NS | ADC121S101 | Single Channel, 0.5 to 1 Msps, 12-Bit A/D Converter | 12-bit | 1 MSPS | 10mW | 1 | SPI |
| LTC | LTC2355 | Serial 12-Bit, 3.5Msps Sampling ADCs with Shutdown | 12-bit | 3.5MSPS | 18mW | 1 | SPI |
| LTC | LTC2356 | Serial 12-Bit, 3.5Msps Sampling ADCs with Shutdown | 12-bit | 3.5MSPS | 18mW | 1 | SPI |
| LTC | LTC1403 | Serial 12-Bit, 2.8Msps Sampling ADCs with Shutdown | 12-bit | 2.8MSPS | 12mW | 1 | SPI |
Segment LCD Display
| Supplier | Device | Description | No. of Digits / Alpha | Supply Voltage | Size | Display Area |
| POWERTIP CORP | PC1602ARU-HWB-G-Q | LCD module, 16X2, X-TMP | 32 | 5V | 5.56mm | 10mm * 36mm |
| POWERTIP CORP | PC2002LRS-AWA-B-Q | LCD module, 20X2 LED B/L | 40 | 5V | 5.55mm | 18.6mm * 85mm |
| POWERTIP CORP | PC2402LRS-AWA-B-Q | LCD module, 24X2 LED B/L | 48 | 5V | 5.55mm | 15.8mm * 93.5mm |
| POWERTIP CORP | PC1604AR-AWA-A | LCD module, 16X4, LED B/L | 64 | 5V | 5.55mm | 15.8mm * 93.5mm |
| Batron | BTHQ21603V-FSTF-LED | LCD module, alphanumeric, 16X2 | 32 | 4.6V | 3.15mm | 10mm * 36mm |
| Batron | BTHQ21605V | LCD module, alphanumeric, 16X2 | 32 | 4.6V | 5.55mm | 15.8mm * 61mm |
| Batron | BTHQ21608VSS | LCD module, alphanumeric, 16X2 | 32 | 4.6V | 5.55mm | 15.8mm * 61mm |
| Batron | BTHQ22005VSS | LCD module, alphanumeric, 20X2 | 40 | 4.5V | 5.55mm | 18.6mm * 83mm |
| DENSITRON | LMR4047BG2C16HNG/5V | LCD module, 2X16, B/L | 32 | 5V | 4.35mm | 9mm * 54.7mm |
| DENSITRON | LMR4052BG2C20HNG/5V | LCD module, 2X16, B/L | 32 | 5V | 5.15mm | 10.7mm * 68.5mm |
| EVERBOUQUET | MC1602C8-SYL | LCD module, alphanumeric, 2X16, STN | 32 | 5V | 4.86mm | 36mm * 80mm |
| EVERBOUQUET | MC2002D-SYL | LCD module, alphanumeric, 2X20, STN | 40 | 5V | 4.85mm | 37mm * 116mm |
| EVERBOUQUET | MC2004E-SYL | LCD module, alphanumeric, 40X2, STN | 80 | 5V | 4.15mm | 60mm * 98mm |
| EVERBOUQUET | MC1604C-SYR | LCD module, alphanumeric, 16X4 | 64 | 5V | 4.76mm | 25.2mm * 61.8mm |
| EVERBOUQUET | MC24021A-SYR | LCD module, alphanumeric, 24X2, STN | 48 | 5V | 5.55mm | 18.8mm * 96mm |
| LUMEX | LCM-S01602DSR/D | DOT matrix LCD display 16X2 | 32 | 4.6V | 3.15mm | 10mm * 36mm |
| LUMEX | LCM-S02402DSR | LCD Alphanumeric Display | 48 | 5V | 5.55mm | 16mm * 93.5mm |
| LUMEX | LCR-U02002DSF-WH | LCD alphanumeric display,40,5.55mm | 40 | 5V | 5.55mm | 18.6mm * 83mm |
| LUMEX | LCM-S01604DSF | LCD module, alphanumeric, 16X4 | 64 | 5V | 4.75mm | 25.6mm * 62mm |
| TRIDENT | TRIMODS1538STNLEDTFV | LCD Module, Alphanumeric, 16X2, B/L | 32 | 5V | 5.56mm | 15.6mm * 61mm |
| TRIDENT | TRIMODS1544 | LCD Module, Alphanumeric, 20X2 | 40 | 5V | 5.63mm | 18.6mm * 83mm |
| TRIDENT | TRIMODS1546 | LCD Module, Alphanumeric, 20X4 | 80 | 5V | 4.83mm | 25.2mm * 76mm |
| VARITRONIX | MDLS162653V | LCD Module, Alphanumeric, 2X16, STN | 32 | 3V | 5.55mm | 13.8mm * 61mm |
| VARITRONIX | MDLS20265-LV | LCD Module, Alphanumeric, 20X2, STN | 40 | 5V | 4.85mm | 18.6mm * 83mm |
| VARITRONIX | MDLS24265SP-LV-LED04 | LCD Module, Alphanumeric, 24X2, B/L | 48 | 5V | 4.5mm | 15.8mm * 93.5mm |
| AND DISPLAYS | AND721GST | LCD Character Display | 80 | 5V | 4.83mm | 25.2mm * 76mm |
| AND DISPLAYS | AND731GST | LCD Module, Alphanumeric, 16X4 | 64 | 5V | 4.76mm | 25.2mm * 61.8mm |
Driver
| Supplier | Device | Description | Supply Voltage | Output Current | Operate Temp | Package |
| Intersil | HIP4020IBZ | Full Bridge Driver with Integrated 0.5A Power FETs for Small 3V, 5V and 12V DC Motors | 3 to 12V | 0.5A | –40 to +85°C | SOIC20 |
| Linear | LTC1157 | 3.3V Dual Micropower High-Side/Low-Side MOSFET Driver | 3.3/5V | –40 to +85°C | SOIC8 | |
| Linear | LT1910 | Protected High Side MOSFET Driver | 8 to 48V | –40 to +85°C | SOIC8 | |
| Linear | LTC1156 | Quad High Side Micropower MOSFET Driver | 4.5 to 18V | –40 to +85°C | SOL16 | |
| Linear | LTC1154 | High-Side Micropower MOSFET Driver | 4.5 to 18V | –40 to +85°C | SOIC8 | |
| Linear | LT1161 | Quad Protected High-Side MOSFET Driver | 8 to 48V | –40 to +85°C | SOL20 | |
| Onsemi | NCV7702 | 1 A Dual H−Bridge Driver | 7 to 16V | 1A | –65 to +150°C | SO24 |
| NS | LM5109 | High Voltage 1A Peak Half Bridge Gate Driver | 8 to 14V | 1A | –40 to +125°C | SOIC8 |
| NS | LM4570 | Single-Ended Input Motor Driver | 2.4 to 5.5V | 0.268A | –40 to +85°C | LLP8 |
| TI | TPS2811D | Inverting Dual High-Speed MOSFET Drivers | 4to 40V | 2A | –40 to +125°C | SOIC8 |
| TI | TPS2814 | Inverting Dual High-Speed MOSFET Drivers | 4to 14V | 2A | –40 to +125°C | SOIC8 |
| TI | TPS2816 | Inverting High Speed MOSFET Driver | 4to 14V | 2A | –40 to +125°C | SOT23 |
| Maxim | MAX1749 | SOT23 Vibrator Motor Driver | 2.5 to 6.5V | 0.12A | –40 to +85°C | SOT23 |
| Maxim | MAX5078 | 4A, 20ns, MOSFET Driver | 4 to 15V | 4A | –40 to +125°C | TDFN-EP6 |
Non Rechargeable Battery
| Supplier | Device | Description | Nomial Capacity | Rated Voltage | Weight | Volume | Operate Temp |
| VARTA | 6127101301 | 3V Lithium Battery CR1/2AA | 950mAh | 3V | 11.5g | 14.75mm*25.1mm | &–30 to +75°C |
| VARTA | 6117201301 | 3V Lithium Battery CRAA On PCB | 2000mAh | 3V | 21.5g | 14.75mm*50.7mm | –30 to +75°C |
| VARTA | 6117101301 | 3V Lithium Battery CRAA | 2000mAh | 3V | 21.5g | 50.5mm*14.75mm | &–20 to +60°C |
| ANSMANN | 5020012 | 3V Lithium Battery CR123A | 1300mAh | 3V | 17g | 16.7mm*33.5mm | –20 to +60°C |
| ANSMANN | 5020022 | 3V Lithium Battery CR2 | 850mAh | 3V | 11g | 15.6mm*27mm | –20 to +60°C |
| ANSMANN | 5020112 | 3V Battery CR2450-G1A | 550mAh | 3V | 6.2g | 24.5mm*5mm | –20 to +60°C |
| TESTO | 5150177 | Safety Data Sheet Lithium Batteries | 2400mAh | 1.5V | 139gm | 56.4cm3 | –20 to +54°C |
| DURACELL | 15026801 | Safety Data Sheet Lithium Batteries | 18000mAh | 1.5V | 69gm | 26.9cm3 | –20 to +54°C |
| DURACELL | 15026804 | Safety Data Sheet Lithium Batteries | 1175mAh | 1.5V | 24g | 8.4cm3 | –20 to +54°C |
| DURACELL | 15035013 | Safety Data Sheet Lithium Batteries | 15Ah | 1.5V | 23.8g | 8.4cm3 | –20 to +54°C |
| DURACELL | 15035014 | Safety Data Sheet Lithium Batteries | 15Ah | 1.5V | 23.8g | 8.4cm3 | –20 to +54°C |
| DURACELL | PC1300 | Safety Data Sheet Lithium Batteries | 13Ah | 1.5V | 139gm | 56.4cm3 | –20 to +54°C |
| PANASONIC | BR-2/3AE2SP | 3V Lithium Battery BR2/3ASP | 1200mAh | 3V | 17mm*33.5mm | –30 to +75°C | |
| PANASONIC | BR-2/3AGT2SP | nRF2402 Ultralow Power 2.4GHz Transmitter | 1200mAh | 3V | 17mm*33.5mm | –30 to +75°C |
Rechargeable Battery
| Supplier | Device | Description | Nomial Capacity | Rated Voltage | Weight | Volume | Operate Temp |
| VARTA | 56422201012 | Battery, lithium, LPP 503562 | 1300mAh | 3.7V | 22g | 63..5mm*35.5mm*5.6mm | –20 to +60°C |
| VARTA | 56422302016 | Battery, lithium, 2P LPP 503562 | 2600mAh | 3.7V | 22g | 64..5mm*35.5mm*5.6mm | –20 to +60°C |
| VARTA | 56427201012 | Battery, lithium, LPP 503759, 1400mAH | 1400mAh | 4.2V | 23.6g | 59mm*37mm*5mm | –20 to +60°C |
| VARTA | 56429201099 | Battery, lithium, LIP 103450, 2030mAH | 2030mAh | 3.7V | 42g | 48.7mm*33.9mm*10.5mm | –20 to +60°C |
| VARTA | 56446702099 | Battery, lipolymer,easypack, XL | 2260mAh | 3.7V | 44g | 64.5mm*36.6mm*11.4mm | –20 to +60°C |
| VARTA | 56622201013 | WiMAX/WiBro RF MxFE Transceiver | 2200mAh | 3.7V | 48g | 65.1mm*18.4mm | –20 to +60°C |
| DANTONA INDUSTRIES | 00-862-00 | PSC/Percon Nickel Cadmium Rechargeable Battery | 1000mAh | 3.6V | |||
| DANTONA INDUSTRIES | 00-864-00 | PSC/Percon Nickel Cadmium Rechargeable Battery | 2100mAh | 3.6V | |||
| DANTONA INDUSTRIES | 69428 | PSC/Percon Nickel Cadmium Rechargeable Battery | 2200mAh | 3.7V | 88.9mm*63.5mm*29.21mm | ||
| ENERSYS | 4VD, 2.5AH | Lead Acid Battery | 2500mAh | 4V | 69.6mm*46mm*79.5mm | ||
| DANTONA INDUSTRIES | 55-060117-86 | Symbol Lithium-Polymer Rechargeable Bar Code Scanner Battery | 2600mAh | 3.7V |
Power Management
| Supplier | Device | Description | Input Voltage | Output Voltage | Current | Package |
| ADI | ADP2503 | 600mA, 2.5MHz Synchronous Buck-Boost DC-DC Switching Regulator | 2.3 to 5.5V | 2.5 to 5V | 600mA | LFCSP10 |
| ADI | ADP2504 | 1A, 2.5MHz Synchronous Buck-Boost DC-DC Switching Regulator | 2.3 to 5.5V | 2.5 to 5V | 1000mA | LFCSP10 |
| Linear | LT3080 | Adjustable 1.1A Single Resistor Low Dropout Regulator | 1.2 to 36V | 3.3V | 1500mA | SOT223-5EV-VREG |
| Linear | LT3574 | Isolated Flyback Converter IC | 12V | 5V | 350mA | MSOP16 |
| Linear | LTC3407 | Dual Synchronous, 600mA, 1.5MHz Step-Down DC/DC Regulator | 2.5 to 5.5V | 5V | 600mA | DFN10 |
| Linear | LTC3411 | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | 2.5 to 5.5V | 5V | 1250mA | DFN10 |
| Microchip | MCP1701A | LDO Regulator | Max:10V | 5V | 250mA | SOT23 |
| Microchip | MCP1702 | LDO Regulator | Max:13.2V | 5V | 250mA | SOT23 |
| Microchip | MCP1703 | LDO Regulator | Max:16V | 5V | 250mA | SOT23 |
| Microchip | MCP1253-33X50 | DC-to-DC Converters | 2.1 to 5.5V | 3.3/5V | 120mA | MSOP8 |
| Microchip | MCP1252-33X50 | DC-to-DC Converters | 2 to 5.5V | 3.3/5V | 120mA | MSOP8 |
| NS | LM22670 | 3A SIMPLE SWITCHER®, Step-Down Voltage Regulator | 4.5 to 42V | 5V | 3000mA | PSOP8 |
| NS | LM22671 | 500mA Simple switcher ®, Step-Down Voltage Regulator | 4.5 to 42V | 5V | 500mA | PSOP8 |
| NS | LM22672 | 1000mA Simple switcher ®, Step-Down Voltage Regulator | 4.5 to 42V | 5V | 1000mA | PSOP8 |
| NS | LM2594 | Simple switch Power Converter 150 KHz 0.5A Step-Down Voltage Regulator | 4.75 to 60V | 5V | 500mA | NSOIC8 |
| TI | TLV1117-50 | Single Output LDO, 800mA, Fixed (5.0V), Internal Current limit, Thermal Overload Protection | 6.4 to 15V | 5V | 800mA | SOT23 |
| TI | REG104GA-3.3 | Single Output LDO, 1.0A, Fixed (3.3V) | 2.1 to 15V | 3.3V | 1000mA | SOT23 |
| TI | REG104GA-5 | Single Output LDO, 1.0A, Fixed (5.0V) | 2.1 to 15V | 5V | 1000mA | SOT23 |
| TI | REG1117-5 | Single Output LDO, 800mA, Fixed(5.0V) | 2.1 to 15V | 5V | 1000mA | SOT223-5EV-VREG |
| TI | TPS7A4533 | 1.5-A LDO Regulator | 2.1 to 20V | 3.3V | 1500mA | SOT223-5EV-VREG |
| TI | TL1963A-33 | 1.5-A Low-Noise Fast-Transient-Response LDO Regulator | 2.1 to 20V | 3.3V | 1500mA | SOT223-5EV-VREG |
| TI | TPS61130 | Adjustable, 90% Efficient SEPIC Converter with 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications | 1.8 to 5.5V | 2.5 to 5.5V | 600mA | TSSOP16 |
| TI | TPS61131 | 3.3V, 90% Efficient SEPIC Converter with 3.3V, 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications | 1.8 to 5.5V | 3.3V | 600mA | TSSOP16 |
| TI | TPS61132 | 3.3V, 90% Efficient SEPIC Converter with 1.5V, 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications | 1.8 to 5.5V | 3.3V | 600mA | TSSOP16 |
| TI | TPS63000 | 96% Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN | 1.8 to 5.5V | 1.2 to 5.5V | 600mA | TSSOP16 |
| TI | TPS63001 | 96% Buck-Boost Converter with 1.7A Current Switches, 3.3V fixed Output voltage in 3x3 QFN | 1.8 to 5.5V | 3.3V | 600mA | TSSOP16 |
| TI | TPS63002 | 96% Buck-Boost Converter with 1.7A Current Switches, 5V fixed Output voltage in 3x3 QFN | 1.8 to 5.5V | 3.3V | 600mA | TSSOP16 |
| TI | TPS63010 | High Efficient Single Inductor Buck-Boost Converter with 2-A Switches | 2 to 5.5V | 5V | 600mA | TSSOP16 |
Battery Chargers
| Supplier | Device | Description | Protected VIN (V) | Charging VIN (V) | Max. ICHG (A) | Charge Termination | Charge Regulation | Package |
| Maxim | MAX8903 | 2A 1-Cell Li+ DC-DC Charger | 20 | 16 | 2 | Min. Charge Current | Switchmode | TQFN28 |
| Maxim | MAX8814 | 28V Linear Li+ Battery Charger | 28 | 6.5 | 0.6 | External Control | Linear | TQFN8 |
| Maxim | MAX8677 | 1.5A Dual-Input, USB/AC Adapter Charger and Smart Power Selector | 16 | 6.6 | 1.5 | Min. Charge Current | Linear | TQFN24 |
| Maxim | MAX8606 | USB/AC Adapter, Li+ Linear Battery Charger | 14 | 5.5 | 1 | Min. Charge Current | Linear | TQFN14 |
| TI | BQ24055 | 800mA, Single-Input, Single Cell Li-Ion Battery Charger | 4.45 to 6.45 | 4.2 | 0.8 | Program Term | SON12 | |
| TI | BQ24052 | 800mA, Single-Input, Single Cell Li-Ion Battery Charger | 4.45 to 6.45 | 4.2 | 0.8 | Program Term | SON10 | |
| TI | BQ24050 | 800mA, Single-Input, Single Cell Li-Ion Battery Charger | 4.45 to 6.45 | 4.2 | 0.8 | Program Term | SON10 | |
| TI | BQ24040 | 800mA, Single-Input, Single Cell Li-Ion Battery Charger | 4.45 to 6.45 | 4.2 | 0.8 | Program Term | SON10 | |
| Linear | LTC4065L | Standalone 250mA Li-Ion Battery Charger in 2 x 2 DFN | 3.75 to 5.5 | 4.2 | 0.25 | Self Termination | Linear | DFN6 |
| Linear | LTC1734-4.2 | Lithium-Ion Linear Battery Charger in ThinSOT | 4.55 to 8 | 4.2 | 0.7 | Self Termination | Linear | SOT23 |
| Linear | LTC4056-4.2 | Lithium-Ion Linear Battery Charger in ThinSOT | 4.5 to 6.5 | 4.2 | 0.7 | Self Termination | Linear | SOT23 |
| Linear | LTC4069 | Standalone 750mA Li-Ion Battery Charger in 2 x 2 DFN | 3.75 to 5.5 | 4.2 | 0.75 | Self Termination | Linear | DFN6 |
| Linear | LTC4054-4.2 | Standalone Linear Li-Ion Battery Charger | 4.25 to 6.5 | 4.2 | 0.8 | Self Termination | Linear | SOT23 |
| Intersil | ISL6291 | Li-ion/Li Polymer Linear Battery Charger | 13.5 | 4.1/4.2 | 2 | Self Termination | QFN16 | |
| Intersil | ISL6292 | Li-ion/Li Polymer Linear Battery Charger | 7 | 4.1/4.2 | 1.6 | Self Termination | QFN16 | |
| Intersil | ISL6293 | Li-ion/Li Polymer Linear Battery Charger | 5.5 | 4.2 | 1 | Self Termination | QFN10 | |
| Intersil | ISL9203 | Li-ion/Li Polymer Battery Charger | 7 | 4.2 | 1.6 | Self Termination | QFN10 | |
| Onsemi | NCP1835BMNR2G | One-Cell Lithium-ion/Polymer Battery Charger | 2.8 to 6.5 | 4.2 | 0.3 | Self Termination | DFN10 | |
| National | LM3658 | Li-ion/Li Polymer Battery Charger | 4.35 to 6 | 4.2 | 1 | Self Termination | LLP-10 | |
| National | LP3947 | Li-ion/Li Polymer Battery Charger | 4.3 to 6 | 4.2 | 0.75 | Self Termination | LLP-14 | |
| Microchip | MCP73843 | Li-ion/Li Polymer Battery Charger | 4.5 to 12 | 4.2 | 0.5 | Self Termination | Linear | MSOP10 |
| Microchip | MCP73841 | Li-ion/Li Polymer Battery Charger | 4.5 to 12 | 4.2 | 0.5 | Self Termination | Linear | MSOP10 |
| Microchip | MCP73861 | Li-ion/Li Polymer Battery Charger | 4.5 to 12 | 4.2 | 0.5 | Self Termination | Linear | QFN16 |
| Microchip | MCP73826 | Li-ion/Li Polymer Battery Charger | 4.5 to 5.5 | 4.2 | 1 | Self Termination | Linear | SOT23 |
| Microchip | MCP73838 | Li-ion/Li Polymer Battery Charger | 3.75 to 6 | 4.2 | 0.75 | Self Termination | Linear | QFN10 |
| Microchip | MCP73113 | Li-ion/Li Polymer Battery Charger | 4 to 16 | 4.2 | 0.7 | Self Termination | Linear | QFN10 |