OMAP3530 Applications Processor
OMAP3530 and OMAP3525 high-performance, applications processors are based on the enhanced OMAP™ 3 architecture. The OMAP™ 3 architecture is designed to provide best-in-class video, image, and graphics processing sufficient to support the following:
- Streaming Video
- 3D Mobile Gaming
- Video Conferencing
- High-resolution still Image
The device supports high-level operating systems (OSs), such as:
- Linux
- Windows CE
This OMAP device includes state-of-the-art power-management techniques required for high-performance mobile products.
The following subsystems are part of the device:
- Microprocessor Unit (MPU) Subsystem based on the ARM Cortex™-A8 Microprocessor
- IVA2
Features:
- Get started today with production-ready, easy-to-use audio and video codecs f or digital media processors based on DaVinci™ technology. Also available are various O/S Board Support Packages and software updates. All codecs are available for FREE evaluation.
- OMAP3530/25 Applications Processor:
- OMAP™ 3 Architecture
- MPU Subsystem
- Up to 720-MHz ARM Cortex™-A8 Core
- NEON™ SIMD Coprocessor
- High Performance Image, Video, Audio (IVA2.2™) Accelerator Subsystem
- 520-MHz TMS320C64x+™ DSP Core
- Enhanced Direct Memory Access (EDMA) Controller (128 Independent Channels)
- Video Hardware Accelerators
- POWERVR SGX™ Graphics Accelerator (OMAP3530 Device Only)
- Tile Based Architecture delivering 10 MPoly/sec
- Universal Scalable Shader Engine: Multi-threaded Engine Incorporating Pixel and Vertex Shader Functionality
- Industry Standard API Support: OpenGLES 1.1 and 2.0, OpenVG1.0
- Fine Grained Task Switching, Load Balancing, and Power Management
- Programmable High Quality Image Anti-Aliasing
- Fully Software-Compatible With C64x and ARM9™
- Commercial and Extended Temperature Grades
- Advanced Very-Long-Instruction-Word (VLIW) TMS320C64x+™ DSP Core
- Eight Highly Independent Functional Units
Applications:
- Portable Navigation Devices
- Portable Media Player
- Advanced Portable Consumer Electronics
- Digital TV
- Digital Video Camera
- Portable Data Collection
- Point-of-Sale Devices
- Gaming
- Web Tablet
- Smart White Goods
- Smart Home Controllers (Bottom)
- Ultra Mobile Devices
Related Product Information:
| Part No | Description |
| OMAP3530DCBB | Applications Processor - POP-FCBGA (CBB) | 515 |
| OMAP3530DCUS | Applications Processor - FCBGA (CUS) | 423 |
| OMAP3530DCBC | Applications Processor - POP-FCBGA (CBC) | 515 |